天线

结果: 11,491
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Maxtena 天线 5GNR MIMO Magnetic Mount antenna 10库存量
最低: 1
倍数: 1

Indoor Antennas Mgnetic Antenna 617 GHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Amphenol Procom 天线 Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 1库存量
最低: 1
倍数: 1
Outdoor Antennas Collinear, broad-band 380 MHz 410 MHz 7.2 dBi 30 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 395 MHz Marine 2200 mm IP66
Taoglas 天线 6dBi 915MHz Baracuda Antenna 161库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omnidirectional 902 MHz 928 MHz Whip Straight - 1.21 dB 50 Ohms 30 W - 20 C + 60 C 1 Band Wall Mount Connector N Type Female 915 MHz SigFox, Helium, LoRa 1094.55 mm IP65 Tube
TEKTELIC 天线 LoRaWAN Antenna - 860-930 MHz, Gain 2.5dBi, N-male Connector. Includes mounting kit 9库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas LoRa Antenna 860 MHz 930 MHz LoRaWAN 2.5 dBi 2 Band Pole Mount N-Type LoRa Antenna Bulk
Amphenol Procom 天线 ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3库存量
最低: 1
倍数: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
Pulse Electronics 天线 Stacked L1 / L2 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS 174库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.277 GHz 1.602 GHz 32 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 13.09 mm 1.13 mm GNSSL1L Tray
Amphenol Procom 天线 TETRA Indoor Ceiling Antenna 1库存量
最低: 1
倍数: 1
Unspecified Antennas Indoor Antennas 380 MHz 470 MHz 50 Ohms 2:1 50 W - 40 C + 70 C 1 Band Ceiling Mount Connector N Female IP54 RG 303
Maxtena 天线 High-Performance Active Antenna L1: GPS, GLONASS 390库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.602 GHz GLONASS, GPS Helical Stubby 28 dBic - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Tallysman 天线 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422 7库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Tallysman 天线 HC990XF Extended-Filter Full-Band GNSS Low-Profile Helical Antenna + L-Band 28dB 11库存量
14预期 2026/6/26
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz 28 dB - 45 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
Tallysman 天线 TW3885T, with N-female connector, Conical Dark Grey radome 12库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dual Band 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 40 dB - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female IP69K Extended Filter Bulk
Tallysman 天线 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9C Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, CLAS PPP-RTK, u-blox PointPerfect PPP-RTK. Inertial Measurement Unit. RS-422 3库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
HUBER+SUHNER 天线 SENCITY Urban 200 4库存量
最低: 1
倍数: 1
Urban 200
HUBER+SUHNER 天线 SENCITY Omni-SR 3x3 MIMO Antenna 96库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
TE Connectivity 天线 Dir,Mini,Fixed,NF 739库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth 802.11 b/g, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Periodic Directional 12 dBi 50 Ohms 1.5:1 100 W - 40 C + 70 C 1 Band Bracket Mount Connector N Female 2.441 GHz Wireless LAN Applications, Client Antennas 102 mm 102 mm 102 mm MD
Ezurio 天线 ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 599库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
KYOCERA AVX 天线 Automotive WiFi/BT o r UWB Ceramic Chip 9,984库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 31库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
TE Connectivity / Linx Technologies 天线 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug 923库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
Kaga FEI 天线 Antenna Fixing Bracket (for AU-300/500) 3库存量
最低: 1
倍数: 1

Kaga FEI 天线 Multi-GNSS antenna (For Timing) 3库存量
最低: 1
倍数: 1


Pulse Electronics 天线 CH SPG BASE-WH ENC4.5DB890 NPB 36库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 960 MHz Bulk
Tallysman 天线 eXtended filter, dual band 11库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.164 GHz 1.606 GHz GNSS Module Radome - 70 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female Extended Filter Bulk
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE MSASA042SB5473KWNA01 21,281库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Stamped Metal WiFi 6 E/7 & BT PCB 4,734库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle