YP0009CA

Quectel
277-YP0009CA
YP0009CA

制造商:

说明:
天线 Embedded Antenna, PCB + Cable, Adhesive mount, 78.514.20.8 mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Quectel
产品种类: 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
600 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BEIDOU, GLONASS, GNSS, GPS
WiMAX
UHF
PCB Trace
I-Bar
4.5 dBi
50 Ohms
3
- 20 C
+ 80 C
1 Band
Adhesive Mount
Connector
IPEX MHF4
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz
Cellular Radio, Wireless Applications
78.5 mm
14.2 mm
0.85 mm
193 mm RF1.13
Bag
商标: Quectel
工厂包装数量: 200
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.

库存量: 32

库存:
32 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于32的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.6448 ¥14.64
¥12.656 ¥126.56
¥11.9102 ¥297.76
¥10.509 ¥1,050.90
¥10.3395 ¥2,067.90
¥9.0965 ¥5,457.90
¥8.2716 ¥8,271.60
¥8.1925 ¥21,300.50
¥8.0908 ¥40,454.00

类似产品

Quectel YP0009OA
Quectel
天线 Embedded Antenna, PCB + Cable, Adhesive mount, 78.5 14.2 0.8 mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant