HUBER+SUHNER 天线

结果: 454
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列
HUBER+SUHNER 天线 SENCITY Road MIMO Antenna 无库存交货期 4 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Low Profile 698 MHz 2.69 GHz Cellular (NBIoT, LTE) GLONASS, GPS 5 dBi 50 Ohms 2.2 10 W - 40 C + 85 C 3 Band Cellular 208 mm 83 mm 86 mm IP69 Road MIMO
HUBER+SUHNER 天线 SENCITY Rail MIMO 5-Port Antenna with GNSS/LNA 无库存交货期 12 周
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi, WiMAX Module Rectangular 5 dBi, 7 dBi, 5.5 dBi, 5.5 dBi, 7 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 1.8, 1.7, 2.3, 1.8 - 55 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 788.5 MHz, 1.5845 GHz, 2.025 GHz, 2.45 GHz, 3 GHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D x 3 Rail MIMO
HUBER+SUHNER 天线 SENCITY Road PUCK Antenna 无库存交货期 4 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 50 Ohms 1.7, 1.5, 1.7 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector N Female 445 MHz, 455.5 MHz, 467.5 MHz Rail, Railway Rooftop 110 mm IP66 RoadPUCK
HUBER+SUHNER 天线 SENCITY Rail Antenna with GNSS 无库存交货期 12 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 694 MHz 5 GHz Cellular (NBIoT, LTE) WiFi Module Dome 1.5 dBi, 1.8 dBi, 2 dBi 50 Ohms 1.5, 1.8, 2 - 40 C + 85 C N Female, TNC Male Cellular, GNSS, WiFi 86 mm 146 mm 93 mm IP66 Rail
HUBER+SUHNER 天线 SENCITY Rail Antenna 无库存交货期 12 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 430 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Sharkfin 3.5 dBi, 4.5 dBi 50 Ohms 1.5, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 450 MHz, 915 MHz Rail, Railway Rooftop 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER 天线 SENCITY Rondo 600 MIMO Antenna 无库存交货期 12 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 617 MHz 4.2 GHz Cellular (NBIoT, LTE), AMPS, GSM, CDMA, UMTS WiFi, WLAN Module Round 2.5 dBi, 3.5 dBi, 4.5 dBi, 5 dBi, 6 dBi, 6.5 dBi, 6.5 dBi, 5.5 dBi 50 Ohms 1.8, 1.9, 2, 1.6, 1.6, 1.5, 1.5, 2 0 C + 55 C 8 Band Wall Mount Connector 4.3-10 Female 658 MHz, 744 MHz, 875 MHz, 1.937 GHz, 2.29 GHz, 2.45 GHz, 2.595 GHz, 3.75 GHz Building Coverage 87 mm 6.8 mm 0.35 M SucoForm 141 C U CMP Rondo
HUBER+SUHNER 天线 TETRA Stick antenna 380-430 MHz 无库存交货期 12 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Straight Matrix
HUBER+SUHNER 天线 TETRA Stick antenna 450-470 MHz 无库存交货期 12 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 470 MHz Straight Matrix
HUBER+SUHNER 天线 TETRA Stick antenna 410-430 MHz 无库存交货期 12 周
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 410 MHz 430 MHz Straight
HUBER+SUHNER 天线 SENCITY SC Panel Antenna 无库存交货期 4 周
最低: 1
倍数: 1

Outdoor Antennas 380 MHz 470 MHz Cellular (NBIoT, LTE) Rectangular Panel, Rectangular 13.5 dBi, 14 dBi 50 MHz, 40 MHz 50 Ohms 1.5, 1.5 2 Band Bracket Mount Connector 7/16 Female 405 MHz, 450 MHz Communication 575 mm 199 mm 1999 mm SC Panel
HUBER+SUHNER 天线 SENCITY Road VHF Antenna 无库存交货期 4 周
最低: 1
倍数: 1
RoadVHF
HUBER+SUHNER 天线 SENCITY SC Special Purpose, 410-470 MHz 交货期 12 周
最低: 1
倍数: 1

Indoor Antennas 410 MHz 470 MHz Cellular (NBIoT, LTE) Rectangular Radome 0 dBi 60 MHz 50 Ohms 1.5 170 W - 40 C + 85 C 1 Band Bracket Mount Connector N Type Female 440 MHz Communication 145 mm 80 mm 142 mm IP66 SC Special Purpose
HUBER+SUHNER 天线 ISM Directional 866 MHz, 7.5 dBic, Spot-M, IP 67, RHCP circular polarized, RFID; Connector N (f) 无库存
最低: 1
倍数: 1
RFID/NFC Antennas Outdoor Antennas 865 MHz 870 MHz RFID 7.5 dBi 50 Ohms 1.5 - 55 C + 71 C 1 Band 190 mm 190 mm 30 mm IP67 7/16
HUBER+SUHNER 天线 SENCITY Spot-S Antenna 无库存
最低: 50
倍数: 1
RFID/NFC Antennas Outdoor Antennas 865 MHz 870 MHz RFID 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Bracket Mount 100 mm 36 mm IP67 Spot-S
HUBER+SUHNER 天线 RFID Directional 915 MHz, 8 dBi, Spot-M, IP 67, linear vertical polarized, FCC band; Connector N (f) 无库存
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas 902 MHz 928 MHz RFID 8 dBi 50 Ohms 1.7 6 W - 55 C + 71 C 1 Band 190 mm 190 mm 30 mm IP67 7/16
HUBER+SUHNER 天线 WiFi Directional, 2.4 GHz, 8.5 dBi, Indoor, Dual-Slant +/-45 pol.; 2 x 2 MIMO; Wall Mounting Socket, 2 x SMA (f) 无库存
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER 天线 WiFi Directional, 2.4 GHz, 8.5 dBi, Indoor, linear vertical polarized; Wall Mounting Socket, Conn. TNC (f) 无库存
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER 天线 WiFi Directional 4.9 GHz, 13.5 dBi, Spot-S Robust Outdoor, linear vertical polarized, WLAN; Connector QN (f) 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WiFi 13.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 7/16
HUBER+SUHNER 天线 WiFi Directional, 5 GHz, 9.5 dBi, Indoor, linear vertical polarized; Mounting Bracket included, SMA (f) 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 5.15 GHz 5.875 GHz WiFi 9.5 dBi 50 Ohms 1.5 80 W - 40 C + 80 C 1 Band 101 mm 80 mm 20 mm 7/16
HUBER+SUHNER 天线 无库存
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 5.15 GHz 5.875 GHz 10 dBi 50 Ohms 1.7 75 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm
HUBER+SUHNER 天线 SENCITY Rail Antenna 无库存
最低: 5
倍数: 5

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM GPS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER 天线 SENCITY Rail MIMO Low Profile Antenna 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 790 MHz 6.425 GHz 3G/4G, Cellular (NBIoT, LTE) WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.9, 1.5, 1.9, 2 10 W - 40 C + 85 C 5 Band Screw Connector N Female 798 MHz, 870 MHz, 1.61 GHz, 2.025 GHz, 5.6625 GHz Rail, Railway Rooftop 465 mm 100 mm 40 mm IP69 ENVIROFLEX_316_D x 2 7/16
HUBER+SUHNER 天线 Omnidirectional multi-band 0.7-3.8 GHz, 2x2 MIMO, 2 to 7 dBi, for In-Building/DAS Coverage; 2 x Pigtail with N (f) 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas 698 MHz 3.8 GHz 7 dBi 50 Ohms 2 50 W 0 C + 55 C 2 Band 87 mm 7/16
HUBER+SUHNER 天线 Omnidirectional multi-band 0.7-3.8 GHz, SISO, 2 to 7 dBi, for In-Building/DAS Coverage; 2 x Pigtail with N (f) 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas 698 MHz 3.8 GHz 7 dBi 50 Ohms 2 50 W 0 C + 55 C 2 Band 87 mm 7/16
HUBER+SUHNER 天线 无库存
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas 698 MHz 3.8 GHz 7 dBi 50 Ohms 1.5 50 W 0 C + 55 C 2 Band 87 mm Rondo MIMO