Maxtena 天线

结果: 224
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 封装
Maxtena 天线

Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
Maxtena 天线 External 915MHz ISM Screw Mount antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena 天线 4G LTE Omni-Directional Antenna
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 1:3.5 20 W 2 Band Direct / Permanent Mount N Type Male SMA Male Gateways, IOT, Telemetry 82 mm IP63 Bulk
Maxtena 天线

Bulk
Maxtena 天线

Modules 380 MHz 2.7 GHz GPS 1.9 dB, 2.9 dB, 3 dB 50 Ohms 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena 天线 CELLULAR / LTE Magnetic Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 3.9 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male IP67, IP69K D302 Bulk
Maxtena 天线 Cellular/LTE MIMO and 915 MHz ISM Screw Mount

Outdoor Antennas GNSS Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6.5 dBi 700 MHz, 850 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.7:1, 1.8:1, 2.8:1, 3.1:1 25 W - 40 C + 85 C 7 Band Screw Mount SMA Male SMA-Male IOT, Telematic 90 mm IP67, IP69, IK09 LL195, RG174 Bulk
Maxtena 天线

Modules 380 MHz 1.606 GHz 2.5 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67 LL195 Bulk
Maxtena 天线
Bulk
Maxtena 天线
Bulk
Maxtena 天线

Modules 380 MHz 5.925 GHz GLONASS, GPS - 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 8 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena 天线
Bulk
Maxtena 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.582 GHz GPS Patch Ceramic 0.5 dBic 9 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.577 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 18 mm 18 mm 2.2 mm Bulk
Maxtena 天线
Bulk
Maxtena 天线 Passive GPS GLONASS Beidou Antenna 35mm x 6mm
Outdoor Antennas 1.57542 GHz 1.561098 GHz GLONASS, GPS 3.7 dBi, 4.9 dBi, 5.2 dBi 49 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.594 GHz Security, Tracking 35 mm 35 mm 6 mm Bulk
Maxtena 天线 GPS MICROSTRIP ANTENNA

Outdoor Antennas Microstrip Antenna 1.57542 GHz GPS 3.7 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount 1.594 GHz Military and Security, Vehicle and Fleet Tracking 35 mm 35 mm 7.35 mm Bulk
Maxtena 天线 GLONASS MICROSTRIP ANTENNA

Outdoor Antennas High Gain GLONASS, GPS 4.9 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount 1.594 GHz Military and Security, Vehicle and Fleet Tracking 35 mm 35 mm 7.35 mm Bulk
Maxtena 天线 Passive GPS Iridium Antenna 40mm x 6.5mm
PCB Antennas 1.565 GHz 1.64 GHz GPS 2 dBi 79 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Pin 1.612 GHz IOT, Monitoring 40 mm 40 mm 6.5 mm Bulk
Maxtena 天线 868 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena 天线 915 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena 天线 CELLULAR/LTE MIMO and GNSS

Outdoor Antennas MIMO 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6 dBi 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 25 W - 40 C + 85 C Screw Mount SMA Male SMA-Male Commercial Transport , Fleet Management, Smart Cities 90 mm IP67, IP69, IK09 LL100, LL195 Bulk
Maxtena 100-00158-01
Maxtena 天线
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Maxtena M1575HCT-A-SMA
Maxtena 天线
Maxtena MEA-1621-SM-TS9
Maxtena 天线

Bulk