Pulse 天线

结果: 962
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Pulse Electronics W3920B0050
Pulse Electronics 天线 5G FPC antenna 无库存交货期 6 周
最低: 1,540
倍数: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 5.925 GHz WiFi Bulk
Pulse Electronics W3920B0100
Pulse Electronics 天线 5G FPC antenna 无库存交货期 6 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 4.9 GHz 5 GHz WiFi 50 Ohms 2 W - 40 C + 85 C 1 Band Adhesive Mount U.FL U.FL 12.5 mm 7.6 mm 0.15 mm Coaxial Bulk
Pulse Electronics W5039
Pulse Electronics 天线 W5039 ANTENNA RPB 无库存交货期 8 周
最低: 280
倍数: 35

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Bulk
Pulse Electronics 天线 Direct Mnt, Monopole Blk/Wht 617-698MHz 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 617 MHz 7.125 GHz 60 W - 40 C + 85 C 6 Band Screw Monopole 95.9 mm IP67 LPT600/71dmn
Pulse Electronics 天线 Panther 4x 5G-LTE/3x WiFi-6E/GNSS Black Radome 50Ohms Vertical/Linear 无库存
最低: 6
倍数: 6

Multiprotocol Antennas Vehicle Antennas 617 MHz 7.125 GHz 5.4 dBi, 6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C Monopole 5 Band Panel Mount Connector RP-SMA, SMA-Male IoT, Navigation, Tracking 164.5 mm 151.9 mm 76 mm IP67 RG-58, RG-174 PAN5G Bulk
Pulse Electronics LPT450NMO
Pulse Electronics 天线 ANT. LPT NMO 450-470MHz
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Bulk
Pulse Electronics NMOQ800B
Pulse Electronics 天线 BASE-WHP UTY 806-896MHz NPB
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Bulk

Pulse Electronics 天线 WIRELESS INFRASTRUCT
Bulk
Pulse Electronics 天线 External/In-Building DAS Direct Wall Mt. UHF (TETRA)/5G NR/4G LTE SISO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 4 GHz 7.5 dBi 50 Ohms 2.5 50 W - 55 C + 60 C 4 Band Wall Mount Connector N-Type Female 190 mm 65 mm 308 mm IP50 0.16 in DAS Bulk
Pulse Electronics 天线 External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 8 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector N-Type Female 410 mm 305 mm 84 mm IP50 0.16 in DAS Bulk
Pulse Electronics 天线 External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 7 dBi 50 Ohms 1.8 50 W - 55 C + 60 C 5 Band Wall Mount Connector N-Female 422 mm 308 mm 100 mm IP50 0.16 in DAS Bulk
Pulse Electronics 天线 External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 10.5 dBi 50 Ohms 1.7 100 W - 55 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 420 mm 308 mm 82 mm IP50 0.16 in DAS Bulk
Pulse Electronics 天线 External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.8 GHz 9 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector N-Type Female 195 mm 74 mm 315 mm IP50 0.16 in DAS Bulk
Pulse Electronics 天线 STEALTH BLADE ANT. 806-896MHz 12FT
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Bulk
Pulse Electronics KG3E768UD
Pulse Electronics 天线 764-869MHZ
ISM Antennas - ISM, MICS, UHF, VHF, UWB 764 MHz 869 MHz Bulk
Pulse Electronics KG3E825UD
Pulse Electronics 天线 ONGLS ENC 3DB 806-896MHz NPB
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Bulk
Pulse Electronics LP490NMOW
Pulse Electronics 天线 WHT LO-PROFILE UTY 490-512 NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 490 MHz 512 MHz Bulk
Pulse Electronics NMO2/70B
Pulse Electronics 天线 COIL-WHP 1.6-3.5DB 144-148 NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 450 MHz Bulk
Pulse Electronics NMO220B
Pulse Electronics 天线 COIL-WHP 3DB 220-225MHz NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 220 MHz 225 MHz Bulk
Pulse Electronics NMO27B
Pulse Electronics 天线 COIL-WHP UTY 23-31MHz NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Bulk
Pulse Electronics NMO27C
Pulse Electronics 天线 COIL-WHP UTY 27-31MHz NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Bulk
Pulse Electronics NMO3HD800B
Pulse Electronics 天线 BASE-WHP 3DB 806-866MHz NPB
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Bulk
Pulse Electronics NMO40B
Pulse Electronics 天线 COIL-WHP UTY 40-50MHz NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 40 MHz 50 MHz Bulk
Pulse Electronics NMO450B
Pulse Electronics 天线 BASE-WHP 3DB 450-470MHz NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Bulk
Pulse Electronics NMO450C
Pulse Electronics 天线 BASE-WHP 4.5DB 450-470MHz NPB
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Bulk