TE Connectivity 天线

结果: 1,687
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 OMNI,SB,Ph,902-928MH Z 69库存量
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID, ISM Whip Straight 3 dB 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Indoor and Outdoor Applications 2.75 in
TE Connectivity / Linx Technologies 天线 SMA Dual Band Tilt Swivel 2.4 & 5.8GHz 213库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray
TE Connectivity 2108923-1
TE Connectivity 天线 External Ant., SMA, Wi-Fi 6E(Black) 1,904库存量
最低: 1
倍数: 1

WiFi 6E Bulk
TE Connectivity S9028PCR96RTN
TE Connectivity 天线 Panel,RHCP,96in,RTNM 13库存量
最低: 1
倍数: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
TE Connectivity 天线 Monopole Whip,TETRA UHF, 380-430MHz 1库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 380 MHz 430 MHz Whip 3.98 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 380 MHz to 430 MHz 149 mm IP67 Bulk
TE Connectivity 天线 VHCLR MIMO 698-960-3800MHZTE2 6库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi 50 Ohms 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft LMR195 x 2 Gar
TE Connectivity 天线 VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS 2库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi 50 Ohms 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 3, 17 ft RG174 Gar
TE Connectivity 天线 VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS 4库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GNSS, GPS WiMAX Module Dome 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 11 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm IP67 17 ft LMR-195M x 2, RG-174 Vehicular MIMO
TE Connectivity 天线 2.4MHz SB; 802.11 Zigbee, PCB SMT 4,884库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.4 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 35.56 mm 15.11 mm 1.57 mm


TE Connectivity / AMP 天线 PCB Antenna Penta Band 369库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, WCDMA PCB Trace 3 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 49.9 mm 20.27 mm 1.57 mm
TE Connectivity 天线 3100-6000 MHz SB; UWB 335库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.7 mm 12.7 mm 0.78 mm
TE Connectivity 天线 UAM ASSEMBLY 500 MM CABLE BLACK 5库存量
最低: 1
倍数: 1

TE Connectivity 天线 PCB ANTENNA, SMD 617-3800MHz 1,894库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
TE Connectivity 天线 PCB ANTENNA, SMD 698-6000MHz 33库存量
5,000预期 2026/6/29
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Bulk
TE Connectivity 天线 PCB ANTENNA, SMD 698-6000MHz 98库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape
TE Connectivity 天线 FPC Ant, MHF, 114mm Wi-Fi 6E Triple 797库存量
3,000预期 2026/9/11
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 10 mm 0.12 mm 113.8 mm RF1.13
TE Connectivity 天线 FPC Ant, MHF, 100mm Wi-Fi 6E Triple 2,587库存量
最低: 1
倍数: 1

WiFi 6E
TE Connectivity 天线 FPC Ant, MHF 4L,50mm Wi-Fi 6E Triple 2,651库存量
最低: 1
倍数: 1
WiFi 6E


TE Connectivity 天线 Chip ant., SMD, L1+G1 1,079库存量
最低: 1
倍数: 1
: 4,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
TE Connectivity 天线 Chip ant., SMD, BT/Wi-Fi 2.4GHz 2,144库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape
TE Connectivity 天线 Chip ant., SMD, UWB 6000-8000MHz 1,792库存量
最低: 1
倍数: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
TE Connectivity 天线 PCB Ant, MHF, 100mm Wi-Fi 6E Triple Band 1,635库存量
最低: 1
倍数: 1

WiFi 6E

TE Connectivity 天线 Active ant.,MHF,55mm,L1 474库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
TE Connectivity 天线 FPC ANT, MHF 4L, 50mm, UWB 6~8.5 GHz 50库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity 天线 GNSS GPS and Glonass 724库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS PCB Trace 50 Ohms 2.0:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 10 mm 1 mm GNSS