Taoglas 天线

结果: 917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 NFC Flex Antenna 25mm Square with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F)
300预期 2026/7/21
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 25 mm 25 mm 0.27 mm 75 mm Twisted Pair 28 AWG FXR Bulk
Taoglas 天线 NFC Flex Antenna 40x30mm Rectangle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F)
200预期 2026/8/4
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 30 mm 40 mm 0.27 mm 75 mm Twisted Pair 28 AWG FXR Bulk
Taoglas 天线 NFC Flex Antenna 24mm Circle with Ferrite Layer
168预期 2026/7/31
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.27 mm FXC Bulk
Taoglas 天线 NFC Flex Antenna (?30*0.3 mm) with Reverse Ferrite Layer 75mm Twisted Pair 28AWG Cable and ACH(F) Connector
400在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna 13.56 MHz Cellular PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz RFID Systems, IoT, Mobile Device 75 mm Twisted Pair 28 AWG Cable FXC Bulk
Taoglas 天线 NFC Flex Antenna 25mm Square with Ferrite Layer
295预期 2026/10/9
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 25 mm 25 mm 0.27 mm FXR Bulk
Taoglas 天线 NFC Flex Antenna 30mm Square with Ferrite Layer
200预期 2026/7/31
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 30 mm 0.27 mm FXR Bulk
Taoglas 天线 NFC Flex Antenna (30*30*0.355 mm) with a Reverse Ferrite Layer and adhesive backing
1,555在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Solder 30 mm 30 mm FXR Bulk
Taoglas 天线 Wide Band Flex Antenna 698MHz to 3GHz with 150mm 1.37 IPEX MHFHT
98预期 2026/7/31
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band Adhesive Mount I-PEX MHFI 96 mm 21 mm 0.2 mm 1.37 mm Mini Coax Bulk
Taoglas 天线 FXUB63.54.0150C 4G/LTE Flex Antenna 698MHz 3000 MHz with 150mm 1.37, I-PEX MHF 4L
198预期 2026/7/31
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 4.5 dBi, 2.33 dBi, 4.6 dBi, 4.7 dBi, 4.4 dBi, 4 dBi 50 Ohms 5.2, 2.0, 1.9, 2.0, 1.8, 1.8 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector I-PEX MHF 4L 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, ISM Application, Satellite Application 96 mm 21 mm 0.2 mm 150 mm RF1.37 Bulk
Taoglas 天线 GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174
97预期 2026/7/31
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE Galileo, GPS 802.11, WiFi, WLAN Whip Straight with Base 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.55 GHz, 3.5 GHz Cellular Application, Wireless Application 298 mm 1 M RG174 Bulk
Taoglas 天线 GPVBSF.25.8.A - GPS L1 / L5 & BeiDou B1 Single Feed Stacked Patch Antenna
200在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz BEIDOU, GPS Patch Stacked 2.5 dBi, 3.4 dBi, 3.1 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band Adhesive Mount Pin 1.561 GHz RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles 25 mm 25 mm 8.12 mm Tray
Taoglas 天线 GVLB208.A Passive Multi-Band GNSS (L1/L5) Single Feed 20 x 20 x 8 mm Stacked Patch Antenna
449在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Patch Antenna 1.17645 GHz 1.57542 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 0.4 dBi, 1.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Autonomous Vehicles, Asset Tracking and Security 20 mm 20 mm 8 mm Tray
Taoglas 天线 HA.10 169MHz/340MHz Helical Antenna [169MHz when 2 are in parallel]
600在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 340 MHz Helical Coil 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless M-Bus Metering, Alarms, Paging, Remote Asset Monitor, Mobile Radio Systems 25.5 mm Tray
Taoglas 天线 GNSS L1/L2 Patch 25*25*8mm
185在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.217 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Square 1.4 dBi, 2.56 dBi, 3.08 dBi, 3.44 dBi 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Pin 1.227 GHz, 1.248 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz Autonomous Vehicles, Navigation, Precision Agriculture, Security, Transportation, Wearables 25 mm 25 mm 8.12 mm Tray
Taoglas 天线 PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL
100预期 2026/10/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex - 1.92 dBi, - 1.91 dBi, - 1.83 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 57 mm 57 mm 0.97 mm 100 mm RF1.13 Bulk
Taoglas 天线 Passive Dual Feed GNSS L1 SMD Patch Ceramic Antenna
398预期 2026/9/28
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
Taoglas 天线 GPS/GLONASS/GALILEO/BEIDOU Dual Feed 25*25*4mm Ceramic Patch SMD Antenna
800预期 2026/9/17
最低: 1
倍数: 1
: 200

1.559 GHz 1.61 GHz GPS, GLONASS Chip 3.68 dBi 50 Ohms - 40 C + 105 C PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas 天线 868MHz Terminal Antenna 0dBi SMA(M) Fixed Straight - Gold
199在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 2.2 dB 5 W - 40 C + 85 C 1 Band Panel Mount SMA Male 54 mm Bulk
Taoglas 天线 Terminal Mount 6-8.5GHz 2.5dBi Ultra Wideband Antenna with SMA-M Connector
300预期 2026/10/12
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Ultra Wideband 6 GHz 8.5 GHz LTE Whip Straight 6.07 dBi, 5.95 dBi, 5.07 dBi, 5.49 dBi, 5.49 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 6 Band Screw Connector SMA Male Smart Home Device Control, Tracking Application 35.8 mm Tray
Taoglas 天线 WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna
200预期 2026/7/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.825 GHz Bluetooth, BLE 802.11, WLAN, WiFi Patch Ceramic 6 dBi 450 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 5.18 GHz Wireless Application 12 mm 12 mm 4 mm Tray
Taoglas 天线 Genesis MA240 3in1 GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Adhesive Mount Antenna 205.8*68*12.7mm 无库存交货期 10 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 30 dB 50 Ohms 1.5:1 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 58 mm 12.4 mm IP65 2 M RG174 x 2 Genesis Bulk
Taoglas 天线 AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna 无库存交货期 16 周
最低: 100
倍数: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 26.1 dBi, 27.6 dBi, 27 dBi 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz M2M, Telematics 35 mm 35 mm 15 mm IP67 5 M RG174 Bulk
Taoglas 天线 Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna 无库存交货期 16 周
最低: 50
倍数: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GPS Module Cone 0.7 dBi, 1 dBi, 1 dBi 50 Ohms - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.6016 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 120 mm IP67 RG174 AQHA Bulk
Taoglas 天线 CA.51 5.9GHz C-V2X Ceramic Chip Antenna 无库存交货期 16 周
最低: 5,000
倍数: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel
Taoglas 天线 Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Indoor Antennas Passive Antenna 450 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA Module Dome 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi 50 Ohms 20 W - 40 C + 85 C 9 Band Bracket Mount Connector SMA Male 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz Wide-band Application 203 mm IP67 TGC-200 Bulk