+ 70 C 天线

结果: 360
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装

Siretta 天线 5G/4G/LORA/SIGFOX/BLUETOOTH/ZIGBEE DIRECTIONAL YAGI ANTENNA SMA MALE CONNECTOR 5M CABLE 交货期 16 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk
HUBER+SUHNER 天线 SENCITY Spot-L 2x2 WiFi MIMO Antenna 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 2.7 GHz WiFi 18 dBi 50 Ohms 1.8 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER 天线 SENCITY SPOT-L Wi-Fi Antenna 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 2.7 GHz WiFi 18 dBi 50 Ohms 1.7 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 25 mm IP67 Spot-L
HUBER+SUHNER 天线 SENCITY Spot-M Yagi 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER 天线 SENCITY Spot-M Yagi 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER 天线 SENCITY OMNI-S Stick Antenna 无库存交货期 14 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Collinear Radome 5 dBi 50 Ohms 1.7 6 W - 45 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 101 mm 81 mm 36 mm IP67 Omni-M STICK
HUBER+SUHNER 天线 SENCITY Spot-L MIMO 3x3 WiFi MIMO Antenna 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 18 dBi 50 Ohms 1.8 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
Phoenix Contact 天线 RAD-ANT-GSM/UMTS- QB-YAGI-8 无库存
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Yagi GSM, UMTS 0 C + 70 C 292 mm 211 mm 66 mm RAD Bulk
Phoenix Contact 天线 RAD-ISM-5000-ANT- PAR-22-N 无库存
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Parabolic 5.25 GHz 5.85 GHz ISM 22 dBi - 40 C + 70 C 1 Band N Type ISM IP55 RAD
Phoenix Contact 天线 RAD-ISM-5000-ANT- PAR-18-N 无库存
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Antenna 5 GHz ISM 18 dBi - 40 C + 70 C 1 Band N Type ISM 152.4 mm 152.4 mm IP55 RAD
TE Connectivity 天线 Dish,DPol,FIXED,NF 无库存交货期 19 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 3.3 GHz 3.8 GHz Cellular (NBIoT, LTE) 802.11, WiMAX Parabolic Dish 29 dBi 50 Ohms 1.5:1, 1.7:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 3.5 GHz OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication IP67 HD
TE Connectivity 天线 Omni,FixMnt,FIXED,NF 无库存交货期 16 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 5.725 GHz 6 GHz Cellular (NBIoT, LTE), DSRC WLAN ISM Collinear Radome 12 dBi 50 Ohms 2.0:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 5.8625 GHz Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points 248.6 mm 249.4 mm IP67 OC
TE Connectivity 天线 Omni,VPOL,300-18in,N F
无库存交货期 24 周
最低: 10
倍数: 10

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 6 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 1700 mm 45.72 cm Coax OD9
TE Connectivity 天线 Panel,ArtMnt,FIXED,N F 无库存交货期 19 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Rectangular 8 dBi, 9 dBi 50 Ohms 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.525 GHz Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks 30.5 cm 17.8 cm 2.5 cm IP67
Amphenol Procom 110000087
Amphenol Procom 天线 CXL 70-1LW/l 无库存交货期 8 周
最低: 1
倍数: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 200 W - 35 C + 70 C Dipole Mast Mount 405 MHz Marine 680 mm IP66
TE Connectivity FG8246
TE Connectivity 天线 OMNI,FG,824-896MHZ
无库存交货期 11 周
最低: 5
倍数: 5
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 824 MHz 896 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 6 dB 50 Ohms 2:1 200 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 834 MHz Public Safety Agencies, Commercial Organization, Military 61 in FG

TE Connectivity / AMP 天线 CEILINGMOUNT ANTENNA MIMO 2X2 N PLUG 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP 天线 CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
Amphenol Procom 110000137
Amphenol Procom 天线 CXL 70-1/l Marine UHF Antenna 无库存
最低: 1
倍数: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2 dBi 50 MHz 50 Ohms 1.5:1 150 W - 30 C + 70 C Dipole Bracket Mount N Female Direct 405 MHz Marine 600 mm IP66
RF Solutions 天线 Helical Antenna R/A +2dB 900/1800MHz SMA(M)Rev Pol 无库存
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C Monopole 4 Band Connector SMA Male 59 mm
RF Solutions ANT-MSTUB-SMAM
RF Solutions 天线 STUBBY ANTENNA LTE 824-960/1710-1990/2170MHz SMA MALE 无库存
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Stubby 0 dBi 50 Ohms 3 - 40 C + 70 C 3 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz General Low Power Radio, M2M, Telemetry 42.7 mm 50 mm
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant 无库存交货期 6 周
最低: 500
倍数: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Cellular 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 4.75 - 20 C + 70 C 1 Band Connector SMA (Male) Cellular (4G/3G/2G) 15.95 mm 194.3 mm IP66 Bag
Amphenol Procom 天线 Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band
Unspecified Antennas Outdoor Antennas Collinear, broad-band 360 MHz 390 MHz Sub GHz Collinear Fiberglass 7.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount N Female 375 MHz Marine 2200 mm 2.2 m IP66
Amphenol Procom 天线 Wideband Ground-Air Dipole 100-400MHz w/mount kit
Unspecified Antennas Outdoor Antennas Wideband Ground-Air Dipole 100 MHz 400 MHz 2.2 dB 50 Ohms 2:1 500 W - 40 C + 70 C Clamp N 100 MHz to 400 MHz 1.5 m
TE Connectivity 天线 OMNI,TBAND,NM,2.4/5-7.125GHz,GM

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 7.125 GHz Cylindrical Straight 3 dBi, 5.8 dBi, 6.2 dBi 2500 MHz, 6000 MHz, 7125 MHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Type Male WLAN, Outdoor and Indoor 271 mm Bulk