+ 70 C 天线

结果: 360
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
HUBER+SUHNER 天线 SENCITY Urban 100 Directional MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 2.5 GHz 4.2 GHz WiFi Module Dome 4 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Male 2.595 GHz, 3.55 GHz, 4 GHz WiFi 117 mm IP66 SUCOFORM_122_LA_CU_CMP x 2 Urban 100
HUBER+SUHNER 天线 SENCITY Urban 100 Omni MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 2.5 GHz 4.2 GHz Cellular (NBIoT, LTE) WiFi Module Dome 2 dBi, 2.5 dBi, 2.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector NEX10 Jack 2.595 GHz, 3.55 GHz, 4 GHz Celluar 117 mm IP66 Urban 100
HUBER+SUHNER 天线 SENCITY Urban 200 MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 1.695 GHz 4.2 GHz Cellular (NBIoT, LTE) WiFi Module Square 5.7 dBi, 4.8 dBi, 5 dBi, 5.9 dBi, 4.9 dBi 50 Ohms 2, 2, 2, 2, 2 - 40 C + 70 C 5 Band Panel Mount Connector NEX10 Jack 1.61 GHz, 1.8075 GHz, 3.0965 GHz, 3.55 GHz, 4 GHz Celluar 184.8 mm 164.6 mm 84.2 mm IP66 Urban 200
HUBER+SUHNER 天线 SENCITY Urban 100 Directional MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 2.5 GHz 4.2 GHz Cellular (NBIoT, LTE) WiFi Module Dome 4 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector NEX10 Jack 2.595 GHz, 3.55 GHz, 4 GHz Celluar 117 mm IP66 Urban 100
HUBER+SUHNER 1356.17.0008
HUBER+SUHNER 天线 SENCITY Spot-L Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WiFi 23 dBi 50 Ohms 6 W - 45 C + 70 C 2 Band N Type N Type 25 mm 305 mm 305 mm IP67 Spot-L
Amphenol Procom 470.02.05.01
Amphenol Procom 天线 Ground to Air 0dBd 225-400 MHz NF, mounting kit
Outdoor Antennas Ground-Air 225 MHz 400 MHz 2.2 dBi 50 Ohms 2:1 500 W - 40 C + 70 C 1 Band
RF Solutions 天线 600-6000MHz LTE 5G Sub 6GHz Puck Antenna IP67

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6000 MHz Dome 4 dBi 2.5 - 30 C + 70 C Screw SMA-Male Automotive, Vehicle/Roof Mount IP67 RG174 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, ?13 196.2mm, Dipole, 5G*1,SMA Male, RoHS Compliant

Outdoor Antennas 600 MHz 6 GHz 2.4 dBi 50 Ohms 4 - 20 C + 70 C Dipole 1 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel 天线 4G 4in1 Pole Mount Combo Dual Beam Lens Antenna
Outdoor Antennas Dual Beam Lens Antenna 698 MHz 960 MHz 13 dB 50 Ohms 1.5 - 40 C + 70 C 1 Band Pole Mount
Quectel 天线 4G 4in1 Pole Mount Combo Single Beam Lens Antenna
Outdoor Antennas 1.71 GHz 2.69 GHz 16.5 dBi 50 Ohms 1.5 - 40 C + 70 C 2 Band Pole Mount Connector 4.3-10 Female