+ 80 C 天线

结果: 281
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 Dual-Band Vehicle Roof Mount RPSMA

Multiprotocol Antennas Vehicle Antennas Monopole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Straight 136 MHz, 280 MHz 50 Ohms 1.5, 2.7 - 40 C + 80 C 2 Band Direct / Permanent Mount RP-SMA RP-SMA Male 892 MHz, 1.85 GHz Cellular 93.7 mm 27.5 mm RG-58 RMT Bulk
PCTEL / Amphenol 天线 ANTENNA, 4X WIFI-RPSMA, GNSS-MSMA

Multiprotocol Antennas Outdoor Antennas 1565 MHz 1608 MHz Cellular GNSS WiFi 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 1 Band Stud Mount Connector SMA Male 137 mm IP67 4 x Pro-Flex Plus 195 , RG-174/U
PCTEL / Amphenol 天线 ASSEMBLY, 2-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA

Multiprotocol Antennas Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi WiFi 1.5 dBi 1.8:1 25 W - 40 C + 80 C 2 Band Permanent Mount Connector SMA Male 67 mm IP67 RG-58/U
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 3-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol 天线 ANTENNA, COACH, 3 X WIFI, WHITE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi 0.5 dBi, 1.5 dBi 50 Ohms 1.8:1 25 W - 40 C + 80 C 2 Stud Connector SMA Male 67 mm IP67 RG-58 / U
PCTEL / Amphenol 天线 ANTENNA ASSEMBLY, 4-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
Sierra Wireless 天线 10in1 Dome Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt Mount, 5m, Fakra White
Multiprotocol Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 6 dBi, 7 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 2.4 GHz, 5 GHz Mobile 80 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 6in1 Dome Antenna - 2x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, White
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 10 dBi, 26 dB 50 Ohms 2:1 - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 75 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 9in1 Dome Antenna 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt Mount, 5m, Fakra Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 1.562 GHz, 2.4 GHz, 5 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 9in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt, 4m, White
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 2.4 GHz 960 MHz, 6 GHz, 5 GHz to 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 7in1 Dual Sharkfin Antenna - 4x5G,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt, 4m, Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 8.2 dBi, 30 dB 50 Ohms - 40 C + 80 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 5in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 4m, Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 30 dB 50 Ohms - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Siemens 天线 SIMATIC NET, IWLAN ANTENNA ANT 792-8DN
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.7 GHz WLAN 14 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 2.4 GHz 43 mm 200 mm 200 mm IP23
Siemens 天线 IWLAN ANTENNA ANT795-6DN

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 2 Band Wall Mount Connector N Female 2.4 GHz, 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Weidmuller 天线 IE-ANT-O-BG-360-6-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 1.8 25 W - 40 C + 80 C 1 Band Bracket Mount Connector N (Female) 2.4 GHz Indoor, Outdoor 250 mm IP67
Weidmuller 天线 IE-ANT-P-ABG-75-9-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Indoor and Outdoor Antenna 2.4 GHz 5.875 GHz Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 80 C 2 Band Wall Mount Connector N (Female) 2.4 GHz, 5 GHz Indoor, Outdoor 80 mm 35 mm 101 mm IP67

Amphenol Procom 天线 1X 5G/4G 617-7200Mhz w/16 Feet LL-195 W/ SMA, Black Radome

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C Cable Connector SMA (Male) RG316 ProShotG
Amphenol Procom 天线 1X 5G/4G 617-7200Mhz w/Direct N, White Radome

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, NBIoT, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C 85 mm IP67 ProShotG
IoT Antennas 天线 External Antenna 698-960 1710-2170 2300-2690 3300-5000 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 698 MHz 5 GHz 8.6 dBi 50 Ohms 1 W - 40 C + 80 C 4 Band PCB Mount Connector N-Type Female Bulk
IoT Antennas 天线 External Antenna 1559-1563 1565.42-1585.42 1598-1606 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz 41 dB 50 Ohms 1 W - 40 C + 80 C 3 Band Panel Mount Connector 1.561 GHz, 1.575 GHz, 1.602 GHz IP67 Bulk
Fairview Microwave 天线 27 MHz Rubber Duck Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polarization
Duck Antenna 3.5 dBi 50 Ohms 1.5 - 40 C + 80 C BNC Male Bag
Fairview Microwave 天线 136-174 MHz Telescopic Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polarization
ISM Antennas - ISM, MICS, UHF, VHF, UWB Telescopic Antenna 136 MHz 174 MHz 3.5 dBi 50 Ohms 1.5 - 40 C + 80 C BNC Male Bag
Fairview Microwave 天线 136-174 MHz Telescopic Antenna, 2.5 dBi gain, BNC Male Connector, Vertical Polarization
ISM Antennas - ISM, MICS, UHF, VHF, UWB Telescopic Antenna 136 MHz 174 MHz 2.5 dBi 50 Ohms 1.5 - 40 C + 80 C BNC Male Bag
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 2 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 3 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk