+ 85 C Bulk 天线

结果: 2,336
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 FW.19.M6.F Triband (150-174/430-520/700-900 MHz) Flexible Whip Antenna with M6(F) Connector 8库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Flexible Whip Antenna 150 MHz 900 MHz Whip Straight - 0.18 dBi, 1.15 dBi, 2.34 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Connector Connector M6 Female Industrial Communications, IoT and M2M Systems 431 mm IP67 Bulk
Maxtena 天线 INMARSAT HOLE MOUNT LOW-PROFILE ANTENNA 1库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.525 GHz 1.66 GHz GLONASS, GPS IoT Helical Puck 2 dBic 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC 1.5425 GHz, 1.6425 GHz Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement 38 mm IP66 Bulk
Maxtena 天线 2库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 5.8 dBi 50 Ohms 2.9:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67 LL100 Bulk
Taoglas 天线 WIFI TERMINAL DIPOLE ANTENNA 170库存量
400预期 2026/7/21
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 5.38 dBi, 5.38 dBi, 5.26 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas 天线 PC14 2.4/5.8GHz Circular FR4 PCB Antenna, 3M RG-174 70库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.35 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Round 50 Ohms 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.25 GHz Wireless Application 0.8 mm 3 M RG174 Bulk
Antenova 天线 150mm cable + Ipex MIMO 4G LTE 85库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi 50 Ohms 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 150 mm RF1.13 Mitis Bulk
Taoglas 天线 GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
Maxtena 天线 5GNR Connnector Mount antenna 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
Maxtena 天线 CELLULAR/LTE and GPS/GLONASS Adhesive Mount 7库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 50 Ohms 2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
TE Connectivity 天线 Antenna 900 MHz Dipole IP67 53库存量
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Taoglas 天线 FW.38.M6.F ISM/LoRa (380-400 MHz) Flexible Whip Antenna with M6(F) Connector 6库存量
最低: 1
倍数: 1

Outdoor Antennas Flexible Whip Antenna 380 MHz 400 MHz Whip Straight - 40 C + 85 C 1 Band Connector Connector M6 Private Mobile Radio System, Military and Defense communication Gear 164 mm IP67 Bulk
Taoglas 天线 GNSS L1/L2/L5 LOOP EVB 5库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi 50 Ohms - 40 C + 85 C 6 Band PCB Mount SMD/SMT 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics 10 mm 3.2 mm 1.5 mm Bulk
Maxtena 天线 2.4 GHz ISM Magnetic Mount antenna 26库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.41 GHz 2.49 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Puck 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz Navigations Systems, Telematics Systems, IoT, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Streaming 14.7 mm IP67, IP69K 3 M RG174 Bulk
Maxtena 天线 2.4/5.0/6.0 GHZ ISM Connector Mount 9库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk

Maxtena 天线 1库存量
最低: 1
倍数: 1

Modules 617 MHz 5.925 GHz - 1 dB, 0.5 dB, 2.1 dB, 2.9 dB 50 Ohms 1.5:1, 2.0:1, 2.1:1, 2.3:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67, IP69 Bulk
Maxtena 天线 External Cellular/LTE and 2.4/5.0GHz ISM screw 4库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena 天线 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
ABRACON 天线 External 天线 Blade Screw Mount SMA Male 79库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk
Taoglas 天线 FW.19.M6.F.W Triband (150-174/430-520/700-900 MHz) White Flexible Whip Antenna with M6(F) Connector 8库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Flexible Whip Antenna 150 MHz 900 MHz Whip Straight - 0.18 dBi, 1.15 dBi, 2.34 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Connector Connector M6 Female Industrial Communications, IoT and M2M Systems 431 mm IP67 Bulk
Molex 天线 Hinged External w/RP-SMA M Conn Blk 1,939库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 661库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
ABRACON 天线 External 天线 Puck Adhesive Mount SMA Female 35库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Module Square 5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.581549 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation, Survey 50 mm 50 mm 18 mm IP67 RG174 AEAC Bulk
ABRACON 天线 External 天线 Puck Adhesive Mount 36库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Square 5.78 dBi, 4.27 dBi, 5.65 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation 48.5 mm 47 mm 14 mm 5 M 2.7 mm RG174 AEAR Bulk
Taoglas 天线 Meteor FW.86.B.NTY.M 868MHz 2.82dBi Flexible Whip Monopole Antenna 80库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 850 MHz 890 MHz Whip Straight 2.82 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Screw N Type Male N Type Male Weather Monitoring Systems, Motion/Vibration Sensors 243 mm IP65 Meteor Bulk
Taoglas 天线 ADHESIVE MOUNT COMBO ANTENNA 77库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 7.425 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications 68 mm 62.8 mm 12 mm IP67 360 mm RG174, 2.64 M CFD200 Bulk