+ 85 C Bulk 天线

结果: 2,330
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE 75库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 5 M RG174 Bulk
Molex 天线 NFC coil 15x25mm w/AWG28 wire 102mm 975库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.27 mm 146236 Bulk
Molex 天线 NFC coil 23x27mm w/AWG28 wire 102mm 558库存量
最低: 1
倍数: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 23 mm 27.3 mm 0.27 mm 102 mm Coax 146236 Bulk

Molex 天线 LTE/GNSS 75mm 2in1 Antenna Screw Mnt 214库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 824 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) GPS Module Puck 0.77 dBi, 0.77 dBi, 3.73 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 824 MHz, 1.575 GHz, 1.71 GHz 75 mm 500 mm Coax x 2 213500 Bulk
Molex 天线 DUAL BAND WIFI ANTENNA MIMO 265库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 6 GHz Bluetooth, BLE WiFi Module Puck 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 2.45 GHz, 5.5 GHz 77 mm 1 M Coax x 2 214394 Bulk
Molex 天线 MINI-LINK WI-FI TRI-BAND ANTENNA STR 530库存量
3,136在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE), DSRC WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 35 mm 215872 Bulk
Molex 天线 MINI-LINK WI-FI TRI-BAND ANTENNA RA 589库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 30 mm 215872 Bulk

Molex 天线 Molex Lora external antenna_M 1,570库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 856 MHz 876 MHz Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz 196 mm 196 mm Coax 216196 Bulk
Pulse Electronics 天线 Stealth Blade LTE Antenna 215库存量
141预期 2026/7/20
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 3 ft RG316 SB698SMAxx Bulk
Pulse Electronics 天线 Ant 0.698-2.7 LTE IP67 RG174 106库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module Cone 1.4 dBi, 2.7 dBi, 3.5 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use 77.2 mm IP67 700 mm RG174 Bulk
Pulse Electronics 天线 Multi 2400-5900MHz Wall/Pole Mount 105库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Collinear Radome 3.5 dBi, 6.5 dBi 50 Ohms 2:1 20 W - 40 C + 85 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.5 GHz Access Points, Base Stations, Public Safety, Repeaters, Small Cell 172.974 mm IP67 Outdoor Bulk
Pulse Electronics 天线 5G FR1 617-7125MHz Swivel Mount Dipole 223mm Length 200库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Swivel 617 MHz 7.125 GHz WiFi Blade 0.9 dBi, 3.8 dBi 50 Ohms - 40 C + 85 C 2 Band Screw Connector SMA Male IP65 Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave Coil 868MHz SMT 2,762库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil 5.6 dBi 50 Ohms 2.2 15 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25.4 mm 15.3 mm 8.9 mm HE Bulk
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector 970库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector RP-SMA Plug 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL 340库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.6 dBi 50 Ohms 2.2 - 40 C + 85 C Patch 7 Band Connector MHF1, U.FL 25 mm 25 mm 12 mm 1.13 mm Coax GNCP Bulk
PCTEL / Amphenol 天线 GPS, 40DB, HR, LOW NOISE, WHITE CONICAL RADOME, TNC F 54库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 44 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol 天线 GNSS, 26DB,HR, CONICAL PERM MNT, N MALE-MATTE NICKEL 25库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 2 dBic, 25 dB 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.5845 GHz 60 mm 71 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol 天线 35 DB L1 ACT GPS, MAG MNT, MSMA 25库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas High Rejection 1.57542 GHz 1.57542 GHz GPS Module Square 4 dBic, 35 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 59.8 mm 44.9 mm 13.9 mm RG-174/U GPS MAGNETIC Bulk
PCTEL / Amphenol 天线 ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI 5库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LNA, MIMO 690 MHz 2.7 GHz 3G/4G, AWS, GSM, LTE, PCS, SMR GPS WiMAX ISM Collinear Fiberglass 2 dBi 2.01 GHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.695 GHz Infrastructure 50.8 cm IP54 RG-142B BOA Bulk
PCTEL / Amphenol 天线 ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 6 DBI, NM CONN 76库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.6 GHz Harsh Environments, Industrial Wireless, Miliary Application 7.29 in IP67 BOA Bulk
PCTEL / Amphenol 天线 ANTENNA, 5G MIMO, 2X, 2 DBI, GNSS-L125 5库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Male 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz RG-58 BOA Bulk
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 5G MIMO, 4X4, L125 GNSS 4库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Female 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz Pro Flex Plus 195 BOA Bulk
PCTEL / Amphenol 天线 GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT 22库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic, 24.5 dB, 26.5 dB 61 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol 天线 ANTENNA, TROOPER, DUAL LTE, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
PCTEL / Amphenol 天线 DUAL POL PANEL ANTENNA 14库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz 4G/5G, Cellular Module Square 8 dBi, 8.2 dBi 262 MHz, 990 MHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 829 MHz, 2.205 GHz Small Cells, DAS, Industrial Wireless Application, ODAS, Oil and Gas/Utility 12 in 12 in 4.4 in IP67 MP Bulk