- 20 C 天线

结果: 261
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 3 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dipole Blade 5G/LTE Swivel SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5 GHz 5.2 dBi 50 Ohms - 20 C + 65 C Dipole 10 Band 5GW Bulk
Banner Engineering 天线 Antenna Omni 2.4 GHz; 5 dBi Rubber Swivel; RP-SMA MALE
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Rubber Swivel Antenna 2.4 GHz 2.5 GHz Whip Swivel 5 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Connector RP-SMA (Male) 2.45 GHz General Purpose 165 mm
Banner Engineering 天线 Antenna Omni 2.4 GHz; 7 dBi Rubber Swivel; RP-SMA MALE
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Rubber Swivel Antenna 2.4 GHz 2.5 GHz Swivel 7 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Connector RP-SMA (Male) 2.45 GHz 235 mm
Taoglas 天线 Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.4 GHz 5 GHz Collinear Fiberglass 7 dBi 50 Ohms 1.5:1 - 20 C + 60 C 1 Band Bracket Mount Connector N Type Female ISM 270 mm IP65 Baracuda Tube
Hirschmann WWAN-A-I-41-S-0 (1 pcs)
Hirschmann 天线 WWAN-A-I-41-S-0 (1 pcs)
Indoor Antennas Wireless 698 MHz 2.7 GHz 3 dBi 50 Ohms - 20 C + 65 C 3 Band SMA Plug - Antennas
TE Connectivity / Linx Technologies ANT-1.4-CW-HW-SMA
TE Connectivity / Linx Technologies 天线 Antenna 1/2 Wave Whip 1.4GHz SMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.36 GHz 1.44 GHz Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C Dipole 1 Band Connector SMA Male SMA Male 1.4 GHz 120 mm 10.7 mm HW Bag
TE Connectivity / Linx Technologies ANT-868-CW-RCL
TE Connectivity / Linx Technologies 天线 Antenna 1/2 Wave R-Angle 868MHz RPS
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz Whip Right Angle 50 Ohms - 20 C + 85 C Monopole 1 Band Connector RP-SMA RP-SMA Male 868 MHz LoRa, SigFox, ISM, Sensor Networks 88 mm 16.6 mm Bulk
RF Solutions 天线 4G LTE Mini Bead Antenna PCB Mounting

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Miniature Bead Antenna 50 Ohms 2.5:1 - 20 C + 60 C PCB Mount M2M, Telemetry 16 mm Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 13 196.2mm, Dipole, 5G*1,SMA Male, RoHS Compliant

Outdoor Antennas 600 MHz 6 GHz 2.4 dBi 50 Ohms 4 - 20 C + 70 C Dipole 1 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel 天线 External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) 2 dBi, 20 dBi 50 Ohms 2, 4 - 20 C + 85 C 4 Band Screw FAKRA Cellular LTE/Wi-Fi/GNSS IP67