天线

结果: 81
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna
5,000预期 2026/7/28
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
IoT Antennas 天线 RF Antenna Passive GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz
800预期 2026/10/9
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 5 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Tray
Taoglas 天线 High precision GNSS L1/L5 Patch 35*35*4mm
1,178在途量
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Square - 0.35 dBi, 2.07 dBi, 2.61 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Solder Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables 35 mm 35 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas 天线 Passive Dual Feed GNSS L1 SMD Patch Ceramic Antenna
398预期 2026/9/28
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
Tallysman 天线 Housed, Lightweight GPS L1/L5 交货期 6 周
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman 天线 Housed, Lightweight GPS L1/L2 无库存交货期 6 周
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Taoglas 天线 Warrior Chip SMD Ceramic Band 28 Antenna 无库存交货期 16 周
最低: 450
倍数: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular, LTE - 1.3 dBi 50 Ohms 5 W - 40 C + 85 C SMD/SMT SMD/SMT 40 mm 5 mm 6 mm Reel
Taoglas 天线 600-6000MHz FR4 Small Form Factor Antenna 无库存交货期 16 周
最低: 1,000
倍数: 1,000
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel
KYOCERA AVX 天线 Iridium Cap 无库存交货期 9 周
最低: 1,200
倍数: 400
: 400

PCB Antennas Iridium LDS Cap Antenna 1.559 GHz, 1.616 GHz 1.61 GHz, 1.626 GHz GNSS, Iridium 2 dBi, 2.2 dBi 50 Ohms 4 W - 40 C + 85 C 2 Band SMD/SMT Solder 35 mm 35 mm 17.98 mm Reel
PCTEL / Amphenol 天线 GPS, WITH GP, 28DB,LOW NOISE (1.5DB), EMBEDDED, 15CM, MCXR/A

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 30 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band SMD/SMT Connector MCX RG174
IoT Antennas 天线 RF Antenna Embedded RFID 865 MHz - 871 MHz

RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded LPWAN 912 MHz - 918 MHz

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded IoT 918 MHz - 912 MHz

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
KYOCERA AVX 天线 ETHERTRONICS EMBEDDED PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Reel
KYOCERA AVX 天线 ETHERTRONICS EMBEDDED PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Bulk
PCTEL / Amphenol 天线 ANTENNA, WIFI, DUALBAND, LOW PROFILE, U.FL

Unspecified Antennas Outdoor Antennas 2.4 GHz, 5.1 GHz 2.5 GHz, 5.9 GHz WiFi 5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band SMD/SMT Connector U.FL IP67
ProSoft Technology 天线 8 dBi Directional patch panel N jack with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 8 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Jack
ProSoft Technology 天线 13 dBi Directional patch panel N jack with mounting hardware 2.4GHz

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz 13 dBi 1.5:1 100 W - 40 C + 65 C 1 SMD/SMT Connector N-Female 2.8 cm 21.6 cm 21.6 cm IP67
ProSoft Technology 天线 19 dBi patch panel N jack with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 19 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Female 39.4 cm 39.4 cm 2.8 cm
ProSoft Technology 天线 20 dBi directional N jack panel with mounting hardware 5GHz

20 dBi 2.0 : 1 100 W 1 SMD/SMT Connector N-Female 190 mm 190 mm 20 mm
IoT Antennas 天线 RF Antenna Passive Patch 1575.42 +/- 1 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas 天线 RF Antenna Passive Patch 1575.42 +/- 1 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
TE Connectivity 天线 1513164-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity 天线 2108784-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE GNSS 3 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band SMD/SMT Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 45.6 mm 130.3 mm 4.2 mm Bulk
TE Connectivity 天线 2108891-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 4.3 dB 50 Ohms 2:1 3 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 30 mm 33.3 mm 11 mm Bulk