Screw 天线

结果: 729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
Sierra Wireless 天线 8in1 Dome Antenna - 4x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, Black
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2 GHz, 6 GHz GNSS, GPS WiFi Dome 6 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 8 Band Screw SMA SMA Mobile 80 mm IP69K CS29, CS32 Bulk
Taoglas 天线 Olympian VI MA184.A 3-in-1 GNSS and 2x Wideband Cellular MIMO Screwmount Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO Screw Mount Antenna 617 MHz 5.925 GHz GPS, GLONASS 1.85 dBi, 1.39 dBi, 2.23 dBi, 3.75 dBi 50 Ohms 3:1, 2:1, 1.5:1, 2:1 10 W - 40 C + 85 C Screw Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial IoT Gateways 70 mm IP67 RG-174LL Bulk
Taoglas 天线 Olympian VI MA184.W 3-in-1 GNSS and 2x Wideband Cellular MIMO White Screwmount Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO Screw Mount Antenna 617 MHz 5.925 GHz GPS, GLONASS 1.85 dBi, 1.39 dBi, 2.23 dBi, 3.75 dBi 50 Ohms 3:1, 2:1, 1.5:1, 2:1 10 W - 40 C + 85 C Screw Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial IoT Gateways 70 mm IP67 RG-174LL Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 65*45mm, Active, GNSS L1&L5*1,TNC Female, LNA Gain 28dB, IP67, UL 746c f1, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz GNSS Screw Screw IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Screw mount, 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Fairview Microwave 天线 WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 20 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 20 dBi Screw 2.92 mm Female Bag
Fairview Microwave 天线 Broadband Gain Horn Antenna, 6 GHz to 67 GHz 13 dBi Gain, 1.85mm Female Connector
Outdoor Antennas Horn Antenna 6 GHz 67 GHz Horn Horn 13 dBi Screw 1.85 mm Female Bag
TE Connectivity 天线 DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
Fairview Microwave 天线 WR-28 Waveguide Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz With a Nominal 15 dBi Gain With UG-599/U Square Cover Flange
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 15 dBi Screw Bag
Fairview Microwave 天线 WR-28 Waveguide Standard Gain Horn Antenna With UG-599/U Flange, 20 dBi Gain and 26.5 GHz to 40 GHz
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave 天线 WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 15 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 15 dBi Screw 2.92 mm Female Bag
Fairview Microwave 天线 WR-34 Waveguide Standard Gain Horn Antenna With UG-1530/U Flange, 20 dBi Gain and 22 GHz to 33 GHz
Outdoor Antennas Horn Antenna 22 GHz 33 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave 天线 WR-42 Waveguide Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz With a Nominal 10 dBi Gain With UG-597/U Square Cover Flange
Outdoor Antennas Horn Antenna 18 GHz 26.5 GHz Horn Horn 10 dBi Screw Bag
Fairview Microwave 天线 WR-42 Waveguide Standard Gain Horn Antenna With UG-597/U Flange, 15 dBi Gain and 18 GHz to 26.5 GHz
Outdoor Antennas Horn Antenna 18 GHz 26.5 GHz Horn Horn 15 dBi Screw Bag
Fairview Microwave 天线 WR-42 Waveguide Standard Gain Horn Antenna With UG-597/U Flange, 20 dBi Gain and 18 GHz to 26.5 GHz
Outdoor Antennas Horn Antenna 18 GHz 26.5 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave 天线 WR-42 Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz, 10 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 18 GHz 26.5 GHz Horn Horn 10 dBi Screw 2.92 mm Female Bag
Fairview Microwave 天线 WR-62 Waveguide Standard Gain Horn Antenna Operating from 12.4 GHz to 18 GHz with a Nominal 10 dBi Gain with Square Cover Flange
Outdoor Antennas Horn Antenna 12.4 GHz 18 GHz Horn Horn 10 dBi Screw Bag
Fairview Microwave 天线 WR-62 Standard Gain Horn Antenna Operating From 12.4 GHz to 18 GHz, 10 dBi Nominal Gain, Type N Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 12.4 GHz 18 GHz Horn Horn 10 dBi Screw N Female Bag
Fairview Microwave 天线 WR-62 Standard Gain Horn Antenna Operating From 12.4 GHz to 18 GHz, 10 dBi Nominal Gain, SMA Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 12.4 GHz 18 GHz Horn Horn 10 dBi Screw SMA Female Bag
Fairview Microwave 天线 WR-75 Waveguide Standard Gain Horn Antenna With Flange, 10 dBi Gain and 10 GHz to 15 GHz
Outdoor Antennas Horn Antenna 10 GHz 15 GHz Horn Horn 10 dBi Screw Bag
Fairview Microwave 天线 WR-75 Waveguide Standard Gain Horn Antenna With Flange, 15 dBi Gain and 10 GHz to 15 GHz
Outdoor Antennas Horn Antenna 10 GHz 15 GHz Horn Horn 15 dBi Screw Bag
Fairview Microwave 天线 WR-75 Standard Gain Horn Antenna Operating From 10 GHz to 15 GHz, 10 dBi Nominal Gain, Type N Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 10 GHz 15 GHz Horn Horn 10 dBi Screw N Female Bag
Fairview Microwave 天线 WR-75 Standard Gain Horn Antenna Operating From 10 GHz to 15 GHz, 20 dBi Nominal Gain, Type N Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 10 GHz 15 GHz Horn Horn 20 dBi Screw N Female Bag
Fairview Microwave 天线 WR-90 Waveguide Standard Gain Horn Antenna Operating From 8.2 GHz to 12.4 GHz With a Nominal 10 dBi Gain With UG-135/U Square Cover Flange
Outdoor Antennas Horn Antenna 8.2 GHz 12.4 GHz Horn Horn 10 dBi Screw Bag