Screw 天线

结果: 729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 2in1 4G LTE/3G/2G GNSS/L1 SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male LTE, GPS 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFI SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.3 dBi, 3.4 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 DACAR302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/LPWA/CAT-Mx/NBIoT, Cellular WiFi, SigFox, LoRa 4.1 dBi, 4.5 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM/GPS Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 3.4 dBi, 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.57542 GHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.2 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.4:1, 2.5:1, 2.6:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 5G NR/4GLTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz GPS, Galileo, Glonass, QZSS 5.1 dBi, 28 dB 50 Ohms 1.4:1, 2.4:1, 2.5:1, 2.6;1, 2.7:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.57542 GHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.1 dBi, 28 dB 50 Ohms 1.4:1, 2:1, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G MIMO WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4G/CBRS/LPWA/CAT-Mx/NBIoT WiFi 3.2 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 5G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth WiFi 3.1 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 LMR195 HELM
2J Antennas 天线 2in1 WIFI/ 2.4-5.0GHz/WiFi/ISM MIMO SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee IP67, IP69K, IK09 LMR195 HELM
2J Antennas 天线 868 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz Dome 2.7 dBi 50 Ohms 1.3:1, 1.5:1 25 W - 40 C + 85 C Screw Connector SMA Male 868 MHz, 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 915 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 4 dBi 50 Ohms 1.4:1 50 W - 40 C + 85 C Screw Connector SMA Male 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 868/915 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Dome 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C Screw Connector SMA Male 868 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 4G LTE/3G/2G SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 4 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302 HELM
2J Antennas 天线 2in1 4GLTE/3G/2G MIMO SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.4 dBi 50 Ohms 1.3:1, 1.4:1, 1.1:1, 1.8:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK09 D302 HELM
2J Antennas 天线 2in1 4GLTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GPS 698 MHz, 1.57542 GHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, QZSS Dome 4 dBi, 28 dBi 50 Ohms 1.5:1, 2.2:1, 2.4:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas 天线 2in1 4GLTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS Dome 4 dBI, 28 dB 50 Ohms 1.5:1, 2.1:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas 天线 3in1 4GLTE/3G/2G MIMO GNSS SCREW M

Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.4 dBi, 28 dB 50 Ohms 2.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69K, IK09 D302, LMR100 HELM
2J Antennas 天线 2in1 4G LTE/3G/2G WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth WiFi 4 dBi, 5 dBi 50 Ohms 1.2:1, 1.5:1, 1.8:1, 2.1:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 DACAR302 HELM
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi Dome 5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas 天线 2in1 5G NR/4GLTE/3G/2G MIMO SCREW M

Outdoor Antennas MIMO Antenna 617 MHz 5.925 GHz 3.4 dBi 50 Ohms 1.7:1, 1.9:1, 2.1:1, 2.5:1, 3.5:1, 3.7:1, 4.8:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 LL100 HELM
2J Antennas 天线 4in1 5G/4G LTE/3G/2G MIMO SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT 5.2 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male 199 mm 167 mm 53 mm IP67, IP69 D302 BULLION
2J Antennas 天线 5in1 5G/4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.2 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 199 mm 167 mm 54 mm IP67, IP69 D302, LL100 BULLION