Screw 天线

结果: 729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 Pantheon MA705 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi with Isolation Antenna 145*82mm

Multiprotocol Antennas Outdoor Antennas 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 2.3 dBi, 5.4 dBI 10 MHz 50 Ohms 2, 1.7:1 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, Galileo, LTE 85.7 mm IP67 CFD-200, RG-174 Pantheon Bulk
Taoglas 天线 4in1 5G/4G MIMO Permanent Mount Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 617 MHz 6 GHz Rectangular 4.72 dBi, 4.7 dBi, 4.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Screw SMA SMA 350 mm 70 mm 40 mm IP67 TGC-200 Bulk
Taoglas 天线 Shockwave TLS.01 5G/4G Terminal Antenna, 3M CFD200 Fakra Code D

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz Cellular (NBIoT, LTE) Module Dome 50 Ohms 100 W - 40 C + 85 C 8 Band Screw SMA Male SMA Male 5G, 4G 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, 1M CFD-200 SMA(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 0.71 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 1.14 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.16dBi Permanent Mount Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.16 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female ISM 79.45 mm IP67, IP69K Shockwave Bulk
KYOCERA AVX 天线 Ant Assy Ethertronics

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 3.1 dBi, 5.1 dBi 50 Ohms 3:1 2 W 2 Band Screw Connector SMA Male Cellular, LTE, IoT 45 mm 43.8 mm 8 mm Bulk
Sierra Wireless 6001500
Sierra Wireless 天线 10in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt, 4m, White
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi SharkFin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA

Multiprotocol Antennas Outdoor Antennas Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C 3 Band Screw GPS, GLONASS, Cellular CFD-200, RG-174 Bulk
Taoglas 天线 TI.10 433MHz Terminal Antenna SMB(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433.05 MHz 434.79 MHz ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Screw SMB Female SMB Female ISM Bulk
Siretta TANGO15/5M/SMAM/SMCM/S/RP/22
Siretta 天线 Low profile global GSM/GPS/3G bolt through antenna 2 x 5M RG174 cable SMAM(GPS) SMCM-RP (GSM)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male, SMC Male SMA Male, SMC Male 3G, GSM, GPS 94 mm 18 mm IP65 RG174
ABRACON AEXQ0902G6
ABRACON 天线 GNSS External Active Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome Screw Connector Precision Agriculture, Geofencing AEXQ Bulk
HMS Networks ABE02012
HMS Networks 天线 WiFi Antenna, Folding, 2.4/5Ghz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5 GHz WiFi Whip Tilt/Swivel 2 Band Screw RP-SMA RP-SMA 2.4 GHz, 5 GHz Anybus Wireless Bulk
HMS Networks ABE02101
HMS Networks 天线 WiFi Antenna, Dual Band Straight, 2.4/5Ghz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Straight 2.4 GHz 5 GHz WiFi 2 Band Screw RP-SMA RP-SMA 2.4 GHz, 5 GHz Anybus Wireless Bulk
HMS Networks ABE02102
HMS Networks 天线 WiFi Antenna, Dual Band Screw Mount, 2.4/5Ghz, IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5 GHz WiFi 2 Band Screw RP-SMA RP-SMA 2.4 GHz, 5 GHz IP67 Anybus Wireless Bulk
Taoglas MA760.A.W.ABIC.003
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.9 GHz GLONASS, GPS WiFi Module Dome 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi 10 MHz 50 Ohms 1.7:1, 2, 2 - 40 C + 85 C 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.57542 GHz, 1.602 GHz LTE, GPS, GLONASS, Galileo, WiFi 85.7 mm IP67 NFC-200, RG-174 Bulk
Quectel 天线 5G Screw Mount Stubby Monopole External Antenna; Compatible with ECE-R118 cables under demand
Outdoor Antennas Monopole Antenna 600 MHz 5.85 GHz IoT WiFi 50 Ohms 5.6 - 40 C + 85 C 11 Band Screw SMA-Male 104 mm IP67, IP69K ALSR-200
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, LPWA/ISM*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz 2.1 dBi 50 Ohms 4.5 Linear - 40 C + 85 C Dipole 1 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 790 MHz 2.69 GHz 7.1 dBi 50 Ohms 2.2 Linear - 40 C + 85 C Dipole 2 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 400 MHz 470 MHz 7.1 dBi 50 Ohms Linear - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 GNSS Screw Mount Low Profile Active External Antenna
Outdoor Antennas GNSS Screw IP67
Quectel 天线 External Antenna, Small cell, 2in1, Screw mount, F 256 18mm, Combo, 5G*2,300mm, 402 NM FJ, 4.3.10-Female, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.95 GHz 6.5 dBi 50 Ohms 50 W - 40 C + 60 C 6 Band Screw Connector 4.3-10 Female, N-Type 402 NM FJ Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel 天线 5G & WIFI & AM/FM & Tetra & LTE B88 & GNSS 10in1 Screw Mount Combo External Antenna
Outdoor Antennas 600 MHz 5.85 GHz GNSS WiFi 9.4 dB 50 Ohms 3.7 - 40 C + 85 C 11 Band Screw SMA-Male
Quectel 天线 Embedded Antenna, Air Dielectric + Cable, Screw mount, F 122 22.5 mm, Active, GNSS Full Band*1,300mm, RG174, SMA Male, LNA Gain 35 4dB, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.164 GHz 1.606 GHz 5.7 dBi 1.86 - 40 C + 85 C 2 Band Screw Connector SMA-Male 50 Ohms RG-174 Bulk