Cut Tape 天线

结果: 564
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 Tri-band Wi-Fi6E/7 Chip Antenna

PCB Antennas 5.92 GHz 7.12 GHz Bluetooth WiFi Chip 4.8 dBi 50 Ohms 2.3:1 - 40 C + 95 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
Taoglas 天线 GPS/Galileo & 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm)

Multiprotocol Antennas PCB Antennas 1.57542 GHz 2.5 GHz GPS WiFi Loop Chip 0.28 dBi, 0.24 dBi 20 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMD/SMT GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 10 mm 3.2 mm 1.5 mm GWLA Reel, Cut Tape, MouseReel
Fanstel ANT025P
Fanstel 天线 LoRa antenna, 900 MHz, 0.99 dBi gain, IP 67 water proof.

Reel, Cut Tape
Fanstel ANT042
Fanstel 天线 LoRa antenna, 900 MHz, +4.2 dBi gain .

Reel, Cut Tape
Fanstel ANT088
Fanstel 天线 LoRa antenna, 900 MHz, +8.82 dBic gain for circular polarization or +5.82 dBi gain linear polarization.

Reel, Cut Tape
Fanstel LW51E
Fanstel 天线 nRF9151 LTE/NTN module for M.2 connector, B key, two u.FL for LTE and GNSS antennas.

Reel, Cut Tape
Walsin RFANT3216090A0T
Walsin 天线 2.4GHz 150MHz 2dBi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 150 MHz 1 Band 2.45 GHz RFANT Reel, Cut Tape
Walsin RFANT3216120A6T
Walsin 天线 Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz PCB Mount 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFANT32163G5W0T
Walsin 天线 Antenna

RFANT Reel, Cut Tape, MouseReel
Walsin RFANT5220110A1T
Walsin 天线 Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA1003011E0T
Walsin 天线 SMD Antenna

RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A4T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A6T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A7T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060E1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060K1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFFPA625257IMBB301
Walsin 天线 PCB Antenna

RFFPA Reel, Cut Tape, MouseReel
Walsin RGFRA1204011DFT
Walsin 天线 PCB Antenna

Reel, Cut Tape, MouseReel
Walsin RGFRA1903041A5T
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Walsin RGFRA9937380A3T
Walsin 天线 2.55GHz 2dBi 9.9x3.7x3.8

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 100 MHz 50 Ohms 1 Band RGFRA Reel, Cut Tape
Walsin RGFRA9937380AxT
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0131
ABRACON 天线 Internal/Embedded 天线 Chip
Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0131-Q
ABRACON 天线 Internal/Embedded 天线 Chip
Reel, Cut Tape, MouseReel