Reel 天线

结果: 712
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna
1,400预期 2026/7/21
最低: 1
倍数: 1
: 700

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 7 GHz 802.11, WLAN UWB, Channel Chip Ceramic 6.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 6.5 GHz Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security 14.3 mm 8.35 mm 2 mm AccuraUWB Reel, Cut Tape, MouseReel
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 5.0 3.6 0.5mm, IFA, WIFI*1,, RoHS Compliant 157库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1 mm Reel
Quectel 天线 Ceramic antenna,GNSS,SMD,25*25*4mm 261库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel
KYOCERA AVX 天线 Stamped Metal WiFi/B T Vertical Polarized
1,500在途量
最低: 1
倍数: 1
: 150

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15.6 mm 16.1 mm 10.55 mm 1002295 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500在途量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Taoglas 天线 DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch
331预期 2026/7/31
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation 15 mm 15 mm 4 mm DSGP157515 Reel, Cut Tape, MouseReel
Johanson Technology 天线 ULTRA MINI 2.45GHZ CHIP ANTENNA
40,000预期 2026/6/9
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINIATURE
17,995预期 2026/9/28
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINI
8,784预期 2026/8/3
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ
8,000预期 2026/6/9
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology 天线 9820 2400 - 2485MHz 2 max.W 3.5 typ.dBi (typ) Ni/Sn
3,600在途量
最低: 1
倍数: 1
: 600

Reel, Cut Tape
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant
3,000预期 2026/6/24
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
KYOCERA AVX 天线 Automotive On/Off Gr ound WiFi/BT PCB 418,500工厂有库存
最低: 1
倍数: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Strght Post 916MHz HighTem 250工厂有库存
最低: 1
倍数: 1
: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel, Cut Tape
Johanson Technology 3600AT43A0400001E
Johanson Technology 天线 3.6 GHz ANTENNA
1,800预期 2026/10/2
最低: 1
倍数: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 3.4 GHz 3.8 GHz 5G, Cellular (NIoT, LTE), n78 IoT Chip Ceramic 1.6 GHz 400 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.6 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant
1,250预期 2026/7/15
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 5.5 dBi 50 Ohms 3 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 40 mm 7 mm 3 mm Reel, Cut Tape, MouseReel
Antenova 天线 924-960MHz and 1710-2170MHz 无库存交货期 8 周
最低: 5,000
倍数: 1,000
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz GSM, GPRS, EDGE, CDMA, UMTS Chip Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Mobile Phones, Femto, Pico Base Stations, Tracker Devices, M2M, Remote Monitoring 27 mm 8 mm 3.2 mm Calvus Reel
Antenova 天线 2.4-2.5GHz 802.11a/b/g/n 无库存交货期 8 周
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova 天线 ISM 868MHz and 915 MHz 交货期 8 周
最低: 1
倍数: 1
: 1,000
PCB Antennas 863 MHz 928 MHz Chip 2.8 dBi 50 Ohms 1.64:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 26 mm 7.6 mm 3.1 mm Gatun Reel, Cut Tape


TE Connectivity 天线 Antenna, GSM 850 ISM GSM 900 无库存交货期 12 周
最低: 8,000
倍数: 8,000
: 1,600

Multiprotocol Antennas PCB Antennas 698 MHz 960 MHz 1.2 dBi 50 Ohms 3.5:1 10 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 9 mm 1.57 mm Reel
KYOCERA AVX 天线 Cellular/LPWA PCB (m irror version) 无库存交货期 9 周
最低: 5,600
倍数: 1,120
: 1,120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip Ceramic 0.7 dBi 50 Ohms 2.5:1, 2.7:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm 9000154 Reel
KYOCERA AVX 天线 Automotive On/Off Gr d GNSS (GPS/Glonass/ 无库存交货期 9 周
最低: 6,750
倍数: 2,250
: 2,250

Multiprotocol Antennas PCB Antennas 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS ISM Rectangular Chip 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 4 MHz, 32 MHz, 17 Hz, 60 MHz 50 Ohms 1.5:1, 2.5:1 - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices 22 mm 3.2 mm 3.3 mm A1001011 Reel
Pulse Electronics 天线 5GHz 3.2 x 1.6mm CHIP ANTENNA 无库存交货期 12 周
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 5.15 GHz 5.875 GHz 1 Band PCB Mount ANT3216 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Antenna uSP PCB RPC 410 433MHz SMT T&R 无库存交货期 11 周
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Chip - 13.4 dBi 50 Ohms 1.5 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 433 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 868MHz 1/4 wave 50 Ohm -40C +90C 无库存交货期 12 周
最低: 5,000
倍数: 5,000
: 250

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 10.5 dBi 24 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm ANT-868 Reel