F1 天线

结果: 11,466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 NFC STAMP FLEX ANT 2,742库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms, 80 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
Wurth Elektronik 天线 WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2,649库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 SMA RAngl Short 1/4 Wave Whip2.45GHz 387库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
TE Connectivity / Linx Technologies 天线 RPSMA 1/2 Wave Dipole Whip 868MHz 644库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Reduced Height 1/4 Wave Whip 868MH 444库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 1.5 dBi 25 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
TE Connectivity / Linx Technologies 天线 868MHz, 2m, SMA 197库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-868-ID Bulk
TE Connectivity / Linx Technologies 天线 Antenna Vert Coil 915MHz Base THM 1,190库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 0.9 dBi 50 Ohms 2.3 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 44.3 mm 7 mm 7 mm VHETH Tray
TE Connectivity / Linx Technologies 天线 Log Periodic Dipole Tri-Band 32库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.48 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Log Periodic Directional 8.5 dBi, 9.0 dBi, 9.0 dBi 136 MHz, 460 MHz, 80Hz 50 Ohms 1.5 100 W 3 Band Bracket Mount Connector N Female 892 MHz, 1.94 GHz, 2.45 GHz Long Distance Directional Communication 395 mm 210 mm 36.5 mm 165.1 mm Coax DB1-LP Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome WiFi6 2.4/5.8GHz RG174 SMA 940库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1 18x18 LNA 1.13 UFL 337库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 16.3 dBi 50 Ohms 1.7 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 5 mm 18 mm 4.5 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, UFL 1,001库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
ABRACON 天线 Internal/Embedded 天线 Flexible Adhesive Mount IPEX (F) 512库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Bar Flex 2.28 dBi 50 Ohms 1.63 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 2.45 GHz Home Automation, Appliances, Security 15 mm 4 mm 0.8 mm 250 mm 1.13 mm Coax Tray
ABRACON 天线 833903MHZ 868MHZ 1,109库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 833 MHz 903 MHz LoRa, LPWA, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 53.4 mm 16.2 mm Bulk
TE Connectivity 天线 FPC Ant,MHF 4L,200mm Wi-Fi 6E Triple 2,592库存量
最低: 1
倍数: 1

WiFi 6E
TE Connectivity 天线 PCB Ant, MHF4, 200mm Wi-Fi 6E Triple Band 3,000库存量
最低: 1
倍数: 1

WiFi 6E
TE Connectivity 天线 Wi-Fi6E L375 mm MHF4 (Cabled PCB) 5,014库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 370.8 mm RF1.13
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 200mm Cable MHF C 2,291库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932FT Bulk
KYOCERA AVX 天线 Cellular/LPWA Extern al Whip Hinged Black 955库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 LoRa, SigFox IoT Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male or RP-SMA 895 MHz, 2.97 GHz M2M, IoT Gatewats, Routers, Access Points 196 mm 196 mm X9000984 Bulk
Pulse Electronics 天线 20MHz 1575-1606MHz GPS & GLONASS 1,519库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics 天线 75 MHz 1575-1602MHz GPS & GLONASS 550库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3.62 dBi, 3.71 dBi 75 MHz 50 Ohms 2 - 30 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Device, Telmatics Box, Tracker 22 mm 6 mm 1.9 mm ANT8010 Bulk
Pulse Electronics 天线 Direct Mnt OnVehicle 2400-2500, 4900-600 80库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 4.78 dBi, 5.14 dBi 50 Ohms 2:1, 2.2:1 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400/5900 Bulk
Pulse Electronics 天线 824-2170MHz Multi RA Stubby Antenna 409库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49.5 mm 18.4 mm Bulk
Pulse Electronics 天线 Ceramic Monopole GPS, BT, WLAN, Wi-Fi 2,284库存量
最低: 1
倍数: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk
Pulse Electronics 天线 Single Band Antenna WLAN 2.4GHz-2.483GHz 5,126库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics 天线 NFC FERRITE ANTENNA SEMI-FLEX 425库存量
最低: 1
倍数: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape