TERMINALS 天线

结果: 255
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Weidmuller 7940100324
Weidmuller 天线 WI-ANT-0.9/2.4GHZ-3/4DB MOBILE
DIN Rail Terminal Blocks
Weidmuller 7940100258
Weidmuller 天线 WI-ANT-DPL-0-16
DIN Rail Terminal Blocks
Weidmuller 7940100278
Weidmuller 天线 WI-ANT-24GHZ-8DB OMNI NF
DIN Rail Terminal Blocks
Weidmuller 7940100322
Weidmuller 天线 WI-ANT-950MHZ 6DBIOMNIF
DIN Rail Terminal Blocks
TE Connectivity 2108936-2
TE Connectivity 天线 Terminal Antenna, RP SMA, WLAN Dual Band

Bulk
Taoglas 天线 White Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) -with 450MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 450 MHz Cellular (NBIoT, LTE) Apex III Bulk
Taoglas 天线 TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Stubby Right Angle - 0.04 dBi, - 0.03 dBi, 3.98 dBi, 4.61 dBi, 4.61 dBi 50 Ohms 3:1, 3:1, 2:1, 2:1, 2:1 5 W - 40 C + 85 C Monopole 5 Band Connector FME Female FME Female Cellular 45 mm 24.7 mm Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 1.14 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.19 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.16dBi Permanent Mount Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.16 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, 1M CFD-200 SMA(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 0.71 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 TI.10 433MHz Terminal Antenna SMB(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433.05 MHz 434.79 MHz ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Screw SMB Female SMB Female ISM Bulk
Quectel 天线 Wi-Fi Terminal Mount Rubber Monopole External Antenna
Outdoor Antennas 2.4 GHz 7.125 GHz WiFi 4.1 dBi - 40 C + 85 C Connector SMA-Male
Taoglas 天线 Shockwave TLS.01 5G/4G Terminal Antenna, 3M CFD200 Fakra Code D

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz Cellular (NBIoT, LTE) Module Dome 50 Ohms 100 W - 40 C + 85 C 8 Band Screw SMA Male SMA Male 5G, 4G 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13 mm, Dipole, 5G*1,SMA Male, RoHS Compliant

Outdoor Antennas 600 MHz 6 GHz 4.6 dBi 50 Ohms 3.6 - 40 C + 85 C Dipole 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 9.4 34.7mm, Monopole, LPWA/ISM*1,SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 930 MHz 1.9 dBi 50 Ohms 2.5 - 40 C + 85 C Monopole 1 Band Connector SMA-Male 135 mm 15.6 mm 13 mm Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 13 196.2mm, Dipole, 5G*1,SMA Male, RoHS Compliant

Outdoor Antennas 600 MHz 6 GHz 2.4 dBi 50 Ohms 4 - 20 C + 70 C Dipole 1 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 9 54.9mm, Monopole, WIFI*1,RP SMA Male, IP54, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.3 dBi - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Monopole, LPWA/ISM*1,SMA Male, RoHS Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 410 MHz 470 MHz 1.9 dBi 50 Ohms 2.6 - 40 C + 85 C Monopole 1 Band Connector SMA-Male 135 mm 15.6 mm 13 mm Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, 4G*1,SMA Male, IP54, RoHS&REACH Compliant

Outdoor Antennas 698 MHz 2.69 GHz 3.7 dBi 50 Ohms 6.8 - 40 C + 85 C Monopole 2 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, WIFI*1,SMA Male, IP67, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.2 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,SMA Male, IP54, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 6.3 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,RP SMA Male, IP54, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 6.4 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel 天线 External, 698-960, 1710-2700 , LTE(4G), Monopole, -, SMA Male (center pin) , Terminal, 113 F 10

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 2.5 dBi 50 Ohms 4 - 40 C + 85 C 1 Band Screw SMA Male Cellular 4G