802.15.4 (ANT, Thread, Zigbee) 天线

结果: 809
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, UFL 1,004库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 2.4GHz 1.32 150 UFL 925库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL 787库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Ezurio 天线 FlexMIMO Dual Band Flexible MIMO Antenna 2.4 / 5 GHz 187库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth 802.11 a/b/g/n/ac, WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dB, 2.5 dB 50 Ohms 2.5:1, 3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF1 2.4 GHz, 5 GHz 33.25 mm 33.25 mm 4.44 mm RF1.13 FlexMIMO Bulk
TDK 天线 CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 11,245库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK 天线 CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 11,560库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.6 mm ANT016008LCS Reel, Cut Tape, MouseReel
TDK 天线 CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 15,104库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
Ezurio 天线 Embed,Nblade,100MM,IMHF 1,705库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 75 C 3 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.25 GHz, 5.8 GHz 5.08 cm 1.65 cm IP67 100 mm RF1.13 Nanoblade Bulk
TE Connectivity 天线 OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz 47库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
Schneider Electric 天线 Relay Antenna, AC/DC 5m cable output 15库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 0 dBi 5 MHz 4 W 1 Band Direct / Permanent Mount Connector 2.4 GHz Wireless Applications IP65 5 M Coax ZBR
Antenova 天线 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8,865库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel

Siretta 天线 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.1M CABLE I-PEX CONNECTOR 247库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 1.7:1 - 25 C + 75 C 1 Band Direct / Permanent Mount Connector IPEX 2.45 GHz Wireless Applications 18.3 mm 100 mm RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1M LOW LOSS CABLE 144库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 1 M RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE 75库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 5 M RG174 Bulk

Molex 天线 2.4-5GHz Ant EdgeFed MHF4 100MM Cble Lgth 8,250库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Flexible Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Pad Flex 2 dBi, 3.3 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF4 WiFi 35 mm 11 mm 100 mm 204281
Molex 天线 2.4-5GHz Ant EdgeFed MHF4 200MM Cble Lgth 2,333库存量
2,400预期 2026/11/30
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Flexible Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Pad Flex 1.6 dBi, 2.8 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF4 WiFi 35 mm 11 mm 200 mm 204281
Molex 天线 2.4-5GHz Ant EdgeFed MHF4 300MM Cble Lgth 3,084库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Flexible Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Pad Flex 1.2 dBi, 2.3 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF4 WiFi 35 mm 11 mm 300 mm 204281
Molex 天线 2.4/5GHz ceramic antenna 7,723库存量
最低: 1
倍数: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
Molex 天线 3 in 1 4G Wi-Fi GPS Ext Anntena 3m Cbls 215库存量
180预期 2026/8/25
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas MIMO 824 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi 50 Ohms 4 Band Adhesive Mount Connector FAKRA 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz 77 mm 3 M Coax x 3 206866 Bulk
Molex 天线 2.4GHz/5GHz Flxble 6.4mmx15.4mm 100mm 3,585库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace I-Bar Flex 3.6 dBi 50 Ohms 2 Band Adhesive Mount SMD/SMT IPEX MHF 2.45 GHz, 5.5 GHz 15.4 mm 6.4 mm 0.15 mm 100 mm Coax 206994
Molex 天线 5.8-8.5GHz Auto Flexible Antenna 100mm 1,557库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex 天线 WiFi DUAL-BAND ANTENNA HINGED BLK F 1,427库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Molex 天线 MINI-LINK WI-FI TRI-BAND ANTENNA STR 1,530库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE), DSRC WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 35 mm 215872 Bulk
Molex 天线 MINI-LINK WI-FI TRI-BAND ANTENNA RA 614库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 30 mm 215872 Bulk
Pulse Electronics 天线 Multi 2400-5900MHz Wall/Pole Mount 105库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Collinear Radome 3.5 dBi, 6.5 dBi 50 Ohms 2:1 20 W - 40 C + 85 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.5 GHz Access Points, Base Stations, Public Safety, Repeaters, Small Cell 172.974 mm IP67 Outdoor Bulk