PG 天线

结果: 11,468
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 EXT 0.824-2.17GHz 3G SMA Pentaband 1,648库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 50 mm IP65 Tray
Pulse Electronics 天线 2.4GHz ceramic antenna 1,956库存量
最低: 1
倍数: 1
: 2,000
Multiprotocol Antennas PCB Antennas Monopole 858 MHz 2.484 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 1.575 GHz, 2.45 GHz Wireless Applications, ISM Applications 7 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 GPS Ceramic Antenna 1,317库存量
最低: 1
倍数: 1
: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 GPS Ceramic Antenna 5,111库存量
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1 dBi, 1.8 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 LTE DIVERSITY FPC ANTENNA 1,358库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Pulse Electronics 天线 2400-2500MHZ/4900-5925MHZ 3,828库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar Flex 2 dBi, 3 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5 GHz Wireless Application, Cellular Application, ISM Application, IoT Devices, M2M 42.6 mm 8.6 mm 15.49 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/2 Wave R-Angle 2.4GHz SMA 486库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies 天线 2.4GHz, 1m, RP-SMA 192库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dipole Blade 5G/LTE Swivel SMA 830库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5 GHz 5.2 dBi 50 Ohms - 20 C + 65 C Dipole 10 Band 5GW Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Swvl Angle 1/4 Wave Whip 868MHz 598库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 780 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel 4.0 dBi 181 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 868 MHz Remote Control, Monitoring, Sensing Networks 68.5 mm 21 mm RA Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH 374库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 840 MHz 990 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight - 2.0 dBi 150 MHz 50 Ohms 1.7 - 20 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies 天线 916MHz, 2m, RP-SMA 114库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. R Angle Post 916MHz 628库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 901 MHz 931 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby Right Angle - 0.5 dBi 30 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. Straight Post 916MHz 870库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 901 MHz 931 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby - 10.2 dBi 30 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies 天线 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV 994库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 895 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 2.2 dBi 40 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 193.5 mm 21.8 mm OC Bulk
TE Connectivity 天线 OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz 46库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
TE Connectivity 天线 UHF PHANTOM,NMO,B 44库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 490 MHz UHF Whip Stubby 3.6 dBi 50 Ohms 2.5:1 100 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 460 MHz Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications 86.3 mm IP67 Phantom
TE Connectivity 天线 MIMO,802.11,X2,12FT, RSMA 27库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi 2 Band RP-SMA Male
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 816库存量
最低: 1
倍数: 1
: 1,350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 1.07 dBi, 4.03 dBi, 3.76 dBi 50 Ohms 4.5:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 37 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON 天线 External 天线 Whip Connector Mount IPEX-1 1,245库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector IPEX 2.44175 GHz Network Devices, Set top Boxes, Wireless Communication System 49.3 mm 16.2 mm RG178 AEAC Bulk
TE Connectivity 天线 FPC Ant,MHF 4L,200mm Wi-Fi 6E Triple 2,592库存量
最低: 1
倍数: 1

WiFi 6E
TE Connectivity 天线 PCB Ant, MHF4, 200mm Wi-Fi 6E Triple Band 3,000库存量
最低: 1
倍数: 1

WiFi 6E
TE Connectivity 天线 Wi-Fi6E L375 mm MHF4 (Cabled PCB) 5,014库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 370.8 mm RF1.13
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 200mm Cable MHF C 2,291库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932FT Bulk
KYOCERA AVX 天线 Cellular/LPWA Extern al Whip Hinged Black 955库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 LoRa, SigFox IoT Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male or RP-SMA 895 MHz, 2.97 GHz M2M, IoT Gatewats, Routers, Access Points 196 mm 196 mm X9000984 Bulk