LINX 天线

结果: 691
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 RPSMA Reduced Height 1/4 Wave Whip 2.4GHz 1,754库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies 天线 2.4/5.8GHz Dipole Swivel Antenna RSMA 1,591库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
TE Connectivity / Linx Technologies 天线 868MHz, 1m, SMA 225库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-868-ID Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH 399库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 886 MHz 946 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 3.3 dBi 150 MHz 50 Ohms 1.9 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 53.5 mm 9.4 mm RCS Bulk
TE Connectivity / Linx Technologies 天线 2.4GHz, 2m, RP-SMA 123库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 2 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC MHF4 100 967库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity / Linx Technologies 天线 6-Band LTE Monopole Antenna, SMA 321库存量
500预期 2026/9/3
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 4.75 dBi, 2.75 dBi, 1.75 dBi, 1 dBi, 4.85 dBi, 5.5 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz, 200 MHz, 200 MHz 50 Ohms 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 15 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 71.1 mm 27.3 mm MON Bulk
TE Connectivity / Linx Technologies 天线 ANTENNA BLADE WIFI6/6E SWIVEL 446库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 2.4 dBi, 5 dBi, 5.3 dBi 50 Ohms 2.3, 1.8, 3.5 5 W - 20 C + 65 C 3 Band Connector Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 135.7 mm 20.1 mm W63WS Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Connectorized 1/4 Wave Whip 868MHz 340库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 750 MHz 950 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 1.6 dBi 200 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 84 mm QW Tray
TE Connectivity / Linx Technologies 天线 SMA Connectorized 1/4 Wave Whip 916MHz 321库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 80 mm QW Tray
TE Connectivity / Linx Technologies 天线 SMA Tilt Swivel 1/4 Wave Whip 433MHz 317库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies 天线 Antenna Dipole Blade 5G/LTE Swivel SMA 274库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1 25x25 LNA 1.13 UFL 112库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 36.1 dBi 50 Ohms 2.1 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 7.4 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies 天线 Antenna uSP PCB RPC 410 915MHz SMT T&R 5,908库存量
6,000预期 2026/7/14
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave R-Angle 916MHz SMA 479库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 2.2 dBi 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 46.5 mm 17 mm Bulk
TE Connectivity / Linx Technologies 天线 2.4GHz Dipole Tilt Swivel Antenna RSMA 1,246库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.8 dBi 100 MHz 50 Ohms 2:1 - 40 C + 80 C Dipole 1 Band RP-SMA 2.45 GHz Bluetooth, WiFi 83.1 mm LCW Bulk
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi 6/WiFi 6E 2.4GHz, 5GHz 6GHz WLAN Hinged Blade SMA Male Connector 740库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector SMA 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz 903库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 427 MHz 439 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 1.9 dBi 12 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GH 547库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 1.6 dBi 300 MHz 50 Ohms 2 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm 17.1 mm RAH Bulk
TE Connectivity / Linx Technologies 天线 Through Hole 1/4 Wave Helical 916MHz 7,807库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity / Linx Technologies 天线 FPC ANT, HDP, 50mm, MHF, LPWAN 868MHz 1,047库存量
2,000预期 2026/9/9
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible 1.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies 天线 FPC ANT, VDP, 50mm, MHF, LPWAN 868HMz 1,226库存量
最低: 1
倍数: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies 天线 L000670-01 ANTENNA WITH EVB ASSY 15库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Bulk
TE Connectivity / Linx Technologies 天线 EVB ASSY, SMD, SCSP A-2a, 617-5000MHz 20库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies 天线 PCB EVB ASSY, SMD, SCSP, 2496-5000MHz 20库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Bulk