95 天线

结果: 11,468
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 Penta Band 150mm Cbl GPRS PCB IPEX 813库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox ISM, RFID PCB Trace T-Bar - 1.05 dBi, 2.27 dBi, 2.04 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Penta Band, Cellular Applications 40 mm 15 mm 0.7 mm 150 mm RF1.13 Bulk
TE Connectivity / Linx Technologies 天线 SMA RAngle Mult-Pos 1/2 Wave Whip2.45GHz 286库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm 28 mm RCT Tray
TE Connectivity / Linx Technologies 天线 Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 946库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk
TE Connectivity / Linx Technologies 天线 microSplatch Planar Antenna, 868MHz, SMD 2,026库存量
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 859 MHz 877 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip 0.2 dBi 20 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-868 Reel, Cut Tape
Ezurio 天线 FlexMIMO Dual Band Flexible MIMO Antenna 2.4 / 5 GHz 187库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth 802.11 a/b/g/n/ac, WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dB, 2.5 dB 50 Ohms 2.5:1, 3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF1 2.4 GHz, 5 GHz 33.25 mm 33.25 mm 4.44 mm RF1.13 FlexMIMO Bulk
TE Connectivity 天线 OMNI,PH,PMT,410-430M Hz 36库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 23,286库存量
最低: 1
倍数: 1
: 5,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Chip Ceramic 1.69 dBi, - 1.81 dBi, 1.43 dBi 49 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 1.5855 GHz Tracking, Geolocation, IoT Sensors, Weareables 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 9,046库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON 天线 MIMO WiFi MIMO WiFi ISM External 天线 Dome Screw Mount SMA Male (2) 47库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 50 mm IP67 LMR100 x 2 AEAC Bulk
ABRACON 天线 Internal/Embedded 天线 Flexible Adhesive Mount 2,118库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth WiFi IoT PCB Trace T-Pad Flex 1 dBi, 2 dBi 50 Ohms 2, 2.5 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 2.3 GHz, 5.5 GHz Home Automation, Industrial Weareables, Appliances, Security, Video 22 mm 10 mm 46 mm 1.13 mm FPC AFAG Bulk
ABRACON 天线 1.575 GHz GPS ANT W/ 300 CM CBL AND SMA 767库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 48.6 mm 39.2 mm 14 mm APAMP Bulk
ABRACON 天线 915 MHZ ISM, LORA, SIGFOX 2,791库存量
最低: 1
倍数: 1
: 3,000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Siretta 天线 HIGH GAIN 4G/3G/2G SWIVEL / KNUCKLE DIRECT CONNECT ANTENNA 237MM LONG 95库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi, WiMAX Module Blade Tilt / Swivel 1 dBi 50 Ohms 3.0:1 - 20 C + 65 C 3 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz Cellular Applications, Wireless Applications 236.6 mm 39 mm 10 mm Bulk
Molex 天线 GPS L1/L5 25mm StackedPatch Antenna 634库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.58 GHz GLONASS, GPS Patch Stacked 3.1 dBi, 4.9 dBI 2 Band Adhesive Mount Pin 1.176 GHz, 1.575 GHz 25 mm 25 mm 8 mm 212203


TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC H 50mm 2,210库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax
KYOCERA AVX 天线 1.561 / 1.575 GHZ 2,144库存量
最低: 1
倍数: 1
: 2,250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 910库存量
最低: 1
倍数: 1
: 1,120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 UWB FPC 50mm side Ca ble SMA Connector 774库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6.5 GHz 8.5 GHz PCB Trace T-Pad Flex 5.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 7.5 GHz Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking 18.6 mm 15.6 mm 0.2 mm 100 mm RF1.37 1005190F0 Bulk
Pulse Electronics 天线 GPS Ceramic Antenna 2,342库存量
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 3 dBi 50 Ohms 1.6:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Satellite Tracking 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 ISM 863-928MHz PCB 75X15mm w/coax feed 654库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 863 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace T-Bar Flex 0.8 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 915 MHz Devices with ISM 868 MHz/915 MHz Radios, Instrumentation, M2M, IoT, Metering and Industry Automation 75 mm 15 mm 0.1 mm 100 mm RF1.13 Tray
Pulse Electronics 天线 ANT EXT 2.4&5.8 IP67 Dual WiFi DSCR SMA 118库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, V2 Communication, In-Building Systems 150.4 mm 30.4 mm 21 mm IP67 Tray
Pulse Electronics 天线 NFC STAMP FLEX ANT 2,842库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms, 80 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
Wurth Elektronik 天线 WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2,649库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 SMA RAngl Short 1/4 Wave Whip2.45GHz 377库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
TE Connectivity / Linx Technologies 天线 RPSMA 1/2 Wave Dipole Whip 868MHz 644库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk