TAOGLAS 天线

结果: 926
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 NFC Flex Antenna 20mm Square with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) 230库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 20 mm 20 mm 0.27 mm 75 mm Twisted Pair 28 AWG FXR Bulk
Taoglas 天线 GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch 34库存量
96预期 2026/7/21
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz GPS, GLONASS Patch Stacked 5.08 dB 50 Ohms 0 - 40 C + 85 C 5 Band SMD/SMT SMD/SMT 45 mm 45 mm 10 mm Tray
Taoglas 天线 450-510MHz Terminal Antenna with 90 Degree Hinged SMA(M) Connector 187库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Terminal Antenna 440 MHz 510 MHz Cellular Hinged, Swivel Straight, Right Angle 3.4 dBi, 3.5 dBi, 3.8 dBi, 4 dBi 50 Ohms - 40 C + 85 C 2 Band Connector Connector SMA (Male) Connected Enterprise, Industrial IoT, Remote Monitoring, Smart Metering 198 mm 198 mm RG178 Bulk
Taoglas 天线 GW.26 2.4GHz Monopole Antenna SMA(M)RA 540库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.8 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 28.5 mm 17.2 mm IP65 Bulk
Taoglas 天线 Cyclone FXUB64.18.0150A 5G/4G Wide Band Flex Antenna 600MHz-3000MHz 296库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 600 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 6 dBi, 6 dBi, 3.7 dBi, 2.3 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz Remote Monitor, POS System, In-Building Communications Continuity 130 mm 30 mm 0.2 mm 150 mm RF1.13 FXU Bulk
Taoglas 天线 MA963 Guardian 4in1 5G/4G MIMO Wideband Adhesive Mount Antenna 39库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel - 2.38 dB 50 Ohms 2 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz IoT Gateway, Routers, HD Video Streaming, Transportation 146 mm 134 mm 20 mm IP67 3 M KSR200-P x 4 MA9 Bulk
Taoglas 天线 IAA.01 Iridium Automotive Magnetic Mount Antenna, 1.2M RG-174 124库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Module Panel 3.7 dBi 31.5 kHz 50 Ohms 1.2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.621 GHz Commercial 40.5 mm 38 mm 12.3 mm 1.2 M RG174 Bulk
Taoglas 天线 GW.34.5153 5dBi 2.4GHz Wi-Fi Terminal Mount Dipole Antenna 450库存量
400预期 2026/7/14
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 5.89 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 198 mm Bulk
Taoglas 天线 Meteor FW.24 2.4GHz Flexible Whip Monopole, N Type(M) 160库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Straight 4.48 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 2.45 GHz Monitor Systems 316 mm IP65 Meteor Bulk
Taoglas 天线 FXP40 3G/2G Flexible Antenna, 85mm, oe1.13, I-PEX MHFIU.FL 406库存量
600预期 2026/10/20
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WLAN PCB Trace I-Bar Flex - 3.83 dBi, -3.25 dBi, 1.37 dBi, 1.03 dBi 50 Ohms 5 W - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 42.6 mm 12.1 mm 0.15 mm 85 mm RF1.13 Bulk
Taoglas 天线 GW.71 2.4/5.8GHz 5dBi Dipole Antenna, RP-SMA(M) Hinged 348库存量
300预期 2026/7/3
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3.3 dBi, 4.9 dBi 50 Ohms 2, 2.1 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 194 mm Bulk
Taoglas 天线 WPC.25A 25*25*4mm 2.4GHz Patch Antenna with 150mm 1.37 cable and connector, I-PEX MHF I (U.FL comp) 256库存量
600在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 0.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 2.45 GHz Wireless Application 25 mm 25 mm 4 mm 150 mm RF1.13 WPC Bulk
Taoglas 天线 CGGBP.25.4.A.02 25*25*4mm GPS/GLONASS/Galileo/BeiDou Patch Antenna 745库存量
1,300预期 2026/7/21
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 2.5 dBi, 1.5 dBi, 3.5 dBi 50 Ohms 2.5, 2.5, 1.8 - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Applications 25 mm 25 mm 4 mm Tray
Taoglas 天线 GW.59 2.4/5.8GHz 3dBi Dipole Antenna, RP-SMA(M) Hinged 856库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2.37 dBi, 2.93 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 156 mm IP65 RG-178 Bulk
Taoglas 天线 PCS.26.A Havok Low Profile LTE/Cellular SMD Dielectric Antenna including 600MHz 619库存量
最低: 1
倍数: 1
: 800

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 617 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi 50 Ohms 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz IoT Sensors, IoT Devices, Connected Health, Wearables 54.6 mm 13 mm 3 mm PCS Reel, Cut Tape, MouseReel
Taoglas 天线 TG.59.0113 1.4-6GHz High-Band 5G Terminal Mount Monopole Antenna 243库存量
570预期 2026/8/5
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 1.4 GHz 5.925 GHz 3G/4G/5G Whip Blade Tilt / Swivel 5.42 dBi 50 Ohms 2 W - 40 C + 80 C 6 Band Panel Mount Connector SMA Male Gateways, Routers, WAP, Telematics, POS Terminals 71.5 mm 18 mm Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -0.54dBi Permanent Mount Antenna, 1M CFD-200 SMA(M) 50库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 0.54 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male ISM 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 Meteor FW.45 450-470MHz 1dBi Flexible Whip, SMA(M) 95库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Whip Straight 2:1 10 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male Smart Metering, Gateways, Wireless Monitor, Mesh Network 290 mm IP65 Meteor Bulk
Taoglas 天线 Ultima MA530 2in1 Permanent Mount 2* Wi-Fi(including Wi-Fi 6) MIMO 215库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.5 dBi, 1.6 dBi 50 Ohms 3:1, 3:1 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety 19.6 mm IP67, IP69K RG174 x 2 Ultima Bulk
Taoglas 天线 I-Bar GSA.8841 5G/4G Adhesive Mount Antenna, 1m NFC-200 73库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 0.03 dBi, - 0.92 dBi, 1.28 dBi, 0.66 dBi, 1.45 dBi, 1.79 dBi, - 0.84 dBi 50 Ohms 5 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.8 GHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176 mm 59 mm 11.6 mm IP65 TGC-200 FXUB66 Bulk
Taoglas 天线 Barracuda OMB.868.B05F21 868MHz 5dBi Omnidirectional Outdoor Antenna 45库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Collinear Fiberglass 5 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 868 MHz M2M, Smart City, Utilities, Public Transport 818.75 mm IP65 Baracuda Tube
Taoglas 天线 1575MHz GPS/Galileo Ceramic Substrate Loop Antenna/5*3*0.5(mm)/Linear Polarized 4,092库存量
最低: 1
倍数: 1
: 6,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz Galileo, GPS Loop Chip 2.5 dBi 50 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Navigation, Position Tracking System 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas 天线 White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M) 84库存量
最低: 1
倍数: 1

Modules 617 MHz 5.925 GHz 4.98 dBi 50 Ohms 10 W - 40 C + 85 C 11 Band Connector N Type Male 181 mm 49 mm IP67 Bulk
Taoglas 天线 Active L-Band External Antenna 3m RG-174 Cable SMA(M) 85库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Magnetic Antenna 1.525 GHz 1.56 GHz IoT Rectangular Straight - 2.03 dB 50 Ohms 2:1 4.9 W - 40 C + 85 C 8 Band Cable Connector SMA Male 49.84 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas 天线 AA.166.A.301111 Ulysses Miniature Magnetic Mount Beidou/GPS/GLONASS/Galileo Antenna with 3000mm RG-174 SMA(M) 37.8*40.4*10mm 650库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 1.92 dB, 2.34 dB, 0.34 dB, 2.1 dB, 1.81 dB 50 Ohms 5 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 1.559 GHz, 1.561 GHz, 1.57542 GHz, 1.592 GHz, 1.602 GHz 40.4 mm 37.8 mm IP67 RG174 Ulusses Bulk