PLUG 天线

结果: 466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
IoT Antennas 天线 RF Antenna Embedded RFID 865 MHz - 871 MHz

RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded IoT 918 MHz - 912 MHz

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded GPS 1574 MHz - 1576 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBic 8 MHz 50 Ohms - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas 天线 RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 2.4 GHz 5.825 GHz 2.5 dBi 50 Ohms 1 W - 20 C + 70 C Chip 2 Band Connector RP-SMA Male Bulk
IoT Antennas 天线 RF Antenna Embedded GPS 1574 MHz - 1576 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.5 dBic 14 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas 天线 RF Antenna Embedded GPS 1574 MHz - 1576 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.8 dBic 8 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
ProSoft Technology 天线 WLAN 6dBi Omni 2.4/5GHz

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz
GCT 天线 SMA Antenna,With elbow, 617 - 2700MHz, Additional snap 45
617 MHz 2.7 GHz 3 dB 50 Ohms 3.5 1 W - 20 C + 65 C 2 Band Panel Mount Connector SMA (Plug) 153.4 mm RFA Bulk
IoT Antennas 天线 RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.9 dBic, 4.6 dBic 8 MHz, 10 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas 天线 RF Antenna External Combination Band LTE 698 MHz - 2690 MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas 天线 RF Antenna External Combination Band LoRa 698 MHz - 2690 MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 1.9 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 CFD-200, RG-174 Bulk
IoT Antennas 天线 RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.7 dBic, 4.5 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas 天线 RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.6 dBic, 3.4 dBic 3 MHz, 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas 天线 RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.1 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.227 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas 天线 IP 66 RF Antenna External Wide Band IoT 698 MHz - 5825 MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5.825 GHz 4.7 dBi 50 Ohms 1 W - 40 C + 70 C 5 Band Connector SMA Male IP66 Bulk
PCTEL / Amphenol 天线 HEAVY DUTY FLEX POR 2.4-2.5GHZ ANT

Unspecified Antennas Outdoor Antennas 2400 MHz 2500 MHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 PORTABLE ANTENNA, 430-450 MHZ

Unspecified Antennas Outdoor Antennas 430 MHz 450 MHz 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
GCT 天线 SMA Antenna,With elbow, 2.4 - 2.5GHz, Additional snap 45
Outdoor Antennas SMA Antenna 2.4 GHz 2.5 GHz Whip 2 dB 50 Ohms 2 1 W - 20 C + 65 C 1 Band Panel Mount Connector SMA (Plug) RFA Bulk
TE Connectivity / Linx Technologies 天线 868MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug

862 MHz 876 MHz 4.2 dB 25 W 868 MHz NUB Bulk
PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, MAG MOUNT, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz, 1710 MHz, 2300 MHz 960 MHz, 2170 MHz, 2700 MHz 4G, LTE 2.5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 3 Band Magnet Mount Connector SMA Plug IP67
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, DUAL LTE, BLACK

Multiprotocol Antennas 5G, Cellular GPS, GLONASS 802.11a/c, WiFi 50 Ohms 2.0:1 50 W - 40 C + 85 C 5 Band Stud Mount Connector SMA Plug 10.3 cm 8.8 cm IP67 Pro-Flex Plus 195, RG-174/U
Walsin RFDPA131000SBRB801
Walsin 天线 Reverse SMA Plug
RFDPA Reel
PCTEL / Amphenol 天线 HEAVY DUTY FLEX PORT ANT, 450-470 MHZ

Unspecified Antennas Outdoor Antennas 450 MHz 470 MHz 2 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol 天线 ANTENNA, DUAL LTE, MAG MOUNT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz, 1710 MHz, 2300 MHz 960 MHz, 2170 MHz, 2700 MHz 4G, LTE 2.5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 3 Band Magnet Mount Connector SMA Plug 132 mm IP67
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, DUAL LTE, 802.11 AC MIMO, BLACK

5950 MHz 617 MHz 5G, Cellular GPS, GLONASS 802.11a/c, WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 10.3 cm 8.8 cm IP67 4 x Pro-Flex Plus 195, RG-174/U