THE BEST SOLUTION 天线

结果: 455
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Quectel 天线 External Antenna, Small cell, 2in1, Screw mount, F 256 18mm, Combo, 5G*2,300mm, 402 NM FJ, 4.3.10-Female, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.95 GHz 6.5 dBi 50 Ohms 50 W - 40 C + 60 C 6 Band Screw Connector 4.3-10 Female, N-Type 402 NM FJ Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 400 MHz 470 MHz 7.1 dBi 50 Ohms Linear - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
RF Solutions ANT-24G-DPL-SMA
RF Solutions 天线 MINI DIPOLE, 2.4-2.5GHZ, 2.1DBI GAIN, 2.5M CABLE ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Module T-Bar Dipole Adhesive Mount
Quectel 天线 External Antenna, Small cell, 4in1, Wall & Pole mount, 210 210 48 mm, Combo, 5G*4,500mm, 402 NM FJ, 4.3.10-Female, IP65, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.2 GHz 12 dBi - 40 C + 60 C 1 Band Wall Mount Connector 4.3.10 Female 210 mm 210 mm 48 mm IP65 402 NM J Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive mount, F 99.98 17.46mm, Monopole, 4G*1,1460mm, ALSR100, SMA Male, IP68, IK10, UL 746c f1, RoHS&REACH Compliant

Modules 700 MHz, 1.71 GHz 960 MHz, 2.69 GHz 4G SMA (Male) IP67, IP69K, IK09 Bulk
Quectel 天线 External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*1+WIFI*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 600 MHz 6 GHz 7.9 dBi 50 Ohms 4.6 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*2,1028mm, RG174LL, 1028mm, RG174LL, SMA Male, SMA Male, IP68, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 3.2 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 143.73 mm 51.33 mm 15 mm IP68 RG-174LL Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant

Multiprotocol Antennas Outdoor Antennas Combo Antenna 698 MHz 2.69 GHz 2 dBi, 2.94 dBi 50 Ohms 2, 3 - 40 C + 85 C 2 Band Adhesive Mount SMA Male GPS + BD/Cellular LTE IP66 Bulk
Quectel 天线 External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*2+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz 5.8 dBi 50 Ohms 4.4 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel 天线 Embedded Antenna, Air Dielectric + Cable, Screw mount, F 122 22.5 mm, Active, GNSS Full Band*1,300mm, RG174, SMA Male, LNA Gain 35 4dB, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.164 GHz 1.606 GHz 5.7 dBi 1.86 - 40 C + 85 C 2 Band Screw Connector SMA-Male 50 Ohms RG-174 Bulk
Quectel 天线 Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF4,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel 天线 External Antenna, Low Profile, Bracket mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel 天线 Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 41.25 10.1 10.1
5G
Quectel 天线 Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 12 12 4

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel
Quectel 天线 External, 698-960, 1710-2700 , LTE(4G), Monopole, -, SMA Male (center pin) , Terminal, 113 F 10

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 2.5 dBi 50 Ohms 4 - 40 C + 85 C 1 Band Screw SMA Male Cellular 4G
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 10.2 10.24mm, Passive, GNSS L1*1,RoHS&REACH Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Tray
Quectel 天线 Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1

5G
Quectel 天线 4G PCB Antenna+Cable
Quectel 天线 External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 52 oe10

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 1.75 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel 天线 Ceramic antenna,GNSS

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel
Quectel 天线 External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) 2 dBi, 20 dBi 50 Ohms 2, 4 - 20 C + 85 C 4 Band Screw FAKRA Cellular LTE/Wi-Fi/GNSS IP67
Quectel 天线 Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 60.1 12.25 10.1

5G Reel
Quectel 天线 Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 50.25 20.1 10.1

5G Reel
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray