SENCITY 天线

结果: 385
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列
HUBER+SUHNER 天线 SENCITY SC Indoor Antenna

SC Indoor
HUBER+SUHNER 天线 SENCITY Road PUCK Antenna

RoadPUCK
HUBER+SUHNER 天线 SENCITY SC Special Purpose 406-428 MHz

SC Special Purpose
HUBER+SUHNER 天线 Railway Antenna UMTS LTE WiFi WiMax

Multiprotocol Antennas Outdoor Antennas - 40 C + 85 C 85 mm 145 mm 81 mm
HUBER+SUHNER 天线 Railway Antenna UMTS LTE WiFi WiMax

Multiprotocol Antennas Outdoor Antennas 1.574 GHz 2.4 GHz Cellular (NBIoT, LTE), UMTS WiFi 5.5 dBi, 6.5 dBi, 7 dBi 50 Ohms 1.35, 1.5, 1.7, 2 - 40 C + 85 C N Female, TNC Male Cellular, GPS, WiFi 85 mm 145 mm 81 mm IP66
HUBER+SUHNER 天线 SENCITY Urban 100 Directional MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 2.5 GHz 4.2 GHz WiFi Module Dome 4 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Male 2.595 GHz, 3.55 GHz, 4 GHz WiFi 117 mm IP66 SUCOFORM_122_LA_CU_CMP x 2 Urban 100
HUBER+SUHNER 天线 SENCITY Urban 100 Omni MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 2.5 GHz 4.2 GHz Cellular (NBIoT, LTE) WiFi Module Dome 2 dBi, 2.5 dBi, 2.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector NEX10 Jack 2.595 GHz, 3.55 GHz, 4 GHz Celluar 117 mm IP66 Urban 100
HUBER+SUHNER 天线 SENCITY Urban 200 MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 1.695 GHz 4.2 GHz Cellular (NBIoT, LTE) WiFi Module Square 5.7 dBi, 4.8 dBi, 5 dBi, 5.9 dBi, 4.9 dBi 50 Ohms 2, 2, 2, 2, 2 - 40 C + 70 C 5 Band Panel Mount Connector NEX10 Jack 1.61 GHz, 1.8075 GHz, 3.0965 GHz, 3.55 GHz, 4 GHz Celluar 184.8 mm 164.6 mm 84.2 mm IP66 Urban 200
HUBER+SUHNER 天线 SENCITY Urban 100 Directional MIMO 2x2 antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 2.5 GHz 4.2 GHz Cellular (NBIoT, LTE) WiFi Module Dome 4 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector NEX10 Jack 2.595 GHz, 3.55 GHz, 4 GHz Celluar 117 mm IP66 Urban 100
HUBER+SUHNER 1356.17.0008
HUBER+SUHNER 天线 SENCITY Spot-L Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WiFi 23 dBi 50 Ohms 6 W - 45 C + 70 C 2 Band N Type N Type 25 mm 305 mm 305 mm IP67 Spot-L