BANDING BAND 天线

结果: 820
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Tallysman 天线 TW2643A Single Band GNSS Antenna w/Receive-Only Iridium SMA female jack bulkhead
16预期 2026/7/7
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.626 GHz 5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
HUBER+SUHNER 天线 SENCITY Rail Antenna with GPS
2预期 2026/7/8
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz Railway 145 mm 85 mm 7 mm IP66 Rail

Siretta 天线 DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 2.5 METER CABLE SMA MALE
10预期 2026/7/2
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN IoT, ISM Module T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 104 mm 10.8 mm 4 mm 2.5 M RG174 ALPHA 1A Bulk

Siretta 天线 QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 1.2M CABLE SMA MALE CONNECTOR
5预期 2026/7/2
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 3G, GSM 105 mm 34 mm RG174
Taoglas 天线 Wide Band Flex Antenna 698MHz to 3GHz with 150mm 1.37 IPEX MHFHT
98预期 2026/7/31
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band Adhesive Mount I-PEX MHFI 96 mm 21 mm 0.2 mm 1.37 mm Mini Coax Bulk
Tallysman 天线 TW3752 Single Band GNSS Antenna, TNC female connector, conical white radome
5预期 2026/6/25
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.559 GHz 1.606 GHz GPS, GNSS Dome 50 dB 1.5:1 - 40 C + 85 C Patch 1 Band Through Hole Connector TNC Female IP67 Bulk
Taoglas 天线 Cyclone FXUB64.18.0150A 5G/4G Wide Band Flex Antenna 600MHz-3000MHz
296预期 2026/7/6
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 600 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 6 dBi, 6 dBi, 3.7 dBi, 2.3 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz Remote Monitor, POS System, In-Building Communications Continuity 130 mm 30 mm 0.2 mm 150 mm RF1.13 FXU Bulk
Tallysman 天线 TW3712 Single Band GNSS Pre-filtered TNC female connector conical white radome
7预期 2026/7/29
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.557 GHz 1.606 GHz GPS, GNSS 4.75 dB, 26 dB 49 MHz 1.8:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female IP67 TW3712 Bulk
Taoglas 天线 Phoenix WSA.2458 Dual Band Wi-Fi I-Bar 2.4/5.8GHz Antenna
224预期 2026/7/6
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 1.55 dBi, 1.73 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz First Tier Automotive Application, Aftermarket, Telematics 105 mm 30 mm 7.7 mm IP65 1 M RG174 Phoenix Bulk
TE Connectivity 天线 OMNI,FG,MULTI BAND A NT 20工厂有库存
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.167 ft FG
Taoglas 天线 Storm MA412 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M)
99在途量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 216.24 mm 93.25 mm 30.95 mm IP67 3 M CFD200 x 2 Storm Bulk
HUBER+SUHNER 天线 SENCITY Rail Antenna with GNSS/LNA
2在途量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 790 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 9.5 dBi 50 Ohms 1.8 100 W - 45 C + 85 C 256 mm 100 mm 90 mm IP68 7/16
Siretta 天线 IP67 GSM QUAD BAND AND 3G THROUGH HOLE MOUNT ANTENNA WITH 2.5M CABLE AND SMA MALE CONNECTOR
37在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module Puck 2.16 dbi 50 Ohms 2.1 35 W - 30 C + 75 C 4 Band Direct / Permanent Mount Connector SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 15 mm IP67 2.5 M RG174 Bulk
Taoglas 天线 ISPC.86A 868MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm
95预期 2026/8/31
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 865 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Patch Ceramic 4.63 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Male 868 MHz ISM Application 47.5 mm 47.5 mm 6.5 mm RG178 Tray
Taoglas 天线 Anam PA.26A, 35*5*6mm Wideband LTE SMD Antenna
2,788预期 2026/7/28
最低: 1
倍数: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE 35 mm 5 mm 6 mm Anam Reel, Cut Tape, MouseReel
Taoglas 天线 Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174
497预期 2026/10/6
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 1.85 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP65 RG174 Hercules Bulk
Taoglas 天线 25*25*5.3mm WPC.25B.35 2.4GHz Ceramic Patch Antenna with on-board MMCX(F)
294在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector MMCX Female 2.45 GHz Wireless Application 25 mm 25 mm 4.5 mm Bulk
Taoglas 天线 Stream MA231 3in1 GPS/GLONASS/GALILEO 4G/3G/2G Wi-Fi Adhesive Mount Antenna
50在途量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 5.85 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 1.3 dBi, 2.9 dBi 50 Ohms 2, 2, 3 - 40 C + 85 C 3 Band Adhesive Mount RP-SMA Male, SMA Male RP-SMA Male, SMA Male Galileo, GLONASS, GPS 200.5 mm 66.5 mm 9 mm IP67 CFD-200, RG-174 Stream Bulk
Taoglas 天线 Hercules IS.01 433MHz 0dBi Permanent Mount Antenna, 3m NFC-200 SMA(M)
368预期 2026/8/5
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 400 MHz 460 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Module Dome 1.6 dBi 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 433 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP67, IP69K NFC-200 Hercules Bulk
Taoglas 天线 Shockwave TLS.01 5G/4G Wideband Terminal Antenna, N Type (F)
347在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiFi 6E Module Dome - 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi 50 Ohms 100 W - 40 C + 85 C 8 Band Panel Mount Connector N Female 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz Public Safety, HD Video Streaming, Utilities, Smart Cities, Fleet Management, Agricultural, Industrial 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.01 5G/4G Permanent Mount Antenna, 3m CFD200 SMA(M)
100预期 2026/8/28
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiFi 6E Module Dome - 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi 50 Ohms 100 W - 40 C + 85 C 8 Band Panel Mount Connector N Female 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz Public Safety, HD Video Streaming, Utilities, Smart Cities, Fleet Management, Agricultural, Industrial 79.45 mm IP67, IP69K 3 M CFD200 Shockwave Bulk
Taoglas 天线 Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna 145*82mm
49预期 2026/6/26
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 34 dBi 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, Galileo, LTE 85.7 mm IP67 CFD-200, RG-174 Pantheon Bulk
Taoglas 天线 HA.10 169MHz/340MHz Helical Antenna [169MHz when 2 are in parallel]
300预期 2026/10/6
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 340 MHz Helical Coil 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless M-Bus Metering, Alarms, Paging, Remote Asset Monitor, Mobile Radio Systems 25.5 mm Tray
Taoglas 天线 WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna
200预期 2026/7/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.825 GHz Bluetooth, BLE 802.11, WLAN, WiFi Patch Ceramic 6 dBi 450 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 5.18 GHz Wireless Application 12 mm 12 mm 4 mm Tray
Taoglas 天线 GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174
97预期 2026/7/31
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE Galileo, GPS 802.11, WiFi, WLAN Whip Straight with Base 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.55 GHz, 3.5 GHz Cellular Application, Wireless Application 298 mm 1 M RG174 Bulk