PG 天线

结果: 11,466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装


TE Connectivity 天线 Omni,FixMnt,,NF 38库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 6 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 2.45 GHz Direct to Radio 329 mm IP67 OC
Radiall 天线 GNSS ACTV ANT. LINR. POLAR. SMA SMALL 21库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby 10 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 34.2 mm Bulk
Taoglas 天线 L1+L5 STACKED PATCH ANTENNA 103库存量
268在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.166 GHz 1.61 GHz Patch 2.9 dBi 50 Ohms 2:1 - 40 C + 85 C Solder Connector 25 mm 25 mm 12 mm 1.13 Coax Tray

Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA 50库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 31 dBi, 31 dBi, 31 dBi 50 Ohms 3:1, 2:1, 2, 3.5 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz Bus, Telematics, Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 57.4 mm IP69K 300 mm RG174 x 5 Bulk
Taoglas 天线 ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5,936库存量
最低: 1
倍数: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas 天线 Accura UWB UWC.01 6-8GHz Ultra Wideband SMD Chip Antenna 2,404库存量
12,000在途量
最低: 1
倍数: 1
: 1,200

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 802.11, WLAN UWB, Channel - 40 C + 85 C AccuraUWB Reel, Cut Tape, MouseReel
Amphenol Procom 天线 Universal, Unity-Gain Base Station and Marine Antenna for the 160 MHz Band 8库存量
最低: 1
倍数: 1
Outdoor Antennas Coaxial dipole, broad-banded 146 MHz 165 MHz 2.2 dBi 19 MHz 50 Ohms 1.5:1 - 30 C + 70 C Dipole Mast Mount 155.5 MHz Marine 1300 mm IP66
Taoglas 天线 Wideband Cellular 600-6000MHz Transparent Flex Antenna Long feed 59库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 960 MHz 50 Ohms 2 W - 20 C + 85 C 3 Band Connector 110 mm 160 mm Bulk


Molex 天线 Full LTE Antenna 5,558库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Molex 天线 Antenna Helix SMT GPS 10,684库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GPS Chip Helix 0.7 dBi, 1.1 dBi, 1.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 5 mm 3 mm 4 mm 146235
Molex 天线 REC NFC ANT W/O Ferrite 34X46 2,792库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 34.39 mm 46.1 mm 0.17 mm 146236
Molex 天线 REC NFC ANT W/Ferrite 15X25 4,480库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas 13.56 MHz NFC 2 W - 30 C + 85 C 1 Band Adhesive Mount NFC 15 mm 25 mm 0.27 mm 146236
Molex 天线 2.4/5GHz T0.6mm ANT corner mounting 12,110库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 6E 206774 Reel, Cut Tape
Molex 天线 824-2170MHz Cellular Flexible Ant 150mm 1,807库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace T-Bar Flex 0 dBi, 3.8 dBi 2 Band Adhesive Mount Connector IPEX MHF 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz 40.4 mm 15.4 mm 0.1 mm 150 mm Coax 207235
KYOCERA AVX 天线 2in1 GPS/Glonass/LTE External 1m RG174 C 171库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
Pulse Electronics 天线 DUAL BAND RADOME NPB 17库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 960 MHz 2.17 GHz Multiband Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave R-Angle 868MHz SMA 450库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 833 MHz 903 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby Right Angle 0.6 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 47 mm 16.1 mm RAH Bulk
ABRACON 天线 433/450 - 470MHz Chip Antenna SMD 2,767库存量
最低: 1
倍数: 1
: 4,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
ABRACON 天线 2.4GHz Chip Antenna 10,325库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel

Taoglas 天线 GSA.8842.A.105111 Wideband 5G/4G I-Bar Adhesive Antenna 140库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 617 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 2.33 dBi, 2.55 dBi, - 0.54 dBi, 3.25 dBi, 3.25 dBi, 3.8 dBi, 3.8 dBi, 3.47 dBi 50 Ohms 3 5 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 5.4 GHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176.5 mm 59.2 mm 13.6 mm IP65 CFD-200 Bulk
Taoglas 天线 IPEX TERMINAL ANTENNA 405库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
Taoglas 天线 Hercules MA520 2in1 Permanent Mount 3G/2G Wi-Fi 195库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 700 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Smart Metering, Routers, Gateways, Connected Enterprise 29 mm IP67, IP69K 2 M RG316 x 2 Hercules Bulk
Taoglas 天线 TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male 145库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4.6 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 915 MHz Outdoor Application 620 mm 25 mm TG30 Bulk
TE Connectivity 天线 Ant, VerS Fin, 2xCell/Satcom, 1xGNSS 250库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Connector D2D
TE Connectivity / Linx Technologies 天线 Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4,995库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape