S 天线

结果: 11,468
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Antenova 天线 Minuta Dual Band Wi-Fi Antenna 8,227库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
Antenova 天线 Inca 433MHz Antenna 100mm Cable 912库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 100 mm RF1.13 Inca Bulk
Molex 天线 MultibndCellularWiFi FlexAnt CBL 200mm 753库存量
最低: 1
倍数: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.3 dBi, 2.9 dBi, 3.5 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 200 mm Coax 146185

Molex 天线 GPS & WIFI Flex Ant 50mm assy 3,271库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 50 mm Coax 146186
Molex 天线 GPS & WiFi PCB Ant 16.6mmW 100mm LGTH 1,150库存量
最低: 1
倍数: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.4 dBi, 2.9 dBi, 3.5 dBi, 3.8 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 100 mm Coax 146220
Molex 天线 NFC TAG 15x15mm 5,282库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.17 mm 146236 Bulk
JAE Electronics 天线 METAL SMD ANT 920MHZ 1,404库存量
最低: 1
倍数: 1
: 1,700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 848库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 SMD 1/4 Wave Helical 418MHz 3,879库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 443 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies 天线 Antenna Straight Whip 868MHz Swivel RPS 307库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2.3 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 193.5 mm 26.8 mm OC Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, MHF4 1,722库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 100mm cable, MHF4 885库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Surface Mount Solder 1,549库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.885 GHz WiFi ISM Patch Ceramic 6 dBi 500 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5175 GHz ISM Applications 13 mm 13 mm 4 mm APAK Tray
Digi 天线 2.4Ghz antennas RPSMA male 261库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
Taoglas 天线 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 5,847库存量
最低: 1
倍数: 1
: 4,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Taoglas 天线 I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174 256库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 824 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA Module I-Bar 50 Ohms 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 105 mm 15 mm 6 mm RG174 IBar Bulk
Taoglas 天线 Hercules MA104 2in1 GPS/GALILEO 3G/2G Permanent Mount Antenna oe48*29mm 45库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS Module Dome 3 dBi, 0.1 dBi, 1.6 dBi, 0.6 dBi, 0.1 dBi, - 0.9 dBi 50 Ohms 3.5.0:1, 2 10 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz Cellular Application, Asset Tracking, Remote Monitoring 29 mm IP65 RG174 Hercules Bulk
Taoglas 天线 Genesis MA241 2in1 4G/3G/2G 2xMIMO 2M NFC-200, Adhesive Mount Antenna 54库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.49 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Module Panel, Rectangular 50 Ohms 3.5:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 13 mm IP65 2 M NFC200 x 2 Genesis Bulk

Molex 天线 WIFI6E FLEX ANTENNA 841库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
TE Connectivity / Linx Technologies 天线 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, N Plug 175库存量
最低: 1
倍数: 1

Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector N Type Plug 450 MHz 201.6 mm HSW Bulk
TE Connectivity / Linx Technologies 天线 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, MHF4 381库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
ABRACON 天线 Tri-band Wi-Fi6E 2.4/5/6GHz 1,955库存量
最低: 1
倍数: 1

Bulk
TE Connectivity 天线 698-7125MHZ OMNI,PH,PMT 195库存量
最低: 1
倍数: 1

698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
Maxtena 天线 GPS/GLONASS PASSIVE ANTENNA 6库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Helical Straight - 1.7 dBi, 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk

Siretta 天线 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 2M CABLE SMA MALE CONNECTOR 248库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Whip Straight with Base 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, ISM Applications 100 mm 2 M RG174 Bulk