BRACKET 天线

结果: 470
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 Barracuda OMB.450.B06F21 450-470MHz 6dBi Omnidirectional Outdoor Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 6 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 1474 mm IP65 Baracuda Tube
HUBER+SUHNER 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 1.71 GHz 5.975 GHz Module Dome 3.5 dBi, 4.5 dBi, 5 dBi, 5.5 dBi 50 Ohms 1.8:1, 2:1 - 55 C + 85 C MIMO 5 Band Bracket Mount Connector Cellular, WiFi 33.2 mm IP69 SUCOFORM_122_LA_CU_CMP
HUBER+SUHNER 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 1.71 GHz 5.975 GHz Module Dome 3.5 dBi, 4.5 dBi, 5 dBi, 5.5 dBi 50 Ohms 1.8:1, 2:1 - 55 C + 85 C MIMO 5 Band Bracket Mount Connector Cellular, WiFi 33.2 mm IP69 SUCOFORM_122_LA_CU_CMP
Pulse Electronics 天线 Ant RO 217-222MHz 1.6dBi N-fem

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 217 MHz 222 MHz VHF Collinear Fiberglass 1.6 dB 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 220 MHz Radios, Utilities, SCADA Railway/PTC, IoT Devices 837.9 mm IP67 RO Bulk
Taoglas 天线 PHA.01.A Ultra Wide Band UWB Horn Antenna 3.7-7GHz

Multiprotocol Antennas Indoor Antennas 3.7 GHz 7 GHz WiFi Log Periodic Horn 16 dBi, 17 dBi 50 Ohms 3.5:1 - 40 C + 85 C 2 Band Bracket Mount N Type Female N Type Female UWB 252 mm 200 mm 150 mm CMR-187 Bulk

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 0.2M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM, GPRS, UMTS 25 mm 205 mm CFD195
Taoglas 天线 Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169 MHz ISM Whip Straight with Base 0 dBi 50 Ohms 50 W - 40 C + 85 C Monopole 1 Band Bracket Mount SMA Male SMA Male ISM IP67 CFD-200 Cyclops Bulk
Taoglas 天线 LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M)

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Module Bar 2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi 50 Ohms - 40 C + 85 C Dipole 7 Band Bracket Mount SMA Male SMA Male Worldwide Telematics, Cellular Communication 335.5 mm 45 mm 157 mm IP67 CFD-200 Bulk
Taoglas 天线 iDAS.W.001 MIMO LTE Wall Mount Panel Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 699 MHz 2.69 GHz Cellular (NBIoT, LTE) Module Panel 7.2 dBi, 7.1 dBi, 7 dBi, 7.1 dBi, 7 dBi, 7.1 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Bracket Mount Mini-DIN Female 4.3 Mini-DIN Female 4G LTE 308 mm 190 mm 72 mm IP54 RG-402 iDAS Bulk
Taoglas 天线 Barracuda* 11dBi 915MHz Omnidirectional Outdoor Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz Collinear Fiberglass 11.7 dBi 50 Ohms 2:1 100 W - 40 C + 60 C 1 Band Bracket Mount Connector N Type Female SigFox, LoRa, LPWA 3155 mm IP65 Tube
Taoglas 天线 WALL MOUNT COMBO ANTENNA

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) WiFi Module Panel 50 Ohms 3 - 40 C + 85 C MIMO 4 Band Bracket Mount RP-SMA Male, SMA Male RP-SMA Male, SMA Male LTE, WiFi 146 mm 20 mm IP67 KSR-200P, RG-174 Bulk
Taoglas 天线 Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Siretta 天线 450MHz 5 ELEMENT YAGI ANTENNA NTYPE FEMALE CONNECTOR 0.3M CABLE

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Yagi 5 Element 9 dBi 50 Ohms 1.5 100 W 1 Band Bracket Mount N Type Female N Tye Female ISM 570 mm 480 mm 36 mm Bulk
Taoglas 天线 WALL MOUNT COMBO ANTENNA

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Panel 28 dBi, 28 dBi, 28 dBi 50 Ohms 3:1, 2:1, 3 - 40 C + 85 C MIMO 6 Band Bracket Mount RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS, LTE, WiFi 146 mm 134 mm 20 mm IP67 KSR-200P, RG-174 Bulk
Taoglas MA912.A.BI.001.wm
Taoglas 天线 2in1 Adhesive 4G LTE(1&2) 3M KSR200-P SMA(M) Wall Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Panel 3 - 40 C + 85 C MIMO 2 Band Bracket Mount SMA Male SMA Male LTE 146 mm 134 mm 20 mm IP67 KSR-200P Bulk
Taoglas MA912.W.A.BI.001.wm
Taoglas 天线 2in1 White Adhesive 4G LTE(1&2) 3000mm KSR200-P SMA(M) Wall Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Panel 3 - 40 C + 85 C MIMO 2 Band Bracket Mount SMA Male SMA Male LTE 146 mm 134 mm 20 mm IP67 KSR-200P Bulk
Taoglas 天线 N TYPE OUTDOOR OMNI ANTENNA
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 423 MHz Cellular (NBIoT, LTE) ISM Collinear 3 MHz, 50 Ohms 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 411.5 MHz, 421.5 MHz Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 524 mm 70 mm IP65 Baracuda Tube
Taoglas MA910.W.A.CG.001.wm
Taoglas 天线 2in1 White Adhesive Wi-Fi(1&2) 3000mm KSR200-P RP-SMA(M) Wall Mount

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Bracket Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Bulk
Quectel 天线 External Antenna, Low Profile, Bracket mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
TE Connectivity OD24M-7
TE Connectivity 天线 Omni,VPOL,Fixed,NM
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 7 dBi 50 Ohms 1.5:1 10 W - 40 C + 70 C 1 Band Bracket Mount Connector N Male 2.4425 GHz Mesh Networking 540 mm