591 天线

结果: 42
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Fairview Microwave 天线 WR-159 Standard Gain Horn with 15 dBi gain, N Female connector
Outdoor Antennas Horn Antenna 4.9 GHz 7.05 GHz Horn Horn 15 dBi Connector N Female Bag
Fairview Microwave 天线 WR-159 Standard Gain Horn with 15 dBi gain, SMA Female connector
Outdoor Antennas Horn Antenna 4.9 GHz 7.05 GHz Horn Horn 15 dBi Connector SMA Female Bag
Pasternack 天线 WR-159 Standard Gain Horn Antenna Operating From 4.9 GHz to 7.05 GHz, 10 dBi Nominal Gain, ? Flange
Directional Antennas Bulk
Pasternack 天线 WR-159 Standard Gain Horn with 15 dBi gain, N Female connector
Directional Antennas Bulk
HUBER+SUHNER 天线 SENCITY SC Indoor VPol Indoor 380-405

SC Indoor
Walsin RFFPA591110IMAB302
Walsin 天线 PCB Antenna

RFFPA Reel
Walsin RFFPA591110IMAB303
Walsin 天线 PCB Antenna

RFFPA Reel
Fairview Microwave 天线 WR-159 Standard Gain Horn with 10 dBi gain, SMA Female connector
Outdoor Antennas Horn Antenna 4.9 GHz 7.05 GHz Horn Horn 10 dBi Connector SMA Female Bag
TE Connectivity 天线 Panel,Dband,91CM,NF 2.4-6.0,5dBi,

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 6 GHz
2J Antennas 天线 DEBA 915/SIGFOX/LORA/LPWA/RFID/Z

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3 dBi 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 915 MHz 38 mm DEBA Bulk
HUBER+SUHNER 天线 SENCITY SC Panel Antenna

SC Panel
HUBER+SUHNER 天线 SENCITY SC LogPer Antenna

SC LogPer
HUBER+SUHNER 天线 SENCITY SC Indoor VPol Indoor 405-430

SC Indoor
Fairview Microwave 天线 WR-159 Standard Gain Horn with 10 dBi gain, N Female connector
Outdoor Antennas Horn Antenna 4.9 GHz 7.05 GHz Horn Horn 10 dBi Connector N Female Bag
HUBER+SUHNER 天线 SENCITY SC Panel Antenna

HUBER+SUHNER 天线 SENCITY SC Panel 4-Port Antenna 698-960 / 1695-2690

Maxtena 100-00158-01
Maxtena 天线
ISM Antennas - ISM, MICS, UHF, VHF, UWB