SOLDER 天线

结果: 178
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 2,616库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 441库存量
最低: 1
倍数: 1
: 1,350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Solder 128库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz GPS IoT Patch Stacked 4 dBi, - 3 dBi 50 Ohms 2 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 7.5 mm APAK Bulk
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 430库存量
最低: 1
倍数: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 600 MHz 6 GHz 3G/4G LTE, 5G NR, PCS, DCA, UMTS IoT Chip Ceramic - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 780 MHz, 2.2 GHz, 4.65 GHz M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive 40 mm 6 mm 5 mm ACR Reel, Cut Tape, MouseReel
Taoglas 天线 L1+L5 STACKED PATCH ANTENNA 104库存量
290在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.166 GHz 1.61 GHz Patch 2.9 dBi 50 Ohms 2:1 - 40 C + 85 C Solder Connector 25 mm 25 mm 12 mm 1.13 Coax Tray
KYOCERA AVX 天线 GNSS L1/L2/L5 Patch RHCP 50Ohms Unbalanced Directional 192库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.59 GHz 5 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 38 mm 38 mm 14.8 mm Tray
TE Connectivity 天线 PATCH ANT 900-928MHz Adh MOUNT SMD 1,001库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Patch Antenna 900 MHz 928 MHz 4.1 dB 50 Ohms 2.0:1 - 40 C + 105 C 1 Band Adhesive Solder 39.4 mm 39.4 mm 4 mm
ABRACON 天线 BT/Wi-Fi Chip Antenna 1,944库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 2.7 dBi 50 Ohms 1.4:1 3 W - 40 C + 85 C 1 Band SMD/SMT 5 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 UWB Chip Antenna 2,996库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 On-Metal BT/Wi-Fi Chip Antenna 1,943库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 BT/Wi-Fi Chip Antenna 3,966库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 UWB Chip Antenna 3,000库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,870库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 BT/Wi-Fi Chip Antenna 1,857库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 2,805库存量
20,000预期 2026/9/1
最低: 1
倍数: 1
: 10,000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 868/915MHz LoRa/Sub-GHz Chip Antenna 3,970库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Chip Antenna 863 MHz 928 MHz Chip 1.5 dBi 50 Ohms 1.9:1, 2.6:1, 4.2:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 7 mm 2 mm 0.8 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,975库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 1,968库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 STAMPED METAL NICHE WIFI 7 9,855库存量
最低: 1
倍数: 1
: 3,300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 12 mm 7 mm 0.72 mm AANI Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.4GHz LDS Monopole Antenna 2,990库存量
最低: 1
倍数: 1
: 1,000

PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Ceramic Patch ant, 5850-5925MHz, 12x12x4 1,598库存量
最低: 1
倍数: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Ceramic Patch ant, 1561-1602MHz, 25x25x6 1,396库存量
最低: 1
倍数: 1
: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Reel, Cut Tape
ABRACON 天线 868 MHZ 2,234库存量
最低: 1
倍数: 1
: 3,000

RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz LoRa, SigFox ISM Chip Ceramic 2.63 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 CELLULAR LTE 1,444库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna GLONASS, GPS IoT Patch Ceramic 2.4 dBi, 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 13 mm 13 mm 4 mm APAK Tray
ABRACON 天线 433/868/915MHz Chip Antenna SMD 3,331库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel