TELE 天线

结果: 505
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 Storm MA450 5in1 Permanent Mount GNSS, LTE MIMO, WI-FI MIMO Antenna 216*93*31mm

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 3.6 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Dome 29 dBi, 29 dBi, 32 dBi 50 Ohms 2:1, 3, 2 - 40 C + 85 C 5 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz BeiDou, Galileo, GLONASS, GPS 216 mm 93 mm 31 mm IP67 CFD-200, RG-174 Storm Bulk
Taoglas 天线 Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.85 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 29 dBi, 29 dBi, 32 dBi 50 Ohms 2:1, 3, 2 - 40 C + 85 C 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz BeiDou, GALILLEO, GPS, GLONASS, LTE, WLAN 216.24 mm 93.25 mm 30.95 mm IP67 CFD-200, RG-174 Storm Bulk
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA
Multiprotocol Antennas Vehicle Antennas Active 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module 50 Ohms 2.5 2 W - 45 C + 85 C 4 Band Direct / Permanent Mount SMA Male, RP-SMA Male Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67
RF Solutions 天线 4G GSM LTE ANTENNA WITH N TYPE MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GSM LTE Antenna 698 MHz 2700 MHz 5 dBi 50 Ohms 2.0 - 40 C + 90 C N-Male GSM, IOT Telemetry 192 mm Bulk
SparkFun 天线 TE Connectivity's Hirschmann Mobility IGNC 8521 SF S Iridium / GNSS (GPS/GLONASS) /Cellular (2G/3G) Satellite Antenna is designed for use in telematics applications. The low-profile (69mm height) antenna can be screw mounted on plastic and metal surf
Multiprotocol Antennas Outdoor Antennas 824 MHz 2.17 GHz 50 Ohms 3 Band SMA Male