802.15.4 (ANT, Thread, Zigbee) 天线

结果: 809
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
KYOCERA AVX 天线 BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500在途量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Radiall 天线 DIPOLE ANTENNA 2.4GHz REVERSE SMA
10预期 2026/10/16
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 2 dBi 50 Ohms 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Industrial, Military, Handheld 2.42 in Bulk
Taoglas 天线 FXUB63.54.0150C 4G/LTE Flex Antenna 698MHz 3000 MHz with 150mm 1.37, I-PEX MHF 4L
198预期 2026/7/31
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 4.5 dBi, 2.33 dBi, 4.6 dBi, 4.7 dBi, 4.4 dBi, 4 dBi 50 Ohms 5.2, 2.0, 1.9, 2.0, 1.8, 1.8 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector I-PEX MHF 4L 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, ISM Application, Satellite Application 96 mm 21 mm 0.2 mm 150 mm RF1.37 Bulk
Taoglas 天线 PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL
100预期 2026/10/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex - 1.92 dBi, - 1.91 dBi, - 1.83 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 57 mm 57 mm 0.97 mm 100 mm RF1.13 Bulk
RF Solutions ANT-24G-S21-P5FL
RF Solutions 天线 2.4GHZ STUBBY ANTENNA STRAIGHT SMA
203在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Panel Mount Connector U.FL 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
RF Solutions 天线 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male
21预期 2026/7/7
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
KYOCERA AVX 天线 Automotive On/Off Gr ound WiFi/BT PCB 418,500工厂有库存
最低: 1
倍数: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel
TE Connectivity 天线 OMNI,DBAND,30CM,D43F 698-4200M 409工厂有库存
最低: 30
倍数: 30

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4.2 GHz Bluetooth 5G, Cellular (NBIoT, LTE), CBRS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi 50 Ohms 2:1 50 W - 30 C + 70 C 6 Band Ceiling Mount Connector 4.1-9.5 DIN Female 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz In-Building Systems 218.7 mm 30 cm Coax CMD69423P
TE Connectivity 天线 OMNI,Iclng,30cm,NF, 380-6000MHz,6dBi, 950工厂有库存
最低: 30
倍数: 30

Multiprotocol Antennas Indoor Antennas Passive Antenna 380 MHz 6 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Radio, IoT, ISM Module Panel 1.7 dBi, 1.9 dBi, 2.8 dBi, 5.7 dBi, 6.1 dBi, 6.2 dBi, 5.5 dBi 50 Ohms 2.9:1, 1.8:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.7:1 50 W - 30 C + 70 C 7 Band Ceiling Mount Connector N Female 450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz In-Building Systems 298 mm IP67 30 cm Coax CMS
KYOCERA AVX 天线 Assembly WLANAPT 135 2,000工厂有库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.15 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Panel Flex 3.7 dBi 50 Ohms 2.0:1 1 Band PCB Mount Connector U.FL 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 12.8 mm 0.4 mm 140 mm RF1.37 1004369PT-AA10L Bulk

Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 4现货供应
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee) RFID, ISM Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 915 MHz LMR, Public Safety, M2M Bulk
TE Connectivity 170-00005
TE Connectivity 天线 DISH,SOLID,,2ft DIAM . 3工厂有库存
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 4.9 GHz 5.875 GHz Bluetooth Cellular (NBIoT, LTE) 802.11 802.15.4 (ANT, Thread, Zigbee) Parabolic Dish 1 Band Bracket Mount Wide Band Operation, OFDM Systems, MIMO Systems, Cellular Backhaul, P2P Backhaul,
Pulse Electronics SPDA172400
Pulse Electronics 天线 2400 MHZ 6"BENT 2:1VSWR 18现货供应
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1 Band Panel Mount Connector TNC Male 2.45 GHz Portable Radio Antennas 6 in Bulk
Antenova 天线 2.4-2.5GHz 802.11a/b/g/n 无库存交货期 8 周
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
TE Connectivity 天线 698-960/1690-4000 MHZ 交货期 1 周
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
Siretta 天线 ADHESIVE PUCK 2G/3G/4G WiFi and GPS/GNSS/GALILEO COMBO ANTENNA 3M SMAM x3 无库存交货期 12 周
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.45 GHz, 2.6 GHz Cellular Applications, Wireless Applications, Satellite Applications 16 mm 3 M RG174 Bulk

Siretta 天线 WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA SMA MALE CONNECTOR 交货期 12 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight Right Angle 0 dBi 50 Ohms 2.0:1 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 28.1 mm Bulk
TE Connectivity / AMP 天线 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM 无库存交货期 8 周
最低: 5,000
倍数: 5,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount Through Hole 915 MHz Cellular Application 38.1 mm 15.24 mm 1.57 mm

TE Connectivity 天线 WLAN DUAL BAND ANTENNA PCB H 150mm 交货期 7 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 150 mm RF1.13
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 50mm 无库存交货期 12 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 50 mm RF1.13
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC H 150mm 无库存交货期 12 周
最低: 5,000
倍数: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax
KYOCERA AVX 天线 Tunable 5GHz PCB 100 mm Cable MHF Connect 无库存交货期 9 周
最低: 5,000
倍数: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.15 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 4.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 5.4875 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 8 mm 0.4 mm 100 mm RF1.13 1004292PT Bulk
KYOCERA AVX 天线 WiFi Dual Band Exter nal Blade Black RP-S 无库存交货期 12 周
最低: 1,200
倍数: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Blade Tilt / Swivel 3.2 dBi, 4.5 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 157.5 mm 17.65 mm X9000294 Bulk
Pulse Electronics 天线 IP67 4900-6000 MHz NMO Mount 无库存交货期 8 周
最低: 64
倍数: 16

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band NMO Mount Connector NMO + HF Connector 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics 天线 Radome Omni 8dbi 2400-2500MHz N Male 无库存交货期 8 周
最低: 20
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 5.9 dBi, 8 dBi 50 Ohms 2.0:1 20 W 1 Band Bracket Mount Connector N Male 2.45 GHz 527.81 mm IP67 RO Bulk