BANDING BAND 天线

结果: 820
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 ANTENNA, MULTI BAND CELL MIMO, GPS

Multiprotocol Antennas Outdoor Antennas 690 MHz 2700 MHz Cellular GPS 2 dBi 50 Ohms 2 50 W - 40 C + 85 C Collar Mount N Female 1575.42 MHz 90.6 cm IP54 5 x Pro-Flex Plus 195
Fairview Microwave 天线 Omni Directional GPS/GLNSS Multi-Band Timing Antenna, 1.166 -1.606 GHz, 43 dBi Gain, N Type Female Connector RHCP
GNSS Antennas - GPS, GLONASS, Galileo, Beidou GPS/GLNSS 1.166 GHz 1.606 GHz 43 dBi Multi Band N Bag
Siretta 天线 QUAD BAND GSM / 3G SMA MALE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz 3G, GSM 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 20 C + 75 C 4 Band Connector SMA Male SMA Male GSM, 3G 50 mm 7.8 mm
Fairview Microwave 天线 GPS Passive Dual Band Antenna Operates From 1.22 GHz to 1.58 GHz With a Nominal 6 dBic Gain N Female Input Connector
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Passive GPS 1.22 GHz 1.58 GHz 6 dBic Dual Band N Bag
Taoglas 天线 PA.740.A Wideband Ceramic Antenna for 5G/4G Bands
Reel
Mikroe 天线 Internal Quad Band Active PWB Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 50 Ohms Patch 4 Band Connector U.FL 87 mm 25 mm 0.2 mm
TE Connectivity 天线 WLAN DUAL BAND PCB V 50 MHF4 TYP
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCTEL / Amphenol 天线 DUAL BAND OMNI 2.4-2.5/4.9-5.9 GHZ, BLACK RADOME

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz WiFi 2 dBi 50 Ohms 2.0 25 W - 40 C + 85 C 2 Band Direct Mount N Male 7.75 cm IP67
TE Connectivity 天线 902-928&2400-2483.5 Dual Band Antenna

Siretta 天线 QUAD BAND GSM ADHESIVE ANTENNA 2DBI 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Puck 2 dBi 50 Ohms 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, 3G 71.4 mm 15.3 mm RG174
TE Connectivity 天线 PCB ANTENNA SINGLE BAND BULK PACKAGED
TE Connectivity 天线 WLAN DUAL BAND PCB V 100 MHF4 TY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity 天线 WLAN DUAL BAND PCB V 150 MHF4 TY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity 天线 PCB ANTENNA SINGLE BAND TAPE AND REELED
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
TE Connectivity 天线 902-928&2400-2483.5 Dual Band Antenna

TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 250mm

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 30 mm 9.5 mm 0.2 mm 1.13 mm Coax
Amphenol-SAA 天线 2.4GHz Band Flexible Antenna, WIFI/BT Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
TE Connectivity 天线 PCB ANTENNA SINGLE BAND BULK PACKAGED

Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male Reverse Polarity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity 天线 WLAN DUAL BAND FPC H 50 MHF4 TYP
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax
TE Connectivity 天线 WLAN DUAL BAND PCB H 100 MHF4 TY
Siretta 天线 QUAD BAND GSM & 3G T BAR ANTENNA WITH 10MM 1.13MM COAX CABLE AND UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 3G, GSM T-Bar 2 dBi 50 Ohms - 40 C + 85 C Dipole 4 Band Adhesive Mount IPEX IPEX 3G, GSM 40 mm 6.7 mm 1 mm 1.13 mm Coax
KYOCERA AVX 天线 Embedded Dual Band 2.4/5.0GHz 50ohm 35.2x8.5x0.4mm 100mm Cable Black

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk
Siretta 天线 GSM 02DBI GAIN DUAL BAND PCB MOUNT INTERNAL PATCH ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas GSM Patch 0.2 dBi 50 Ohms 2 Band PCB Mount GSM