BANDING BAND 天线

结果: 820
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Amphenol-SAA 天线 2.4GHz Band Flexible Antenna, WIFI/BT Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
TE Connectivity 天线 PCB ANTENNA SINGLE BAND BULK PACKAGED

Amphenol-SAA 天线 5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 2.4 GHz 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male Reverse Polarity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity 天线 WLAN DUAL BAND FPC H 50 MHF4 TYP
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax

Siretta 天线 5G/4G/DUAL BAND WI-FI COMPACT PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF4 CONNECTOR
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax
Siretta 天线 GSM 02DBI GAIN DUAL BAND PCB MOUNT INTERNAL PATCH ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas GSM Patch 0.2 dBi 50 Ohms 2 Band PCB Mount GSM
TE Connectivity 天线 WLAN DUAL BAND PCB H 100 MHF4 TY
Siretta 天线 QUAD BAND GSM & 3G T BAR ANTENNA WITH 10MM 1.13MM COAX CABLE AND UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 3G, GSM T-Bar 2 dBi 50 Ohms - 40 C + 85 C Dipole 4 Band Adhesive Mount IPEX IPEX 3G, GSM 40 mm 6.7 mm 1 mm 1.13 mm Coax
KYOCERA AVX 天线 Embedded Dual Band 2.4/5.0GHz 50ohm 35.2x8.5x0.4mm 100mm Cable Black

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 300 MHF4

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 30 mm 9.5 mm 0.2 mm 0.81 mm Coax
Amphenol-SAA 天线 2.4GHz Band Flexible Antenna, WIFI/BT Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
TE Connectivity 天线 WLAN DUAL BAND PCB H 200 MHF4 TY
KYOCERA AVX 天线 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk

Siretta 天线 DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 3 METER CABLE BNC MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.4 GHz Cellular (NBIoT, LTE) T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount BNC Male BNC Male GSM, GPRS 104 mm 10.8 mm 4 mm RG174 ALPHA 1A
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND WALL MOUNT 4-PORT MIMO OMNI ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Connector TNC Male 21.8 cm IP54 4 x RG-58/U
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE ANTENNA 2.5M CABLE FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, 3G 96.2 mm 21.5 mm 9.7 mm RG174
TE Connectivity 天线 WLAN DUAL BAND PCB H 50 MHF4 TYP
PCTEL / Amphenol 天线 6 PORT DUAL BAND 2.4 / 5 GHZ ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Stud Mount Connector SMA Male 21.8 cm IP54 6 x RG-58/U
Siretta 天线 COMBINED QUAD BAND GSM/GPS ANTENNA. 2M CABLE SMA MALE (GPS) & FME FEMALE (GSM) CONNECTORS.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz GSM GPS Puck 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz GSM/GPS 71.5 mm 14.5 mm IP66 RG174
TE Connectivity 天线 WLAN Dual Band Antenna 2.4 / 5 GHz

Bulk
KYOCERA AVX 天线 Wi-Fi Dual Band Exte rnal Whip Hinged an

Bulk
PCTEL / Amphenol 天线 IRIDIUM, 1623MHZ, PASSIVE, 2M, MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1616 MHz 1626.5 MHz GNSS 2.0:1 - 40 C + 85 C Band Magnet Mount Connector SMA Male 13.6 mm IP67 174