TAOGLAS 天线

结果: 926
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 850/900/1800/1900/.. /2100MHz SMB(F) 无库存交货期 16 周
最低: 500
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 2.1 dBi to 4.1 dBi 50 Ohms 10 W 5 Band GSM, CDMA, PCS, DCS, UMTS, WCDMA 106.7 mm 14.7 mm 5.8 mm I-Bar Bulk
Taoglas 天线 850/900/1800/1900/.. ./2100MHz Cell 1.13 交货期 16 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 2 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 74.7 mm 8.2 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA 无库存交货期 16 周
最低: 50
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 10 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 9 Bulk
Taoglas 天线 WALL MOUNT COMBO ANTENNA 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Outdoor Antennas Active 600 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 50 Ohms 2.0:1, 2.0:1 20 W - 40 C + 85 C 16 Band Bracket Mount Connector RP-SMA Male, SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 7.125 GHz Automotive, Heavy Equipment, HD Video, M2M/IoT 360 mm 160 mm 20.5 mm IP67 3 M RG174, 3 M TGC200 x 16 Bulk
Taoglas 天线 WALL MOUNT COMBO ANTENNA 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel 28 dBi, 28 dBi, 28 dBi 50 Ohms 3:1, 2:1, 3, 3 - 40 C + 85 C 5 Band Bracket Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring 146 mm 134 mm 20 mm IP67 1 M RG174, 2 M KSR200-P x 4 Bulk
Taoglas 天线 MAT.500B 5in1 Integrated Antenna Board 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas PCB Antennas MIMO 698 MHz 5.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GLONASS, GPS WiFi Patch Active Module - 1.2 dBi, - 1.6 dBi 50 Ohms 2.2, 4, 2:1 - 40 C + 85 C 11 Band PCB Mount Connector IPEX 1.57542 GHz, 1.602 GHz, 1.621 GHz Telematics Devices, Satellites 157.32 mm 103.19 mm 1.37 mm Coax Bulk
Taoglas 天线 MIMO Ant SMA CFD-200 5M 无库存交货期 16 周
最低: 1
倍数: 1

Vehicle Antennas 50 Ohms 5 W - 40 C + 85 C MIMO Adhesive Mount SMA 139 mm 76 mm 14 mm IP67 CFD-200 Bulk
Taoglas 天线 MIMO Ant SMA CFD-200 4M 无库存交货期 16 周
最低: 1
倍数: 1

Vehicle Antennas 50 Ohms 5 W - 40 C + 85 C MIMO Adhesive Mount SMA 139 mm 76 mm 14 mm IP67 CFD-200 Bulk
Taoglas 天线 5.0-5.8GHz Screw Mnt CFD-200 SMA(M) 无库存交货期 16 周
最低: 100
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Spartan 3in1 5 GHz 5.8 GHz 50 Ohms 2 - 40 C + 85 C 4 Band Bracket Mount SMA Male 35.1 mm IP67 Spartan
Taoglas 天线 9-in-1 GuardianX with GNSS, 4 5G/4G and 4 Wi-Fi 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Outdoor Antennas 50 Ohms 2.0:1 20 W - 40 C + 85 C Adhesive Mount Connector IP67 RG174, TGC-200 Bulk
Taoglas 天线 MIMO Ant SMA CFD-200 3M 无库存交货期 16 周
最低: 1
倍数: 1

Outdoor Antennas MIMO 50 Ohms 5 W - 40 C + 85 C Adhesive Mount SMA 139 mm 76 mm 14 mm IP67 CFD-200 Bulk
Taoglas 天线 Genesis MA240 3in1 GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Adhesive Mount Antenna 205.8*68*12.7mm 无库存交货期 10 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 30 dB 50 Ohms 1.5:1 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 58 mm 12.4 mm IP65 2 M RG174 x 2 Genesis Bulk
Taoglas 天线 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) 无库存交货期 16 周
最低: 500
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ground Coupled Antenna 2.4 GHz 6 GHz PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount MMCX Male MMCX Male WiFi, Bluetooth, Zigbee, DSRC, V2V 45 mm 7 mm 0.1 mm 1.37 mm Coax Freedom Bulk
Taoglas 天线 868MHZ 10DBI ANTENNA
无库存交货期 16 周
最低: 50
倍数: 50

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 860 MHz 870 MHz 10 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C Dipole 1 Band Bracket Mount Connector N Female 2.24 m IP67 Tube
Taoglas 天线 GPS SMT Pasv Patch 25*25*4.5mm 无库存交货期 16 周
最低: 500
倍数: 100
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573997 GHz 1.576023 GHz GPS Patch 1 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz GPS 25 mm 25 mm 4 mm Reel
Taoglas 天线 Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Indoor Antennas Passive Antenna 450 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA Module Dome 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi 50 Ohms 20 W - 40 C + 85 C 9 Band Bracket Mount Connector SMA Male 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz Wide-band Application 203 mm IP67 TGC-200 Bulk
Taoglas 天线 4*4MIMO Wi-Fi 6 Panel Antenna 无库存交货期 16 周
最低: 50
倍数: 50

WiFi 6 Module Square 50 Ohms 10 W - 40 C + 85 C Bracket Mount 146 mm 134 mm 20 mm IP67 TGC-200 x 4 Guardian Bulk
Taoglas 天线 GW.05 2.4/5.8-7.125GHz Monopole Antenna RP-SMA(M) Hinged 无库存交货期 16 周
最低: 1
倍数: 1
Bulk
Taoglas 天线 PC29 3G/2G Cell Ant MMCS(M) R/A Conn 无库存交货期 16 周
最低: 500
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
Taoglas 天线 GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna 无库存交货期 16 周
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Taoglas 天线 Meteor FW.81 135MHz Flexible Whip, SMA(M) 无库存交货期 16 周
最低: 100
倍数: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 132 MHz 525 MHz ISM Whip Straight 0 dBi 135 MHz 50 Ohms 50 W - 40 C + 85 C 1 Band Screw SMA Male Land Mobile Radio (LMR) 353 mm IP65 Meteor Bulk
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna SMA(M)RA 无库存交货期 16 周
最低: 100
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Blade Right Angle 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 148 mm 49 mm 10 mm IP65 Apex Bulk
Taoglas 天线 GW.11.A153W 2.4GHz White Dipole Antenna RP-SMA(M) Hinged 无库存交货期 16 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector RP-SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm RG-178 Bulk
Taoglas 天线 FXP29 3G 2100MHz Flexible Antenna, 70mm oe1.13mm, I-PEX MHFIU.FL 无库存交货期 16 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 1.92 GHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, HSPA PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.1 GHz M2M Application 12.7 mm 8.4 mm 0.24 mm 70 mm RF1.13 Bulk
Taoglas 天线 MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Vehicle Antennas Active 88 MHz 5.83 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4 dBi, 4.5 dBi, 6 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA I, FAKRA K 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 183.64 mm 80.91 mm 80.8 mm IP65 3 M RG174 x 4 Bulk