802.15.4 (ANT, Thread, Zigbee) 天线

结果: 801
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF4L Conn

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4L Conn

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Conn

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi, 4.5 dBi 50 Ohms - 40 C + 120 C 2 Band RP-SMA Embedded design, Bluetooth, Gateway, Access Point, M2M, Healthcare, IoT, Telematics 17.65 mm 157.5 mm Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.7 dBi, 4.7dBi 50 Ohms 1.92 2 W - 20 C + 70 C 2 Band MHF4L 117 mm Bulk
Pulse Electronics 天线 Ant Ext 2.4-2.5GHz RP SMA White

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Tray
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP CON

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP RIGHT ANGLE CON

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2in1 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM MIMO WALL M IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas 天线 MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 1.6 dBi, 1.5 dBi 50 Ohms 1.5:1, 1.8:1 25 W - 40 C + 85 C 2 Band Wall Mount RP-SMA Male 2.45 GHz, 5.422 GHz RG58 MINI-BAYONET Bulk
Maxtena 天线

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Siretta 天线 GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77 mm 1 M RG174 Bulk
IoT Antennas 天线 Internal Antenna 2400-2500 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz 802.15.4 (ANT, Thread, Zigbee) 1.8 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 30 mm 8.5 mm 0.8 mm 1.13 mm Coax Bulk
TE Connectivity 天线 1513164-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity 天线 2108517-2 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 3 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 30.6 mm 30.3 mm 5.8 mm Bulk
TE Connectivity 天线 2108964-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.4 dB 50 Ohms 2:1 2 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 35.28 mm 45.2 mm 3.5 mm Bulk