CABLE 天线

结果: 1,202
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 TANGO 3 500MM CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 869 MHz 2.1 GHz Cellular (NBIoT, LTE) 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Antenova 天线 200mm cable + Ipex

Lutosa Bulk
KYOCERA AVX 天线 UWB FPC 25mm Cable M HF Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 15.6 mm 18.6 mm 0.2 mm 100 mm RF1.37 1005188F0 Bulk
Siretta 天线 GPS & GLONASS MAG MOUNT ANTENNA, 28dB GAIN, WITH 2M CABLE, SMA MALE
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174
Siemens 6GT23981CD400AX0
Siemens 天线 CABLE ANTENNA,ANT 3,UL758,3M,STRT
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4L Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 25mm Cable MHF Co

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 1001932FT Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.4 mm Bulk
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE 3M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male 3G, GSM/GPRS 96.2 mm 21.5 mm 9.4 mm RG174
KYOCERA AVX 天线 Tunable 2.4GHz/BT FP C 75mm Cable MHF Con

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT P CB 25mm Cable MHF Co

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932PT Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4l Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.4 mm Bulk
KYOCERA AVX 天线 WX-Family WiFi 6E & 7 PCB 100mm Cable MH

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB+Cable 3 dBi, 6 dBi 85 MHz, 1.975 GHz 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MH4F 2.44 GHz, 6.1 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm MH4F WX Family Bulk

Siretta 天线 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk
Siemens 6GT23981CD100AX0
Siemens 天线 CABLE ANTENNA ANT 30,M8,IP65,M30x58MM
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 100mm Cable MHF4L Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4l Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.4 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 500mm Cable MHF4L Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.4 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.4 mm Bulk

Siretta 天线 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, ISM 311 mm RG174 MIKE 2A
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.4 mm Bulk