PG 天线

结果: 11,470
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 Antenna Adh 5G Cell 1.13 100 UFL 528库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 2.3 GHz 5 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE), GSM, EBS, BRS, CBRS IoT PCB Trace T-Bar Flex 3 dbi, 4.7 dBi, 4.8 dBi, 5.9 dBi, 6.7 dBi 50 Ohms 3.2, 1.8, 1.7, 1.6, 1.4 2 W - 40 C + 80 C 5 Band Adhesive Mount Connector U.FL Plug Private Cellular Networks, Public Safety Networks 42 mm 12 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity 天线 OMNI,FG,152-156MHZ,2 00W
4库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 152 MHz 156 MHz Fiberglass 3 dB 50 Ohms 2:1 200 W 1 Band Bracket Mount N Type Female N Type Female Public Safety Agencies, Commercial Organization, Military 8.833 ft FG
TE Connectivity 天线 OMNI,FG,440-450MHZ,1 00W 11库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:01 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 26 in FG
TE Connectivity 天线 OMNI,FG,440-450MHZ,1 00W
5库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 440 MHz 450 MHz Fiberglass 7 dBi 50 Ohms 2.0:1 100 W - 30 C + 80 C 1 Band Bracket Mount N Type Female N Type Female Commercial, Public Safety, Government 6.375 ft FG
ABRACON 天线 Internal/Embedded 天线 Flexible Adhesive Mount IPEX (F) 1,138库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace T-Panel Flex 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 67.4 mm 58.4 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON 天线 915 MHZ 304库存量
最低: 1
倍数: 1

RFID/NFC Antennas Indoor Antennas Passive Antenna 915 MHz LoRa, LPWA, SigFox ISM Whip Tilt/Swivel 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 190 mm 14.6 mm 10 cm RG178/RF1.37 AEAC Bulk
Pulse Electronics 天线 3W 3500-3980MHz 50ohms Grey 2,900库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3.5 GHz 3.98 GHz Chip Chip 2.5 480 MHz 50 Ohms 3 W - 40 C + 85 C Monopole 1 Band PCB Mount SMD/SMT 3.74 GHz CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices 3.2 mm 1.56 mm 1.1 mm Reel, Cut Tape, MouseReel
Ezurio 天线 EMBED,DIPOLE,MHF1, 100MM,ADH,REVIE600 200库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk


TE Connectivity 天线 120MM 1.13 CBL WLAN DUAL BAND ANTENNA 5,635库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 3.7 dB 50 Ohms 2.0:1 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Cellular Application 40 mm 8 mm 1 mm 120 mm RF1.13 Bulk
KYOCERA AVX 天线 WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
Pulse Electronics 天线 870MHz 50 Ohm 1W CHIP ANTENNA 1,201库存量
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 870 MHz Cellular (NBIoT, LTE) Chip Ceramic 1.51 dB 34 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 870 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 LTE Direct Mount 698-960/1710-2700MHz 40库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) WiMAX Module Dome 2 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 34.8 mm IP67 500 mm RG174 DISC Bulk
Pulse Electronics 天线 IP67 3.1/5.17 dBi, Direct 67库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 3.1 dBi, 5.17 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk

Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 27库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 170 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 160 MHz LMR, Public Safety, M2M 508 in Bulk
Pulse Electronics 天线 Ceramic Antenna Mobile WiMax 2,937库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 2.5 GHz 2.69 GHz Cellular (NBIoT, LTE) WiMAX Chip Ceramic 2.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz ISM Applications 10 mm 3.2 mm 1.5 mm Bulk
Pulse Electronics 天线 GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz 2,813库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 2.4 dBi, 5.7 dBi 50 Ohms 1.9, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Antenna Whip Pnl Mnt 410MHz RG174 216 247库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Monopole 410 MHz 430 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.2 dBi 50 Ohms 1.8 10 W - 40 C + 90 C 1 Band Panel Mount Connector 410 MHz 5G NR bands 87 and 88, Handheld Devices, IoT 177.2 mm 216 mm RG174 PW Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave Whip 450MHz 1.32 UFL 187库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector MHF / U.FL 460 MHz Handheld Device 167 mm 216 mm RF1.32 PW Bulk
TE Connectivity 天线 OMNI,PhE,NMO,410-430 MHz 26库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz 3.5 in IP67
TE Connectivity 天线 OMNI,FG,824-896MHZ 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 896 MHz Fiberglass 0 dB 50 Ohms 2:1 100 W - 40 C + 85 C 1 Band Bracket Mount N Type Female N Female 835 MHz Public Safety Agencies, Commercial Organizations, Military 1.115 ft FG
TE Connectivity 天线 WHIP, QW, 1/4,220-22 5MHz 47库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 220 MHz 225 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 223 MHz Mobile Antennas 31.8 cm QW
TE Connectivity 天线 WHIP, QW, 1/4,220-22 5MHz 80库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 220 MHz 225 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 223 MHz Mobile Antennas 31.8 cm QW
Antenova 天线 Lepida LTE Antenna 297库存量
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 5 dBi, - 6 dBi, - 10 dBi 50 Ohms 1.8, 2.1, 2.2, 2.5, 3.8 - 40 C + 140 C 7 Band PCB Mount SMD/SMT 617 MHz, 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz, 3.55 GHz Celluar 50.6 mm 10.6 mm 3.3 mm Lepida Reel, Cut Tape, MouseReel
Ezurio 天线 Embed,Nanoblue,100MM,MHF4 458库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 100 mm Bulk
KYOCERA AVX 天线 Stamped Metal 5GHz W iFi (left) 1,666库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel