BANDING BAND 天线

结果: 818
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
IoT Antennas 天线 Wide Band Embedded RF Antenna NB-IoT LTE WiFi ANT 617-960 / 1710-2690 / 3300-5000 / 5150-5925 MHz 5 Watts

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 5G Antenna 617 MHz 5.925 GHz 5G Chip Rectangular 2.5 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount Solder High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, Robotics, Smart Metering, Sub-6 Mesh 40 mm 5 mm 6 mm Bulk
TE Connectivity 天线 WHIP,MC,1/4,47-50MHZ
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 47 MHz 50 MHz Low Band Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 48.5 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1286.25 mm IP67
ABRACON 天线 TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 3.8 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 70 mm 6 mm 0.2 mm AFB7006A2 Bulk
Red Lion 天线 Antenna 2G/3G/4G LTE MIMO plus GPS and dual band Wi-Fi permanent mount, IP67 with 3 SMA & 1 RPSMA connectors, 3 meter cables
2 Band Connector SMA, RPSMA IP67
HMS Networks ABE02102
HMS Networks 天线 WiFi Antenna, Dual Band Screw Mount, 2.4/5Ghz, IP67

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5 GHz WiFi 2 Band Screw RP-SMA RP-SMA 2.4 GHz, 5 GHz IP67 Anybus Wireless Bulk
Pasternack 天线 Mobile Dual Band Antenna Operates From 880 MHz to 2.17 GHz With a Nominal 3 dBi Gain TNC Male Input Connector
Omni-Directional Antennas Bulk
Taoglas 天线 LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M)

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Module Bar 2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi 50 Ohms - 40 C + 85 C Dipole 7 Band Bracket Mount SMA Male SMA Male Worldwide Telematics, Cellular Communication 335.5 mm 45 mm 157 mm IP67 CFD-200 Bulk
Taoglas 天线 iDAS.W.001 MIMO LTE Wall Mount Panel Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 699 MHz 2.69 GHz Cellular (NBIoT, LTE) Module Panel 7.2 dBi, 7.1 dBi, 7 dBi, 7.1 dBi, 7 dBi, 7.1 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Bracket Mount Mini-DIN Female 4.3 Mini-DIN Female 4G LTE 308 mm 190 mm 72 mm IP54 RG-402 iDAS Bulk
Taoglas 天线 MA912.A.BI.001 2*LTE MIMO Adhesive Mount Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Panel 3 - 40 C + 85 C MIMO 2 Band Adhesive Mount SMA Male SMA Male LTE 146 mm 134 mm 20 mm IP67 KSR-200P Guardian Bulk
KYOCERA AVX 天线 Wi-Fi 6E/7 Single Band MHF 6GHz 5925-7125MHz 2W 50ohm 15.9x7.6x0.53mm 100mmCbl

Indoor Antennas Embedded Antenna 5.92 GHz 7.12 GHz 5.3 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFI IPEX MHFI 15.9 mm 7.6 mm 0.53 mm Bulk
Pasternack 天线 Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2.5 dBi Gain SMA Male Input Connector

Omni-Directional Antennas Bulk
Pasternack 天线 Dome Low PIM Multi Band Antenna Operates From 800 MHz to 3 GHz With a Typical 7.5 dBi Gain N Female Input Connector Rated

Omni-Directional Antennas Bulk
RF Solutions 天线 GSM MINIATURE QUAD BAND PATCH ANTENNA - 'I BAR'

Taoglas 天线 Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169 MHz ISM Whip Straight with Base 0 dBi 50 Ohms 50 W - 40 C + 85 C Monopole 1 Band Bracket Mount SMA Male SMA Male ISM IP67 CFD-200 Cyclops Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 1.14 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 CBD02.07.0100C 5.8GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 5.15 GHz 5.85 GHz WiFi Whip Straight 3.94 dBi 50 Ohms 2:1 2 W - 40 C + 85 C Dipole 1 Band U.FL U.FL 5.8 GHz UAV 125 mm 1.37 mm Coax Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.16dBi Permanent Mount Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.16 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.19 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M)

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 868 MHz Whip Straight 4.78 dBi 50 Ohms 2:1 2 W - 40 C + 85 C Monopole 1 Band Screw RP-N Type RP-N Type Male Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 246 mm IP65 Meteor Bulk
Taoglas 天线 I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Taoglas 天线 Hercules MA120 2in1 450MHz and 868MHz Permanent Mount Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 450 MHz 868 MHz Module Dome 1 dBi, 3 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount SMA Male SMA Male 29 mm IP67, IP69K RG-316 Hercules Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, 1M CFD-200 SMA(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 0.71 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 Sentinel MA252 Adhesive Mount 2in1 GNSS LTE Antenna 139*76*14mm

Multiprotocol Antennas Vehicle Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) GNSS Module I-Bar 28.06 dB, 28.63 dB, 27.84 dB 50 Ohms 3:1 5 W MIMO 2 Band Adhesive Mount SMA Male SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS, LTE 139 mm 76 mm 14 mm IP67 CFD-200, RG-174 Sentinel Bulk
Taoglas 天线 Storm MA413 4G/3G/2G Permanent Mount 1M CFD-200, SMA(M)

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Dome 50 Ohms 3 - 40 C + 85 C MIMO 1 Band Direct / Permanent Mount SMA Male SMA Male LTE 216.24 mm 93.25 mm 30.95 mm IP67 CFD-200 Storm Bulk