CABLE 天线

结果: 1,202
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Antenova 天线 2.4-2.5 & 4.9-5.9GHz 150mm cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.9 GHz 2 Band Montana Bulk
MultiTech 天线 GPS/GNSS Antenna, Mag Mount, 5 Meter Cable (50 Pk)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS/GNSS Antenna Cellular GPS 1 Band Connector SMA Male 1.575 GHz
Lantronix 天线 TWO-IN-ONE LTE x 2 ANTENNAS Remote (3-metre coax), adhesive, IP67-rated
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular (NBIoT, LTE) 2 Band Adhesive Mount SMA Male IP67 G520 Bulk
Tallysman 天线 TW2408 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 25 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male RG174 Bulk
Airgain 天线 MULTIMAX 5G antenna with 1 Cell/5G, 1 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 5G, LTE WiFi 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Tallysman 天线 TW2708 Embed Single BD GNSS Pre-filter U.FL micro-coax con 0150mm micro-coax CBL

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw U.FL RG174 Bulk
Airgain 天线 RECON13 5G antenna with 4 Cell/5G, 3 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G, LTE 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C Threaded SMA 189.4 mm 189.4 mm IP67, IP69K LMR-100
Airgain 天线 RECON13 5G antenna with 4 Cell/5G, 4 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 5G, LTE 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C Threaded SMA 189.4 mm 189.4 mm IP67, IP69K LMR-100
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
Siretta 天线 THRU-HOLE QUAD BAND GSM & 3G ANTENNA WITH 675MM CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 50 W - 30 C + 75 C 4 Band Connector SMA Male SMA Male 2G, GPRS 29.5 mm 59 mm
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GSM/GPS 50 mm 45 mm IP65 RG174
Molex 天线 2.4/5GHz on full metal cbld ANT 200mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE RP FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 1.5 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS 50 mm 45 mm IP65 RG174
Tallysman 天线 TW2708 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw RA-MCX Male RG174 Bulk
KYOCERA AVX 天线 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 250mm Side Cable

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, NBIoT, LTE 4.2 dBi 50 Ohms 2.4:1 2 W 5 Band Adhesive Mount Connector MHF4L 100 mm 30 mm 0.2 mm Bulk
KYOCERA AVX 天线 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 300mm Side Cable

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, NBIoT, LTE 4.2 dBi 50 Ohms 2.4:1 2 W 5 Band Adhesive Mount Connector MHF4L 100 mm 30 mm 0.2 mm Bulk
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 250 MM RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.4835 GHz GPS WiFi Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GPS, GPRS, WiFi 84 mm 16 mm RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 0.5M RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 824 MHz 2.4835 GHz GPS Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz GPS, WiFi, GSM 84 mm 16 mm RG174
ProSoft Technology 天线 WLAN 6dBi Omni 2.4/5GHz

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz
Siemens 6GT23981DC10
Siemens 天线 CABLE ANTENNA ANT 12 STAINLESS STEEL 3M
Airgain 天线 MULTIMAX 5G antenna with 2 Cell/5G, 2 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Molex 天线 2.4/5GHz on full metal cbld ANT 100mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 6.2 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Antenova 天线 Amoris Dual-Band Wi-Fi Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 2 Band Amoris Bulk
Siretta 天线 4G / 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 734 MHz 2.7 GHz 3G/4G WiFi Bolt Through 2 dBi, 2 dBi, 4 dBi 50 Ohms 3.5 1 W - 30 C + 60 C 3 Band Screw IPEX IPEX 3G/4G WiFi 60 mm 23 mm 1.13 mm Coax
Red Lion 天线 Antenna Wi-Fi 4" hinged with RPSMA connector, no cable
Outdoor Antennas Hinged Antenna Connector RPSMA