CA 天线

结果: 11,467
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Tallysman 33-2920-13-500
Tallysman 天线 1库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Module Round 32 dB 1.8:1 - 40 C + 120 C Patch 1 Band Magnetic Mount Connector SSMA 59 mm 15 mm IP67 RG174 TW2920
TE Connectivity B4705CNR
TE Connectivity 天线 WHIP,MC,CC,470-490MHz 3库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 490 MHz Whip
Antenova 天线 4.9-5.9GHz Avg. Eff. 60% 8,651库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 4.9 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Ceramic - 2.5 dBi 50 Ohms 3:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 4.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras 1 mm 0.5 mm 0.5 mm Sharpi Reel, Cut Tape, MouseReel
Antenova 天线 Draco Antenna - IP68 flying lead 2.0m 73库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 2 M Fly Lead Draco Bulk
Molex 天线 GPS & WIFI Flex Ant 200mm assy 1,326库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 200 mm Coax 146186
TE Connectivity / AMP 天线 824-894,1850-1990 MHz, DB Antenna, PCB 4,939库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel

Mobix Labs 天线 Ultra Wideband Antenna 617 MHz - 7.125 GHz 974库存量
最低: 1
倍数: 1
: 300

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC BEIDOU, Galileo, GLONASS, GNSS, GPS ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.03 dBi to 5.3 dBi 6.508 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 49 mm 25.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, MHF4 480库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 955库存量
最低: 1
倍数: 1
: 1,350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, GSM IoT Chip Ceramic 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 824 MHz, 1.94 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON 天线 6.24 - 8.5GHz UWB Chip Antenna SMD 2,672库存量
最低: 1
倍数: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Passive Patch Surface Mount Surface Mount 685库存量
最低: 1
倍数: 1
: 900

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574 GHz 1.576 GHz GLONASS, GNSS, GPS IoT Patch Ceramic 0.5 dB 1.58 GHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Remote Technology/Monitoring 9 mm 9 mm 4 mm APAK Reel, Cut Tape, MouseReel
Taoglas 天线 AccuraUWB FXUWB20.01 Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm SMA(M) 320库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3.1 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 6.6 dBi, 4.2 dBi, 5.8 dBi 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas 天线 Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 38库存量
20预期 2026/7/15
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) WiFi Module Dome 50 Ohms 3, 2 - 40 C + 85 C MIMO 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male LTE 84.5 mm IP67 CFD-200 Pantheon Bulk
Taoglas 天线 N TYPE OUTDOOR OMNI ANTENNA 6库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Collinear Fiberglass 11.7 dBi 50 Ohms 2:1 200 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 915 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 2240 mm IP65 Tube
TE Connectivity 天线 OMNI,CEILING,30cm,NF,BULK,HOLES,698-5925MHz hard ceiling 16库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity 天线 Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM 190库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector IP67 D2D
TE Connectivity 天线 Ant, VerS Fin, 2xCell/Satcom, SMAM 250库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector D2D
TE Connectivity 天线 Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS 248库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules WiFi D2D
Tallysman 天线 Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 28dB gain 100mm STD groundplane SMA 4库存量
2在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
Tallysman 天线 Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 33dB gain 100mm STD groundplane SMA 3库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
Tallysman 天线 Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 33dB gain 83mm STD groundplane SMA 4库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
TE Connectivity 天线 VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
TE Connectivity 天线 433MHZ FPC 1.13 COAX 50MM UFL 995库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.92 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity 天线 433MHZ FPC 1.13 COAX 100MM UFL 1,999库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.96 dB 50 Ohms 2.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity 天线 433MHZ FPC 1.13 COAX 250MM UFL 952库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 4.76 dB 50 Ohms 4.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm