N/A 天线

结果: 1,670
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity 天线 OMNI,SB,Ph,902-928MH z 22库存量
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
Taoglas 天线 GA.107 3G/2G Cellular Mini Magnetic Mount, 2M RG-174 9库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Whip Straight with Base 2.6 dBi, 5 dBi, - 2.2 dBi, - 2.3 dBi, - 2.1 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 116 mm 2 M RG174 Bulk
TE Connectivity EXD470MX
TE Connectivity 天线 DUCK,EXD,470-512MHz, 33库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 512 MHz 1 Band
Taoglas 天线 TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M) 57库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Straight 1.42 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 5 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Remote Monitoring 49 mm Bulk
Antenova 天线 GSM850/900 DCS1800 PCS1900 WCDMA2100 26库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Panel Flex - 3.79 dBi, - 2.59 dBi, - 2.21 dBi 50 Ohms 2.90:1, 2.20:1, 1.60:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.85 GHz, 2.14 GHz OBDII Units, Femto, Pico Base Stations, Small Tracker Devices, Remote Monitoring, M2M 30 mm 28.5 mm 0.15 mm 150 mm RF1.13 Armata Bulk
KYOCERA AVX 天线 Dual Band WiFi Ceram ic 53库存量
3,000预期 2026/7/9
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel
Antenova 天线 GSM850/900 DCS1800 PCS1900 WCDMA2100 199库存量
400预期 2026/8/27
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 3.31 dBi, - 1.1 dBi, - 1.74 dBi 50 Ohms 2.80:1, 2.20:1, 1.30:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz Smart Meters, Femto / Pico base stations, Tracker Devices, Remote Monitoring, M2M, POS Terminals 71 mm 12.5 mm 100 mm Coax Avia Bulk
Taoglas 天线 PC30 3G/2G Cellular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 48库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 824 MHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 2 dBi 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 74.7 mm 8.2 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas 天线 CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm 234库存量
1,100在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 3 dBi 50 Ohms 2.4 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 18 mm 18 mm 4 mm CGGP Tray


TE Connectivity 天线 OMNI,Ph,NMO,698/1710 MHz 8库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band NMO Mount Connector NMO Connector 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom
Bulgin 天线 850-900MHz, 1800MHz, 1900MHz Omnidirectional Seale 2库存量
60预期 2026/10/26
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Straight 50 Ohms 2 - 20 C + 65 C 3 Band Panel Mount Connector SMB 875 MHz, 1.8 GHz Celluar 91.5 mm IP68 Buccaneer 400
TE Connectivity 天线 Omni,Dband,30CM,D43F 2库存量
最低: 1
倍数: 1

Multiprotocol Antennas 698 MHz 2.7 GHz Connector 4.3-10 Female CMD69273P
Mikroe 天线 GSM ANTENNA SMA 2M 13库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.57542 GHz GPS Module Square 4 dBic 5 MHz 50 Ohms 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 48.5 mm 39 mm 15 mm 2 M RG174
Taoglas 天线 TG.22 3G/2G Cellular White Connector Mount Monopole, SMA(M) 145库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Straight 1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 6 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Remote Monitoring 48 mm Bulk
Taoglas 天线 TG.22 3G/2G Cellular Connector Mount Monopole, SMA(M) 3库存量
2,100预期 2026/8/11
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Straight 1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 6 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Remote Monitoring 48 mm Bulk
TE Connectivity 天线 YAGI,Polmnt,4,806-90 2MHz 5库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 902 MHz Cellular (NBIoT, LTE) Yagi 4 Element 6 dBd 200 W 1 Band Bracket Mount Connector N Female 854 MHz ESMR, SMR, Conventional Applications 33 cm Pigtail Yagi
Antenova 天线 GSM850/900 DCS1800 PCS1900 WCDMA2100 192库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 3.31 dBi, - 1.1 dBi, - 1.74 dBi 50 Ohms 2.80:1, 2.20:1, 1.30:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz GSM 71 mm 12.5 mm 4 mm 200 mm Coax Avia Bulk
Radiall 天线 MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA 3库存量
16在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 0 Hz 1.575 GHz BEIDOU, Galileo, GPS Whip Stubby 16 dB 50 Ohms 2.5:1 - 32 C + 55 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Satellite Navigation, Satellite Tracking 44.5 mm Antenna Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Straight 1/2 Wave Whip 2.45GHz 9库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.37 GHz 2.53 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm CT Tray
TE Connectivity / Linx Technologies 天线 824-960MHz Hi-Gain Elemnt for MAG Bases 134库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dipole 824 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 0.5 dBi, 3.7 dBi 136 MHz, 170 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.795 GHz Cellular 233.17 mm MAG Bulk
TE Connectivity 天线 OMNI,Ph,NMO,450-470M Hz 11库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67
ABRACON 天线 2.45GHZ 0.5DBI 521库存量
3,000预期 2026/11/19
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel

Phoenix Contact 天线 RAD-900-ANT OMNI-2-2-RSMA 5库存量
5预期 2026/9/22
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 900 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 RFID Whip Straight with Base 2.15 dBi 50 Ohms - 40 C + 75 C 1 Band Bracket Mount Connector RP-SMA Male 900 MHz 8.9 cm IP65 1.8 M Coax RAD

Walsin 天线 2.4GHz 100MHz 5.2x2.0x1.1 1,055库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Passive Patch Surface Mount Solder 310库存量
最低: 1
倍数: 1
: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel