N/A 天线

结果: 1,670
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 SMD 1/4 Wave Helical 433MHz 159库存量
4,000在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
Taoglas 天线 NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 746库存量
最低: 1
倍数: 1
: 700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, - 0.3 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 868 MHz, 900 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 14.1 mm 8.3 mm 2 mm Extensis Reel, Cut Tape, MouseReel
Taoglas 天线 Roadmarker RI.08.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 868MHz 9库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 862 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Module Dome 3.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Female 868 MHz Smart Metering, Remote Monitoring, Security 17.6 mm IK10 Bulk
Taoglas 天线 AccuraUWB FXUWB20.07 3-5, 6-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm I-PEX MHF I 14库存量
100预期 2026/7/31
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 5 dBi, 4 dBi, 5 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas 天线 HA.21 868MHz 2dBi Helical Monopole Antenna 168库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 850 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS ISM, RFID Helical Coil 0.77 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Smart Metering, Smart Security Systems, Remote Asset Monitor, Wireless Communication 11 mm Tray
Antenova 天线 863-870 & 902-928MHz Right Antenna 1,112库存量
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 863 MHz 928 MHz LoRa, SigFox, Weightless-P ISM Chip Ceramic 0.2 dB, 0.4 dB 50 Ohms 3.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 12 mm 11 mm 1.6 mm Grandis Reel, Cut Tape, MouseReel
Taoglas 天线 Meteor FW.43 433MHz 0dBi Flexible Whip, SMA(M) 46库存量
300预期 2026/8/18
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 0.46 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Wireless Sensor Monitor, Smart Metering, Remote Asset Monitor, Security Systems 323 mm IP65 Meteor Bulk
Pulse Electronics 天线 GPS/MIMO LTE&WLAN GNSS Vehicle Mount 3库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 5 dBi 50 Ohms 1.5, 1.4, 1.6 - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 46.93 mm 6.28 mm 76 mm IP67 17 ft RG58 GPSMB50xx Bulk
KYOCERA AVX 天线 ANTENNA STAMPED METAL PARTS 635库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001430 Reel, Cut Tape, MouseReel
TE Connectivity / AMP 天线 824-960,1710-1990 MHz QB, PCB Thu-hole 2,530库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
TE Connectivity 天线 Panel,SLP,30CM,D43F, 698-2700MHZ,8dBI,DO 2库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 700 MHz 2.6 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS WiMAX Module Square 9.2 dBi, 9.7 dBi, 10.4 dBi, 8.5 dBi, 9.1 dBi, 10.1 dBi, 10 dBi 50 Ohms 2.0:1, 1.9:1, 1.7:1, 1.6:1, 1.5:1, 1.5:1, 1.6:1, 1.8:1 50 W - 30 C + 70 C 8 Band Bracket Mount Connector 4.3-10 Female 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz Wideband Operation 295 mm 295 mm 82 mm IP55
Pulse Electronics 天线 Ant Cer GNSS+L2+L5 3.2x10x2mm 374库存量
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.17 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.209 GHz, 1.583 GHz Satellite Navigation 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Intrnl Quad Band PWB with I-Pex Connecto 18库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 1.99 GHz 2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS PCB Trace T-Bar 2 dBi, 1 dBi, 1.3 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 43 mm 17 mm 0.5 mm 17.47 mm RF1.13 Bulk
KYOCERA AVX 天线 GPS 25x25x4.5mm Cera mic Patch 24库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GPS Patch Ceramic 5.3 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1001039 Waffle
Pulse Electronics 天线 Ant Cer GPS/GLONASS 18x18x4 Pin 15库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.565 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2 dBic, 3.5 dBic 50 Ohms - 40 C + 105 C 2 Band PCB Mount Pin 1.575 GHz, 1.602 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 18.5 mm 18.5 mm 4 mm Tray


TE Connectivity 天线 400411LF Molded Stamped Antenna 50库存量
最低: 1
倍数: 1
: 450

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.565 GHz 1.585 GHz Galileo, GPS Stamped Molded 0 dB 50 Ohms 3:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 16 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP 天线 824-960,1710-1990 MHz QB, PCB SMT 237库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm
TE Connectivity / Linx Technologies 天线 LTE B5 WHIP STR CAB PAN 39库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 900 MHz 5G NR, Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.2 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector 854 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 83.5 mm 216 mm RG174 PW Bulk
Taoglas 天线 Steedan MA350 Low Profile, 5in1 Magnetic Mount Combination Antenna with Active GNSS, 2*5G/4G MIMO and 2*Wi-Fi 6 MIMO 7库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.15.4 (ANT, Thread, Zigbee) Module Oval 50 Ohms 10 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP-SMA Male, SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.3 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 4 Steedan Bulk
TE Connectivity / Linx Technologies 天线 LTE B5 WHIP STR CAB UFL MHF PAN 41库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 900 MHz 5G NR, Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.2 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector U.FL 854 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 83.5 mm 216 mm RF1.32 PW Bulk
TE Connectivity 天线 ANT,Micropshere 2库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 880 MHz 960 MHz Cellular (NBIoT, LTE) Module Panel 3 dBi 50 Ohms 5:1 50 W - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 920 MHz Handheld Devices, In-Building Systems, Mobile Applications 10.9 cm 7.9 cm 0.25 cm
Taoglas 天线 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA 50库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 800 MHz 1.9 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi 50 Ohms 3.59, 2.02, 2.21, 2.3 - 20 C + 55 C 4 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
ABRACON 天线 Internal/Embedded 天线 Through Hole IPEX-II 33库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 1.5 dBi, 1.5 dBi, 1.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 35 mm 35 mm 8.7 mm 75 mm RF1.13 APAK Tray
TE Connectivity / Linx Technologies 天线 RPSMA Tilt Swivel 1/4 Wave Whip 315MHz 11库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 305 MHz 325 MHz UHF Whip Tilt/Swivel 0 dBi 20 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 142 mm HWR Tray
TE Connectivity / Linx Technologies 天线 2.4 GHz Antenna WRT Monopole SMA 38库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk