ANTENNAS 天线

结果: 11,649
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 GW.48.A151W 2.4 / 5.8GHz Dual Band 3-3.5dBi White Rubber Duck Dipole Antenna with RP-SMA(M) 326库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.42 dBi, 4.56 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 89.5 mm IP65 GW Bulk
TE Connectivity / Linx Technologies 天线 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, MHF4 381库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
PCTEL / Amphenol 天线 ANTENNA, MOBILE, LTE CELLULAR, HIGH PERFORMANCE, RAILROAD, N FEMALE CONNECTOR 8库存量
10预期 2026/7/27
最低: 1
倍数: 1

Outdoor Antennas Whipless Antenna 600 MHz 2.7 GHz 3 dBi 50 Ohms 2.5:1 150 W Panel Mount N Female MLPV
PCTEL / Amphenol 天线 760-870 MHZ MAXBASE COLINEAR ANTENNA 9库存量
最低: 1
倍数: 1

Outdoor Antennas Base Antenna 760 MHz 870 MHz Cellular Collinear 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base MAXBASE
PCTEL / Amphenol 天线 WIDEBAND UHF CHROME COIL W/SPR 23库存量
最低: 1
倍数: 1

Outdoor Antennas VHF, UHF Antenna 440 MHz 480 MHz Whip 4.5 dB 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 band Screw CHROME COIL
PCTEL / Amphenol 天线 150-156,3DB,FIBERGLASS BASE 9库存量
最低: 1
倍数: 1

Outdoor Antennas 150 MHz 156 MHz 3 dB 3.5 MHz 50 Ohms 1.5:1 250 W 1 Band Wall Mount N Male MFB
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, UFL 659库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
PCTEL / Amphenol 天线 132-174 MHZ HD VHF WIDEBAND MOBILE ANT W/SPRING 23库存量
最低: 1
倍数: 1

Outdoor Antennas Mobile Antenna 132 MHz 174 MHz Whip 2.4 dB 26 MHz 50 Ohms 2.0:1 150 W - 40 C + 85 C 1 Band Panel Mount CHROME COIL
TE Connectivity 天线 Chip ant., SMD, BT/Wi-Fi 2.4GHz 2,144库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape
Taoglas 天线 400-470MHz Terminal Mount Antenna with N(M) Connector 50库存量
最低: 1
倍数: 1

Bulk
PCTEL / Amphenol MBX150
PCTEL / Amphenol 天线 144-174,3DB,OMNIBASE STATION 25库存量
最低: 1
倍数: 1

Outdoor Antennas Base Station Antenna 144 MHz 174 MHz Whip 3 dB 4 MHz 50 Ohms 1.5:1 250 W 1 Band Clamp Screw MBX
Taoglas 天线 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 843库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave Whip 450MHz RG174 236库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector 460 MHz Handheld Device 167 mm 216 mm RG174 PW Bulk
TE Connectivity / Linx Technologies 天线 Horizontal Dual Band Ant. RPSMA Connecto 55库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk

Siretta 天线 FLEXIBLE DUAL BAND 2.4GHZ/5.8GHz WIFI ANTENNA 100MM 1.13MM COAX IPEX & CONNECTOR 3库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Flexible 3 dBi 50 Ohms 1.5:1 - 10 C + 60 C 2 Band PCB Mount IPEX IPEX WiFi, Bluetooth, Zigbee, ISM 33 mm 23.4 mm 1 mm 1.13 mm Coax
PCTEL / Amphenol 天线 760-870 MHZ MAXBASE COLINEAR ANTENNA-BLACK 8库存量
25预期 2026/8/7
最低: 1
倍数: 1

Outdoor Antennas Base Antenna 760 MHz 870 MHz Cellular Collinear 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base MAXBASE
Taoglas 天线 LTCC ISM Chip Antenna Covering 868/915MHz 2,676库存量
最低: 1
倍数: 1
: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 862 MHz 920 MHz Cellular 0.56 dBi 50 Ohms 10 W - 40 C + 105 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 12 mm 1.6 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz 98库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 410 MHz 426 MHz Cellular (NBIoT, LTE), GSM Whip Stubby Right Angle - 6.1 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 47 mm RAH Bulk
Taoglas 天线 400-470MHz Terminal Mount Antenna with SMA(M) Connector 48库存量
最低: 1
倍数: 1

Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave Whip 450MHz 1.32 UFL 187库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector MHF / U.FL 460 MHz Handheld Device 167 mm 216 mm RF1.32 PW Bulk
TE Connectivity 天线 400-430MHz Baton, 6.0dBi, 1.8m 14库存量
最低: 1
倍数: 1

Outdoor Antennas 400 MHz 430 MHz Fiberglass 6 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
Maxtena 天线 5GNR Connnector Mount antenna 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
Taoglas 天线 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) 20库存量
50预期 2026/7/21
最低: 1
倍数: 1

Bulk
PCTEL / Amphenol 天线 450-470,3DB,W/SPR,CHR 7库存量
25预期 2026/7/14
最低: 1
倍数: 1

Outdoor Antennas Mobile Antenna 450 MHz 470 MHz Panel Mount Whip 3 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Connector CHROME COIL
Taoglas 天线 AccuraUWB FXUWB01.07 6-8GHz Ultra Wideband Flex Antenna, 100mm 1.37, I-PEX MHF IU.FL 278库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 5.95 GHz 8 GHz UWB PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 4 dBi 50 Ohms 2:1, 2:1, 3:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHFHT 6.5 GHz, 7 GHz Home Network Connectivity, Position Location and Tracking 17.9 mm 15.5 mm 0.24 mm 100 mm RF1.37 AccuraUWB Bulk