CA 天线

结果: 11,468
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Maxtena MEA-1621-MT-TNC
Maxtena 天线 1库存量
最低: 1
倍数: 1

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Connector TNC 1.621 GHz IP67 Bulk
Tallysman 33-3712-00-11-5000
Tallysman 天线 1库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.557 GHz 1.606 GHz GPS, GNSS 4.75 dB, 26 dB 49 MHz 1.8:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector IP67 TW3712
Pulse Electronics Q900
Pulse Electronics 天线 CHR Q BASE-WHP UTY 890-960 NPB 120库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 960 MHz Bulk
TE Connectivity EXC450SFU
TE Connectivity 天线 DUCK,EXC,1/4 WAVE 35库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB
Bel Power Solutions 天线 4G WiFi FPC Attenna 882库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.17 GHz Cellular (NBIoT, LTE) WiFi PCB Trace I-Bar Flex 3 dBi 50 Ohms 2 0 C + 65 C 3 Band Adhesive Mount Connector IPEX 830 MHz, 1.61 GHz, 1.94 GHz Celluar 60 mm 8 mm RF 1.13 mm
Fortebit 天线 GSM/GNSS combo antenna with double SMA connector. 14库存量
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz GSM GNSS Module Round 2 dBi 1615 MHz 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.59 GHz Cellular, Satellite 25 mm 25 mm RG-174
Pulse Electronics BSA450C
Pulse Electronics 天线 RADIAL BS-WHP 4.5DB 450-47 NPB 17库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Bulk
Amphenol Procom 天线 6 dBd HD LTE omni antenna, 4.3-10(f) ; 3 Electrical Tilt 1库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 760 MHz 960 MHz LTE Sub GHz Collinear Electrical Tilt 8.2 dBi 170 MHz 50 Ohms 1.5:1 400 W Dipole 1 Band Mounting Bracket 7/16 DIN Female 875 MHz LTE/GSM 1719 mm 53 mm IP56
Pulse Electronics PHW150C
Pulse Electronics 天线 COIL-WHP 2.4DB 144-174 MHZ NPB 16库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Bulk
Pulse Electronics SPEN14918HD
Pulse Electronics 天线 HEAVY DUTY ANTENNA WHIP - NPB 44库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 960 MHz Bulk
Pulse Electronics W7000
Pulse Electronics 天线 W7000 NFC ANTENNA NPB 517库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
Pulse Electronics 天线 Monopole W/384mm Cbl 698-6000MHz 155库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 384 mm RF1.13 W3554 Bulk
TE Connectivity 天线 OMNI,FG,380-406MHZ,1 00W
3库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 380 MHz 406 MHz Fiberglass 5.15 dBi 50 Ohms 2:01 1 Band Bracket Mount N Type Female N Type Female 5.583 ft 2 in 2 in FG
Microchip Technology 天线 WIFI MOD FOR EXISTNG 802.15.4 W/ UFL ANT 36库存量
最低: 1
倍数: 1

Multiprotocol Antennas 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) - 40 C + 85 C U.FL RN171XV Bulk
Pulse Electronics 天线 1575/1602MHZ 3DB GPS/GLONASS 379库存量
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3 dBiC 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.6025625 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Horizontal Dual Band Ant. RPSMA Connecto 55库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity 天线 WHIP,MC,1/2,430-450M HZ 30库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 430 MHz 450 MHz Whip
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 2,616库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics LP78NMO
Pulse Electronics 天线 LOW PROFILE 740-960MHZ 14库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 740 MHz 960 MHz Bulk
Pulse Electronics W1049B090
Pulse Electronics 天线 2.4GHz Single Band Antenna 581库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 311.5 mm IP20 229 mm MI113 Bulk
Pulse Electronics W3915
Pulse Electronics 天线 3G,GPS/ GNSS, 2 Cable100mm, UFL 590库存量
最低: 1
倍数: 1
Multiprotocol Antennas PCB Antennas MIMO 880 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GLONASS, GNSS, GPS PCB Trace T-Bar Flex 1 dBi, 2 dBi, 0.5 dBiC 50 Ohms - 40 C + 65 C 2 Band Adhesive Mount Connector U.FL 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, Satellite Navigation, Telematics, Asset Tracking, Fleet Management 74 mm 19 mm 100 mm RF1.13 x 2 Bulk
TE Connectivity 天线 GNSS L1L2 4mm 309库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225 GHz 1.578 GHz Galileo, GPS Patch 4 dBic, 5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.227 GHz, 1.575 GHz Satellite Application 38 mm 38 mm 8.9 mm GNSS
Pulse Electronics 天线 Active GPS Antenn 5m cable SMA connector 168库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.57 GHz BEIDOU, Galileo, GPS Module Puck 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. 5.45 mm 5 M RG174 W4000 Bulk
TE Connectivity 天线 Ant, LPS, Cell/Satcom, RG316, SMAM 32库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity 天线 Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D